Enclosure Heating Elements

Enclosure heating elements are powerful temperature-limiting compact heaters. They're designed specifically to prevent condensation and ensure a safe minimum operating temperature in small enclosures where electrical, IT or control equipment is in operation.

How do enclosure heating elements work?

Enclosure heating elements are self-regulating and heat up dynamically. Small semiconductor heater elements offer an energy saving solution. They can be screw mounted, DIN mounted or clip fixed within enclosures. To proportionally balance power consumption with surface temperature, enclosure heating elements can be mounted on an aluminium plate.

Why use enclosure heating elements?


Enclosure heating elements safeguard against potential damage from condensation and frost in control and equipment cabinets. A range of self-regulating conduction and convection enclosure heating elements are housed in a compact flat alloy construction, meaning that no thermal cut out or thermostat is required. These conduction and convection heaters are ideal for use in a wide range of applications including electrical enclosures, CCTV camera housing, laboratory equipment and street cabinets.


...
Read more Read less

Filter

Visar 21 - 40 av 63 produkter
Resultat per sida
Beskrivning Pris Output Power Supply Voltage Input Power Rating Height Depth Width Surface Temperature
RS-artikelnummer 299-5714
Tillv. art.nrFG800007
VarumärkeDBK Enclosures
207,15 kr
Each
Enheter
15W 100 → 240 V ac/dc - 50mm 8.5mm 35mm 50°C
RS-artikelnummer 299-5843
Tillv. art.nrFG14751.2
VarumärkeDBK Enclosures
179,14 kr
Each
Enheter
15W 12 → 24 V ac/dc - 40mm 8.5mm 35mm 80°C
RS-artikelnummer 716-6097
Tillv. art.nrFGBL200L30
VarumärkeDBK Enclosures
366,47 kr
Each
Enheter
30W 100 → 240 V ac - 157.5mm 57mm 35mm -
RS-artikelnummer 299-5764
Tillv. art.nrFG800002
VarumärkeDBK Enclosures
203,10 kr
Each
Enheter
15W 12 → 24 V ac/dc - 50mm 8.5mm 35mm 40°C
RS-artikelnummer 299-5736
Tillv. art.nrFG14742.1
VarumärkeDBK Enclosures
189,57 kr
Each
Enheter
25W 100 → 240 V ac/dc - 50mm 8.5mm 35mm 90°C
RS-artikelnummer 725-6483
Tillv. art.nrHPG-1.5/10-40X35-100-240
VarumärkeDBK Enclosures
89,25 kr
Each
Enheter
20W 100 → 240 V ac/dc - 7.5mm 40mm 36mm 100°C
RS-artikelnummer 360-4043
Tillv. art.nr01602.0-05
VarumärkeSTEGO
130,78 kr
Each
Enheter
3W 12 → 36 V ac/dc - 30mm 12.5mm 25mm 85°C
RS-artikelnummer 725-6487
Tillv. art.nrHPG-1.5/11-40X35-100-240
VarumärkeDBK Enclosures
142,07 kr
Each
Enheter
25W 100 → 240 V ac/dc - 7.5mm 40mm 36mm 110°C
RS-artikelnummer 716-6107
Tillv. art.nrFGBL50H40
VarumärkeDBK Enclosures
366,47 kr
Each
Enheter
40W 100 → 240 V ac - 97.5mm 57mm 35mm -
RS-artikelnummer 299-5720
Tillv. art.nrFG14741.3
VarumärkeDBK Enclosures
195,75 kr
Each
Enheter
20W 100 → 240 V ac/dc - 50mm 8.5mm 35mm 70°C
RS-artikelnummer 360-4059
Tillv. art.nr01609.0-00
VarumärkeSTEGO
194,97 kr
Each
Enheter
10W 120 → 240 V ac/dc - 50mm 12.5mm 25mm 155°C
RS-artikelnummer 725-6503
Tillv. art.nrHPG-2/10-75X35-100-240
VarumärkeDBK Enclosures
96,41 kr
Each
Enheter
20W 100 → 240 V ac/dc - 7.5mm 75mm 36mm 100°C
RS-artikelnummer 360-4065
Tillv. art.nr01609.0-01
VarumärkeSTEGO
319,51 kr
Each
Enheter
10W 12 → 36 V ac/dc - 50mm 12.5mm 25mm 120°C
RS-artikelnummer 299-5859
Tillv. art.nrFG14752.0
VarumärkeDBK Enclosures
215,67 kr
Each
Enheter
20W 100 → 240 V ac/dc - 40mm 8.5mm 35mm 50°C
RS-artikelnummer 299-5938
Tillv. art.nrFG14760.3
VarumärkeDBK Enclosures
272,96 kr
Each
Enheter
70W 100 → 240 V ac/dc - 75mm 8.5mm 35mm 90°C
RS-artikelnummer 725-6471
Tillv. art.nrHPG-1.5/07-40X35-12-30
VarumärkeDBK Enclosures
135,26 kr
Each
Enheter
20W 12 → 30 V ac/dc - 7.5mm 40mm 36mm 70°C
RS-artikelnummer 360-4122
Tillv. art.nr01610.0-07
VarumärkeSTEGO
141,62 kr
Each
Enheter
8W 12 → 36 V ac/dc - 60mm 12.5mm 25mm 110°C
RS-artikelnummer 716-6100
Tillv. art.nrFGBL200H65
VarumärkeDBK Enclosures
384,37 kr
Each
Enheter
65W 100 → 240 V ac - 157.5mm 57mm 35mm -
RS-artikelnummer 725-6465
Tillv. art.nrHPG-1/07-40X35-12-30
VarumärkeDBK Enclosures
142,07 kr
Each
Enheter
10W 12 → 30 V ac/dc - 7.5mm 40mm 36mm 70°C
RS-artikelnummer 299-5865
Tillv. art.nrFG800046
VarumärkeDBK Enclosures
212,90 kr
Each
Enheter
25W 100 → 240 V ac/dc - 40mm 8.5mm 35mm 70°C
Related Products
Formable heating resistors can take on any shape ...
Description:
Formable heating resistors can take on any shape after forming and may therefore be used to replace faulty specific resistors, or in a normal capacity on injection nozzles, sheaths and cylindrical parts.The internal bend radius is 8 mm for the ...
From DBK enclosures, this range of conduction/convection PTC ...
Description:
From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These ...
Stego enclosure heater elements are temperature limiting compact ...
Description:
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution. Screw mounting or ...
Stego enclosure heater elements are temperature limiting compact ...
Description:
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution. Screw mounting or ...