Direct to Air Heat Pumps

Direct to air heat pumps are compact cooling devices that can be used to cool down objects through conduction ('direct to air') rather than convection ('air to air'). In the simplest terms, heat pumps use energy to extract heat from one location and release it in another location. They're found in electronics cabinets, medical instrumentation, industrial automation, laser cooling and analytical diagnostics. They're also commonly found in cooling systems in the food and beverage industries.

How do direct to air heat pumps work?

The objects to be cooled are mounted onto the metallic plate at the 'cold side' of the direct to air heat pump. From here, heat is pumped by thermoelectric modules and released into the environment through the use of heat sinks and highly efficient DC fans at the 'hot side'.

What are the different types of air heat pumps?

Direct-to-air pumps are available in a variety of cooling power outputs and in either 12V or 24V. Moisture protection options are available. Their many qualities include compact design, reliable long running, excellent temperature control and efficient power use.


...
Read more Read less

Filter

Visar 1 - 8 av 8 produkter
Resultat per sida
Beskrivning Pris Maximum Cooling Power Maximum Ambient Temperature Supply Voltage
RS-artikelnummer 777-7097
Tillv. art.nrDT-AR-045-12
VarumärkeAdaptive
1 675,38 kr
Each
Enheter
48.4W +46°C 12 V dc
RS-artikelnummer 158-506
Tillv. art.nrTHP51B
1 708,46 kr
Each
Enheter
30W +47°C 6 → 12 V dc
RS-artikelnummer 158-528
Tillv. art.nrTHP68B
2 354,34 kr
Each
Enheter
50W +50°C 6 → 12 V dc
RS-artikelnummer 777-7085
Tillv. art.nrDT-AR-020-12
VarumärkeAdaptive
1 516,48 kr
Each
Enheter
20.4W +44°C 12 V dc
RS-artikelnummer 777-7091
Tillv. art.nrDT-AR-075-24
VarumärkeAdaptive
3 231,06 kr
Each
Enheter
74.5W +47°C 24 V dc
RS-artikelnummer 777-7094
Tillv. art.nrDT-AR-034-12
VarumärkeAdaptive
1 427,77 kr
Each
Enheter
34W +46°C 12 V dc
RS-artikelnummer 777-7081
Tillv. art.nrDT-AR-014-12
VarumärkeAdaptive
1 346,29 kr
Each
Enheter
13.6W +44°C 12 V dc
RS-artikelnummer 158-512
Tillv. art.nrTHP33B
1 152,80 kr
Each
Enheter
21W +50°C 6 → 12 V dc
Related Products
Lightweight, small and portable diesel fuel transfer pump ...
Description:
Lightweight, small and portable diesel fuel transfer pump kit, making the transfer of fuel easy, cheap and convenient. Vane pump with bypass will suck from a drum or tank and deliver 40l/min at 12m headPump fitted with splashproof on/off switch ...
Self-priming, compact Quad diaphragm pumps suitable for water ...
Description:
Self-priming, compact Quad diaphragm pumps suitable for water and light water-based chemicals. Built in pressure switch automatically starts and stops pump instantaneously when discharge valve is opened and closedCan run dry without damage and handle liquids up to 54°CSelf primes ...
Self-priming, compact diaphragm pumps suitable for water and ...
Description:
Self-priming, compact diaphragm pumps suitable for water and light water-based chemicals. Pumps can be situated above liquid level. Run dry capabilityCapable of Air or CO2 drive pressures up to 6.8 barShuttle valve eliminates stallingCorrosion resistant materials capable of handling a ...
Easy Tube Loading Peristaltic Pump with 3 Roller ...
Description:
Easy Tube Loading Peristaltic Pump with 3 Roller Rotor and 12Vdc Gearmotor,Three standard motor speeds combine with five tube sizes to offer wide range of flow rates. Quick and simple tube changeAdjustable tube clampsTube sizes 0.8, 1.6, 3.2, 4.8, 6.3 ...