Thermal Grease

Thermal grease is known by a number of names including:

• CPU grease

• heat paste

• heat sink compound or paste

• thermal compound, gel or paste

• thermal interface material.

It is a thermally conductive material which is usually electrically insulating which helps to dissipate heat from a device. Its main function is to ensure there is no air space between which would act as a thermal insulator. It fills in the microscopic imperfections on the heatsink and device.

It is most commonly used between a CPU and a heat sink to maximise heat transfer. It is also used on other electronic components which create heat and also need a heat sink such as MOSFET transistors.

There are other types of products to eliminate the air gap under a heat sink:

• Thermal Adhesive

• Thermal Gap Pads


...
Read more Read less

Filter

Visar 1 - 9 av 9 produkter
Resultat per sida
Beskrivning Pris Thermal Conductivity Material Maximum Operating Temperature Minimum Operating Temperature Pack Size Physical State
RS-artikelnummer 127-035
Tillv. art.nrTIC1000A-00-00-5.0CC
VarumärkeBergquist
972,71 kr
Each
Enheter
1.5W/m·K Non-Silicone +150°C - 0.5 ml -
RS-artikelnummer 277-8200
Tillv. art.nrCT40-5
VarumärkeChemtronics
285,90 kr
Each
Enheter
0.63W/m·K Silicone +200°C -40°C 142g -
RS-artikelnummer 362-9682
Tillv. art.nrGF1000-00-15-50CC
VarumärkeBergquist
1 434,73 kr
Each
Enheter
1W/m·K Gap Filler 1000 +175°C -60°C 50 ml -
RS-artikelnummer 774-2691
Tillv. art.nrWLPK 10
VarumärkeFischer Elektronik
475,15 kr
Each
Enheter
- Ceramic Synthetic Fluid - - - -
RS-artikelnummer 774-2697
Tillv. art.nrWLPK 05
VarumärkeFischer Elektronik
446,90 kr
Each
Enheter
- Ceramic Synthetic Fluid - - - -
RS-artikelnummer 182-6359
Tillv. art.nrHTSX35SL
VarumärkeElectrolube
214,04 kr
Each
Enheter
1.58W/m·K - +200°C -50°C 35 ml Paste
RS-artikelnummer 160-9024
Tillv. art.nr006018
VarumärkeJelt
276,73 kr
Each
Enheter
0.41W/m·K Silicone +250°C -50°C - -
RS-artikelnummer 174-4912
Tillv. art.nrERCTG35SL
VarumärkeElectrolube
171,58 kr
Each
Enheter
- - +160°C -50°C 35 ml -
RS-artikelnummer 182-6353
Tillv. art.nrHTC100T
VarumärkeElectrolube
211,45 kr
Each
Enheter
0.9W/m·K Non-Silicone +130°C -50°C 100 ml Paste