Actuator Switches

Actuator switches are a type of mechanical component found on a switch that are used to manually turn a circuit on and off.

What are actuator switches used for?

In electronic engineering, actuators are a subdivision of current transducers They transform an input signal (mainly an electrical signal) into some form of motion. Some examples of where actuator switches can be used include: electric motors, comb drives, hydraulic cylinders, stepper motors and screw jacks.

Types of actuator switches

Rocker switches

There are two main types of rocker switches, momentary and non-momentary. Momentary switches require the user to hold down the switch in order to maintain the connection while non-momentary require the user to press the switch once to start and once to stop.

Visi-Rocker switches

A Visi-Rocker is a double injection curved type of rocker actuator. Visi-rocker switches are ideal for using with lighting because they allow for a vivid, unlighted indication of an on/off status.


...
Read more Read less

Filter

Visar 1 - 2 av 2 produkter
Resultat per sida
Beskrivning Pris Number of Switches Switch Configuration Cable Length Number of Cables Series
RS-artikelnummer 504-1545
Tillv. art.nrS2A
VarumärkeBelimo
524,39 kr
Each
Enheter
2 DPDT 1m 1 -
RS-artikelnummer 182-9845
Tillv. art.nr01010.0-00
VarumärkeSTEGO
916,74 kr
Each
Enheter
- NO - - DCM 010
Related Products
Gold contacts, available in a choice of configurationsThese ...
Description:
Gold contacts, available in a choice of configurationsThese switches are suitable for edge of board locations for timing, counting and coding circuitsChangeover types have make-before-break contactsNon switching rating: lever actuator; 100mA @ 50Vdc, Piano actuator; 100mA @ 100VdcContact resistance: 50mΩ. ...
Box type Through-hole Mounting Piano DIP Switches. Slide ...
Description:
Box type Through-hole Mounting Piano DIP Switches. Slide twin contacts mechanism ensure high reliability.Available both ON and OFF-set soldering.Both short and long actuators are available.
Honeywell Range of auxiliary actuators for use with ...
Description:
Honeywell Range of auxiliary actuators for use with Honeywell micro switches. The actuators come in a range of styles and are screw mounted to the switch body.
The EAO selector switch actuator has 2 rotary ...
Description:
The EAO selector switch actuator has 2 rotary positions which functions same like selector switch. It has front dimension of 35 mm and is round in shape. The front bezel colour is natural anodized and material is aluminium. IP65 front ...