Filter Fans

Filter fans are used to purify the air of contaminants and recirculate it in order to avoid heat build-up within a device. The filter attaches behind the blades of the fan to pick up dust and other airborne particles as the air passes through. 


How to use a fan filter

To control the temperature of an environment using a filter fan, you should make sure that the fan is drawing cool air into the device and directing the warm air outwards. Not only will this ensure that air is circulating freely, it will will also prevent excess dust build-up. Filter fans are used in combination with an appropriate filter exhaust depending on the type and level of filtration needed. 


What are fan filters used for?

Filter fans can be used in both indoor and outdoor applications to prevent unwanted heat and dust build-up inside an electrical device or enclosure. They are also very often seen in laboratory or medical facilities to remove potentially harmful contaminants and to maintain a clean-room environment. 


...
Read more Read less

Filter

Visar 1 - 20 av 202 produkter
Resultat per sida
Beskrivning Pris Unimpeded Air Flow Noise Level Filtered Air Flow Input Current Input Power Rating AC or DC Operation Face Dimensions Installation Depth Supply Voltage Face Height Face Width IP Rating
Nytt
RS-artikelnummer 236-4585
VarumärkeRS PRO
1 843,59 kr
Each
Enheter
1400m³/h 65dB(A) 1200m³/h 500mA 70W ac 320x320mm 94mm 230 V - - IP54
RS-artikelnummer 175-9797
VarumärkeRS PRO
965,31 kr
Each
Enheter
- 52dB - - - AC - - 230 V ac - - IP54
RS-artikelnummer 175-9809
VarumärkeRS PRO
1 166,53 kr
Each
Enheter
- 61dB - - - AC - - 230 V ac - - IP54
Nytt
RS-artikelnummer 236-4587
VarumärkeRS PRO
758,64 kr
Each
Enheter
162m³/h 43dB(A) 138m³/h 110mA 19W ac 149x149mm 72mm 115 V - - IP54
RS-artikelnummer 175-9831
VarumärkeRS PRO
2 737,34 kr
Each
Enheter
- 59dB - - - AC - - 230 V ac - - IP54, IP55
Nytt
RS-artikelnummer 236-4588
VarumärkeRS PRO
701,26 kr
Each
Enheter
84m³/h 30dB(A) 84m³/h 78mA 4.8W dc 120x120mm 72mm 24 V dc - - IP54
RS-artikelnummer 175-9792
VarumärkeRS PRO
1 029,18 kr
Each
Enheter
- 61dB - - - AC - - 230 V ac - - IP54
Nytt
RS-artikelnummer 236-4580
VarumärkeRS PRO
741,89 kr
Each
Enheter
162m³/h 43dB(A) 138m³/h 110mA 19W ac 149x149mm 72mm 230 V - - IP54
RS-artikelnummer 175-9819
VarumärkeRS PRO
3 511,12 kr
Each
Enheter
- 70dB - - - AC - - 230 V ac - - IP54, IP55
RS-artikelnummer 175-9824
VarumärkeRS PRO
1 755,61 kr
Each
Enheter
- 55dB - - - AC - - 230 V ac - - IP54
Nytt
RS-artikelnummer 236-4584
VarumärkeRS PRO
1 524,31 kr
Each
Enheter
1150m³/h 63dB(A) 1000m³/h 350mA 80W ac 320x320mm 114mm 230 V - - IP54
Nytt
RS-artikelnummer 236-4583
VarumärkeRS PRO
1 180,08 kr
Each
Enheter
671m³/h 63dB(A) 586m³/h 240mA 50W ac 254x254mm 89mm 230 V - - IP54
Nytt
RS-artikelnummer 236-4589
VarumärkeRS PRO
1 156,83 kr
Each
Enheter
180m³/h 48dB(A) 180m³/h 600mA 7.2W dc 149x149mm 72mm 24 V dc - - IP54
Nytt
RS-artikelnummer 236-4581
VarumärkeRS PRO
1 116,73 kr
Each
Enheter
162m³/h 43dB(A) 138m³/h 110mA 19W ac 200x200mm 72mm 230 V - - IP54
RS-artikelnummer 175-9833
VarumärkeRS PRO
2 968,96 kr
Each
Enheter
- 59dB - - - AC - - 230 V ac - - IP54, IP55
RS-artikelnummer 175-9821
VarumärkeRS PRO
2 429,90 kr
Each
Enheter
- 69dB - - - AC - - 230 V ac - - IP54
RS-artikelnummer 175-9803
VarumärkeRS PRO
570,84 kr
Each
Enheter
- 46dB - - - AC - - 230 V ac - - IP54, IP55
RS-artikelnummer 175-9795
VarumärkeRS PRO
1 113,64 kr
Each
Enheter
- 52dB - - - AC - - 230 V ac - - IP54
Nytt
RS-artikelnummer 236-4579
VarumärkeRS PRO
585,67 kr
Each
Enheter
48m³/h 27dB(A) 39m³/h 78mA 13W ac 120x120mm 72mm 230 V - - IP54
RS-artikelnummer 175-9782
VarumärkeRS PRO
981,30 kr
Each
Enheter
- 61dB - - - AC - - 230 V ac - - IP54