Tweezers

Tweezers are hand tools used to grab, handle or hold small objects which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling regardless of the application.

Features of Tweezers

  • Tweezers allow the user to handle, hold or grab small objects or components.
  • They can include a serrated tip for a secure grip as well as a ridged handle that allows for better control and grip when handling objects.
  • Some offer a magnetic tip that magnetises an object to hold it more securely and for it not to get dropped.
  • ESD coatings offer additional versatility and safety when working with electrically-sensitive equipment or components.
  • Other features include anti-corrosive, anti-magnetic and solder adhesion resistant for greater functionality across different applications.

Types of Tweezer Tips

  • Bent/Curved - easy control and accuracy at a more comfortable angle for the user, resulting in reduced operation fatigue.
  • Blunt - the finely curved tip is ideal for applications that may result in components getting damaged or entangled by a sharply pointed tweezer.
  • Cutting - the sharp edges enable the user to cut soft wires.
  • Flat - ideal for picking up larger objects as they offer a larger surface area than standard tweezers.
  • Pointed - designed for reaching into small, hard to reach areas for precise pick-up.
  • Round - useful general-purpose applications that may not require as much precision.
  • Wafer - flat tips enable safe handling of silicon wafers in the manufacturing of semiconductors without damaging them.

Applications

Tweezers are very versatile hand tools that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks. Precision tweezers are like the pliers of the small-object world and are widely used in:

  • Laboratories
  • Medical environments
  • Electronics manufacture
  • Jewellery making
  • Watchmaking
  • Beauty applications
  • Home DIY

...
Read more Read less

Filter

Visar 1 - 20 av 661 produkter
Resultat per sida
Beskrivning Pris Material Model Number Overall Length Orientation Anti-Magnetic Point Type Tip Size Anti-Acid ESD Safe Number of Pieces Solder Adhesion Resistant Maximum Temperature
RS-artikelnummer 663-803
VarumärkeRS PRO
1 031,10 kr
Each
Enheter
Zirconia Ceramic - 124 mm - Yes Serrated - Yes - - Yes -
RS-artikelnummer 618-8386
VarumärkeRS PRO
461,11 kr
Pr. Set
Sats(er)
Nickel Plated Steel - - - - - - - - 6 - -
RS-artikelnummer 545-187
VarumärkeRS PRO
151,43 kr
Each
Enheter
Stainless Steel - 150 mm Bent - Serrated Fine - - - - -
RS-artikelnummer 663-055
VarumärkeRS PRO
721,10 kr
Pr. Set
Sats(er)
Stainless Steel - - - - - - - - 4 - -
RS-artikelnummer 545-171
VarumärkeRS PRO
137,67 kr
Each
Enheter
Stainless Steel - 150 mm Straight - Serrated Fine - - - - -
RS-artikelnummer 547-694
VarumärkeRS PRO
124,88 kr
Each
Enheter
Stainless Steel - 150 mm - - Fine' Flat Nose' Serrated - - - - - -
RS-artikelnummer 136-9703
VarumärkeRS PRO
213,60 kr
Each
Enheter
Stainless Steel 3CB.S 110 mm - Yes Bent - Yes - - - -
RS-artikelnummer 136-9804
VarumärkeRS PRO
2 383,83 kr
Each
Enheter
Ceramic 8501 125 mm - - Rounded - - - - - -
RS-artikelnummer 549-628
VarumärkeRS PRO
87,12 kr
Each
Enheter
Stainless Steel - 140 mm Straight - - Extra Fine - - - - -
Nytt
RS-artikelnummer 238-0710
VarumärkeRS PRO
204,96 kr
Each
Enheter
Low Carbon Austenitic Steel AAESD 130 mm - Yes Fine - Yes Yes - - -
Nytt
RS-artikelnummer 238-0740
VarumärkeRS PRO
393,71 kr
Each
Enheter
Low Carbon Austenitic Steel KIT 4-1T 110 mm, 120 mm - Yes Curved, Fine, Rounded, Sharp - - - - - -
RS-artikelnummer 136-9727
VarumärkeRS PRO
308,19 kr
Each
Enheter
Stainless Steel 249CFR.SA 130 mm - Yes Strong - Yes Yes - - -
RS-artikelnummer 136-9708
VarumärkeRS PRO
222,66 kr
Each
Enheter
Stainless Steel 5A.SA 115 mm - Yes - Extra Fine Yes - - - -
RS-artikelnummer 136-9757
VarumärkeRS PRO
268,95 kr
Each
Enheter
Stainless Steel SM111.SA 120 mm - Yes Grooved - Yes - - - -
Nytt
RS-artikelnummer 238-0741
VarumärkeRS PRO
393,71 kr
Each
Enheter
Low Carbon Austenitic Steel KIT4-2T 120 mm, 130 mm - Yes Curved, Fine, Flat, Rounded - Yes - 4 - -
RS-artikelnummer 136-9705
VarumärkeRS PRO
203,15 kr
Each
Enheter
Stainless Steel 4.SA.B 110 mm - Yes - Fine Yes - - - -
RS-artikelnummer 136-9728
VarumärkeRS PRO
308,19 kr
Each
Enheter
Stainless Steel 259CFR.SA 130 mm - Yes - Fine Yes Yes - - -
RS-artikelnummer 136-9715
VarumärkeRS PRO
200,38 kr
Each
Enheter
Stainless Steel - 120 mm Curved Yes - Extra Fine Yes - - - -
RS-artikelnummer 136-9831
VarumärkeRS PRO
99,18 kr
Each
Enheter
Stainless Steel AA.S 130 mm Straight - - Fine - - - - -
RS-artikelnummer 136-9822
VarumärkeRS PRO
231,20 kr
Each
Enheter
Stainless Steel 648.S 155 mm Straight No Serrated Fine Yes - - - -