Torque Wrenches

Use torque wrenches to prevent over-tightening when fastening locking nuts and bolts. Torque wrenches are designed for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm). Our range includes leading brands such as; Bahco, Facom, Gedore, Knipex, Miller, Norbar Torque Tools, Stahlwille, Stanley, Sibille, MHH Engineering & RS PRO.


Torque Wrench Types


A most complete overview of torque wrenches types can be found in our Torque Wrenches Guide.


Popular Torque Wrenches



  • Beam Torque Wrench - also known as Endam torque wrenches, is a more cost-effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.

  • Electronic Torque Wrenches - are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.

  • Mechanical Torque Wrenches - are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on the application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting.

  • Dial Torque Wrenches - are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.

...
Read more Read less

Filter

Visar 1 - 4 av 4 produkter
Resultat per sida
Beskrivning Pris Torque Range Drive Shape Drive Size Type Calibrated Overall Length Insert Size Accuracy Scale Graduations Material Finish Height Safe
RS-artikelnummer 705-5981
Tillv. art.nr98 43 50
VarumärkeKnipex
3 585,91 kr
Each
Enheter
5 → 50Nm Square 1/2 in Reversible - 385 mm Reversible - - - Chrome Vanadium Steel - -
RS-artikelnummer 705-5987
Tillv. art.nr98 33 50
VarumärkeKnipex
3 585,91 kr
Each
Enheter
5 → 50Nm Square 3/8 in Reversible - 385 mm Reversible - - - Chrome Vanadium Steel - -
RS-artikelnummer 125-2603
Tillv. art.nr98 43 50 RS
VarumärkeKnipex
4 015,91 kr
Each
Enheter
5 → 50Nm Square 1/2 in Reversible RSCAL 385 mm Reversible - - - Chrome Vanadium Steel - -
RS-artikelnummer 125-2607
Tillv. art.nr98 33 50 RS
VarumärkeKnipex
4 015,91 kr
Each
Enheter
5 → 50Nm Square 3/8 in Reversible RSCAL 385 mm Reversible - - - Chrome Vanadium Steel - -