Polishing Kits

A polishing compound is used to enhance and restore the appearance of metal items or remove contamination, corrosion or oxidisation. The polishing compound consists of abrasive particles that are surrounded by a binder-carrier. The polish is selected according to the class of metal it is being used with, the harder the class of metal the harder the class of abrasive that is used. The polishing compound is then applied to the object using a buffing wheel

Types of Polishing Compound

  • Polishing compounds are either oil or water-based and are available in a range of types depending on the polishing stage they are used in.
  • First cut Polishing Compounds: A moist compound used for smoothing out rough surfaces and removing surface material
  • Medium/Second Cut Polishing Compounds: A drier compound used for smoothing out semi-smooth surfaces in preparation for the final high lustre
  • Final Polishing Compound: Removes minimum surface material and produces a high lustre

Typical Applications

Polishing compounds are used to produce a high lustre on metal objects or parts including vehicles, handrails and kitchenware and are also used in the manufacture of light reflectors. Polishing compounds are also used to remove oxidisation, prevent contamination of instruments and prevent corrosion in pipes.


...
Read more Read less

Filter

Visar 1 - 6 av 6 produkter
Resultat per sida
Beskrivning Pris Application Kit Contents Bar Weight Mop Diameter
RS-artikelnummer 901-0618
VarumärkeRS PRO
581,93 kr
Each
Enheter
Plastic and Bakelite Polishing Kit 100 mm x 2-Section Stitched Hard Buff, 100 mm x 50 mm Loose Fold Soft Buff, Brown Bar, Buff Bar, Tapered Spindle 2x 115g -
RS-artikelnummer 488-5580
VarumärkeRS PRO
435,52 kr
Pr. Kit
Sats(er)
Non-Ferrous Metal Cotton Mop, Lustre, Rouge, White Stitched Mop 120g -
RS-artikelnummer 488-5596
VarumärkeRS PRO
322,37 kr
Pr. Kit
Sats(er)
General Purpose & Stainless Steel Arbor, Polishing Buff, Polishing Compound 2x 114g 4in
RS-artikelnummer 901-0611
VarumärkeRS PRO
567,54 kr
Each
Enheter
Chrome and Plated Metal Polishing Kit 100 mm x 2-Section Stitched Hard Buff, 100 mm x 50 mm Loose Fold Soft Buff, Tapered Spindle, White Bar 54g 4in
RS-artikelnummer 146-3845
VarumärkeRS PRO
109,84 kr
1 Bag of 3
Påse(ar)
- Fold Felt Buff, Shaft - -
RS-artikelnummer 648-5823
Tillv. art.nr2799348
VarumärkePhoenix Contact
541,84 kr
Each
Enheter
F-SMA Quick Mounting Connectors - - -