Pipe Cutters

A pipe cutter is an essential plumbing tool used by professionals and DIYers to produce a clean and precise cut to a pipe. Also known as tube cutters or copper pipe cutters, these tools prove faster than using a hacksaw and can also provide a cleaner external cut on the material. Pipe cutters can leave a burr around the inside of the tubing, which should be cleaned and reamed before the pipe is used. This is especially important when cutting pipe for electrical conduits so that the insulating coating on the wires is not stripped, and also during plumbing or fluid-handling projects as these burrs can restrict the internal flow.

Pipe cutters come in many shapes and sizes, so making sure the cutter is suitable for the material you need cutting before your purchase is important. Pipe cutters can be used to cut a range of pipe materials, including copper, steel, brass and plastic pipes. You can find out more in our comprehensive pipe cutters guide. Our range of pipe cutters features products from industry leading brands, including Ega-Master, Knipex, Bahco and RS PRO.

What types of pipe cutters are there?

  • Automatic Pipe Cutter – These tools are clamped onto a pipe and turned in one direction, tightening automatically until the wheel has cut all the way through the pipe.
  • Adjustable Pipe Cutter – Adjustable cutters consist of a sharp wheel and adjustable jaw grips, which are used by rotating the tool around the pipe and repeatedly tightening as required. Every turn or two, the cutter gradually cuts further into the pipe until it finally cuts all the way through the pipe.
  • Plastic Pipe/Tube Cutters - When you need a clean, quick cut with PVC pipe, plastic pipe cutters are specifically designed for the job. As you squeeze the cutter, the ratchet blade is gradually closed until it cuts all the way through the pipe. These cutters are great for cutting through PVC, CPVC and PEX tubing.

...
Read more Read less

Filter

Visar 1 - 20 av 67 produkter
Resultat per sida
Beskrivning Pris Cutting Capacity Material Cut Body Material Model Number Blade Material For Maximum Tube Outer Diameter Suitable For Weight
RS-artikelnummer 451-8987
VarumärkeRS PRO
419,10 kr
Each
Enheter
12 → 42 mm Plastic Plastic - - - - -
RS-artikelnummer 813-2742
VarumärkeRS PRO
176,70 kr
Each
Enheter
41 mm Plastic Alloy Steel - - - - -
RS-artikelnummer 206-3463
VarumärkeRS PRO
432,11 kr
Each
Enheter
6 → 50 mm Brass, Copper Aluminium - - - - -
RS-artikelnummer 176-0977
VarumärkeRS PRO
124,204 kr
Each (In a Pack of 10)
Enheter
- Plastic - - - - - -
RS-artikelnummer 813-2704
VarumärkeRS PRO
158,15 kr
Each
Enheter
15 mm Brass, Copper Zinc Alloy - - - - -
RS-artikelnummer 172-8970
VarumärkeRS PRO
306,91 kr
1 Bag of 10
Påse(ar)
15 mm Plastic - - - - - -
RS-artikelnummer 847-3825
VarumärkeRS PRO
71,98 kr
Each
Enheter
3 → 22 mm Copper Zinc Alloy - - - - -
RS-artikelnummer 359-5573
VarumärkeRS PRO
356,60 kr
Each
Enheter
6 → 28 mm Copper - - - - - -
RS-artikelnummer 182-9983
VarumärkeRS PRO
447,78 kr
Each
Enheter
42 mm Plastic Aluminium - - - - -
RS-artikelnummer 813-2726
VarumärkeRS PRO
144,28 kr
Each
Enheter
3 → 29 mm Brass, Copper Zinc Alloy - - - - -
RS-artikelnummer 828-0223
VarumärkeRS PRO
80,94 kr
Each
Enheter
13 mm Plastic Plastic - - - - -
RS-artikelnummer 172-8969
VarumärkeRS PRO
88,40 kr
Pr. Set
Sats(er)
15 mm Plastic Plastic - - - - -
RS-artikelnummer 667-3483
VarumärkeRS PRO
332,29 kr
Each
Enheter
6 → 50 mm Copper - - - - - -
RS-artikelnummer 813-2710
VarumärkeRS PRO
79,02 kr
Each
Enheter
15 mm Brass, Copper Alloy Steel - - - - -
RS-artikelnummer 667-9400
Tillv. art.nrTK-3
VarumärkeSMC
102,03 kr
Each
Enheter
12 mm Plastic Plastic - - - - -
RS-artikelnummer 705-5953
Tillv. art.nr90 20 185 RS
VarumärkeKnipex
514,54 kr
Each
Enheter
25 mm Plastic Plastic - - - - -
RS-artikelnummer 667-9390
Tillv. art.nrTK-2
VarumärkeSMC
288,67 kr
Each
Enheter
18 mm Plastic Steel - - - - -
RS-artikelnummer 366-3799
VarumärkeLegris
54,088 kr
Each (In a Pack of 10)
Enheter
16 mm Plastic Plastic - - - - -
RS-artikelnummer 803-4537
Tillv. art.nr1212474
VarumärkePhoenix Contact
835,52 kr
Each
Enheter
75 mm Plastic - CUTFOX-CD - - - -
RS-artikelnummer 537-212
Tillv. art.nrWRPCLGEU
VarumärkeWiss
394,03 kr
Each
Enheter
8 → 29 mm Brass' Copper' Aluminium' PVC - - - - - -