Spirit Levels & Inclinometers

Spirit levels also known as bubble levels are invaluable for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up to checking how level bricks are in a new wall. This hand held tool is easy to use and a simple way to maintain accuracy on the job. Spirit levels use a liquid filled vial with an air bubble inside. Guides on the vial indicate when the bubble is centred showing the user that it is level. Digital spirit levels also feature a digital readout for extra accuracy and assurance. For best results try to use the longest level that fits on the surface that is being checked on either the horizontal or vertical (plumb) planes.

An inclinometer sometimes known as clinometer is used for measuring the angles of slope or elevation, similar to a spirit level they can use various methods to measure and can be both analogue and digital read outs. Most commonly featuring a gravity-based pendulum others can use a spirit vial. Modern electronic inclinometers can be more precise with the digital measuring systems utilising gyroscopes and are becoming more popular than the classic spirit level due to higher requirements of precision, resolution, reliability, data storage and documenting.

RS Components offer a wide selection including block, box section, bulls eye, straight and torpedo levels.

Characteristics to consider can include:

    Accuracy – shown as a plus (+) or minus (-)
    Bubble size – larger is better for viewing and should always be inside the marked lines. The bubble size is related to which liquid is used, (expands when hot and contacts when cold thus affecting the size).
    Colour – the liquid is coloured to make the bubble easier to see, this colour can fade over time and exposure to the sun
    Lines on the tube or vial – these reading lines should be clear
    Construction – the vial is delicate so care is needed, ideally the ends should be rubber and be sturdy and robust. Aluminium levels are ideal for building sites. Hand holds are also useful.
    Other useful features include a V-groove in the surface which can fit against pipes, or magnets (magnetic base) these magnetic spirit levels allows them to be used 'hands free', convenient for steelwork.

Who uses spirit levels and inclinometers?

    Carpenters
    Stonemasons
    Bricklayers
    Surveyors

Why so some spirit levels have two bubbles?

A dual-vial system means that the two vials on the level work on whether it is lying on either its top or bottom edges.


...
Read more Read less

Filter

Visar 1 - 20 av 90 produkter
Resultat per sida
Beskrivning Pris Level Type Length Frame Material Number of Vials Accuracy Waterproof Magnetic Pocket Level Milled Surface Calibrated Dimensions User Calibrated Height
RS-artikelnummer 851-3548
VarumärkeRS PRO
67,50 kr
Each
Enheter
- 130mm - - ±0.5 ° - Yes - - - 130 x 17 x 110mm - 17mm
RS-artikelnummer 667-3913
VarumärkeRS PRO
107,49 kr
Each
Enheter
Bulls Eye 25mm - 1 ±2 mm/m - - - - - 21.5 (Dia.) x 10mm - 10mm
RS-artikelnummer 667-3916
VarumärkeRS PRO
1 908,54 kr
Each
Enheter
Digital 175mm - - ±0.2 ° - - - - - 175 x 21.4 x 54mm - 54mm
RS-artikelnummer 785-7897
VarumärkeRS PRO
2 208,94 kr
Each
Enheter
Precision Shaft Level 150mm - 1 0.02 mm/m - - - - - 150 x 40 x 46mm Yes 44mm
RS-artikelnummer 851-3541
VarumärkeRS PRO
167,42 kr
Each
Enheter
Straight 250mm Aluminium 2 ±0.5 mm/m - - No - - 250 x 21 x 45mm - 45mm
RS-artikelnummer 177-9344
VarumärkeRS PRO
103,97 kr
Each
Enheter
Bulls Eye 100mm - 1 - Yes - - - - 100 x 100 x 16.5mm - 16.5mm
RS-artikelnummer 194-4705
VarumärkeRS PRO
181,93 kr
Each
Enheter
Pocket 120mm Aluminium 1 0.5 mm/m - - - - - - - -
RS-artikelnummer 851-3551
VarumärkeRS PRO
293,58 kr
Each
Enheter
Box Section 600mm Aluminium 2 ±0.5 mm/m - - No - - 600 x 23.5 x 50mm - 50mm
RS-artikelnummer 851-3554
VarumärkeRS PRO
329,41 kr
Each
Enheter
Straight 600mm Aluminium 2 ±0.5 mm/m - - No - - 600 x 23.5 x 50mm - 50mm
RS-artikelnummer 123-0934
VarumärkeRS PRO
3 354,68 kr
Each
Enheter
Precision Frame 200mm - 1 0.02 mm/m - - - - - 200 x 40 x 200mm Yes 200mm
RS-artikelnummer 127-8509
VarumärkeRS PRO
1 743,56 kr
Each
Enheter
Digital 400mm Aluminium 2 ±0.2 ° - - - - - 400 x 58 x 29mm - 58mm
RS-artikelnummer 176-5569
VarumärkeRS PRO
37,64 kr
Each
Enheter
- - - - - - - - - - 43 Dia. x 11.5mm - 11.5mm
RS-artikelnummer 136-8087
VarumärkeRS PRO
61,96 kr
Each
Enheter
Bulls Eye 42mm - 1 18 mm/m - - - - - 43 (Dia.) x 11mm - 11mm
RS-artikelnummer 851-3539
VarumärkeRS PRO
30,07 kr
Each
Enheter
Cross Test Level 60mm - 2 - - - Yes - - 60 x 13.5 x 45mm - 13.5mm
RS-artikelnummer 196-4644
VarumärkeRS PRO
165,08 kr
Each
Enheter
Block 100mm - 2 Horizontal: ±1, Vertical: ±2 mm Yes No - - - 100 x 50 x 15mm No 15mm
RS-artikelnummer 851-3545
VarumärkeRS PRO
290,27 kr
Each
Enheter
Straight 400mm Aluminium 2 ±0.5 mm/m - - No - - 400 x 23 x 49mm - 49mm
RS-artikelnummer 196-5558
VarumärkeRS PRO
530,08 kr
Each
Enheter
Block 100mm - 2 Horizontal: ±1, Vertical: ±2 mm Yes No - - RSCAL 100 x 50 x 15mm No 15mm
RS-artikelnummer 123-0933
VarumärkeRS PRO
3 017,49 kr
Each
Enheter
Precision Frame 150mm - 1 0.02 mm/m - - - - - 150 x 38 x 150mm Yes 150mm
RS-artikelnummer 851-3557
VarumärkeRS PRO
274,06 kr
Each
Enheter
Box Section 400mm Aluminium 2 ±0.5 mm/m - - No - - 400 x 23.5 x 50mm - 50mm
RS-artikelnummer 785-7890
VarumärkeRS PRO
2 532,91 kr
Each
Enheter
Precision Shaft Level 200mm - 1 0.02 mm/m - - - - - 200 x 46 x 46mm Yes 46mm