Punches

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material, or form an impression on a workpiece. Sharp at one end, and hardened and flat at the other, a punch can be used with a hammer to achieve the desired results.

The RS range of punch sets includes several different types to suit your needs, from our own brand RS PRO and also well-known brands such as Bahco, Stanley, Gedore and Facom to name a few:

  • Centre Punch- A common type of punch with a semi blunted end. This is typically used to mark a centre for drilling in a piece. By creating a small recess for the drill bit to rest in, the drill is assured a greater chance of staying on course.
  • Drift Punch - Sometimes referred to as a pokey, this punching tool is often used for enlarging previously made holes. It can also be used for aligning holes prior to bolting.
  • Parallel Pin Punch - A parallel pin punch is often employed to remove pins from mechanical assemblies. When a pin is too tight to remove by hand, the correctly sized parallel pin punch can be employed to drive it loose.
  • Spring Pin Punch - Spring pin punches are used for removing roll pins, a type of mechanical fastener. For this reason, spring pin punches are also called roll pin punches and are specially shaped to remove roll pins without causing damage or becoming jammed.
  • Wad Punch - Have interchangeable heads and are used to cut accurate circles into textile materials. They can even be used on thin metal to make washers.
  • Anti-Vibration - With a shock-absorbing rubber handle, this punch not only offers the user maximum safety and comfort but also prevents clipping.

...
Read more Read less

Filter

Visar 1 - 20 av 239 produkter
Resultat per sida
Beskrivning Pris Overall Length Shank Diameter Number of Pieces Point Angle Punch Type
RS-artikelnummer 456-3640
VarumärkeRS PRO
271,51 kr
Each
Enheter
- 3 → 10 mm 6 - Parallel Pin
RS-artikelnummer 290-5109
VarumärkeRS PRO
223,20 kr
Each
Enheter
- 3.0 mm 1 20° Automatic
RS-artikelnummer 541-7223
VarumärkeRS PRO
585,35 kr
Each
Enheter
- 5 → 32 mm 10 - Wad
RS-artikelnummer 473-0705
VarumärkeRS PRO
26,87 kr
Each
Enheter
- 10.0 mm 1 - Centre
RS-artikelnummer 460-9550
VarumärkeRS PRO
332,50 kr
Each
Enheter
- 17.0 mm 1 - Automatic
RS-artikelnummer 517-8372
VarumärkeRS PRO
267,88 kr
Each
Enheter
- 11.0 mm 1 - Automatic
RS-artikelnummer 467-6572
VarumärkeRS PRO
170,09 kr
Each
Enheter
- - 6 - -
RS-artikelnummer 460-9544
VarumärkeRS PRO
304,78 kr
Each
Enheter
- 14.0 mm 1 - Automatic
RS-artikelnummer 600-896
VarumärkeRS PRO
346,37 kr
Pr. Set
Sats(er)
- 2 → 5 mm 6 - Spring Pin
RS-artikelnummer 701-0562
VarumärkeRS PRO
361,51 kr
Pr. Set
Sats(er)
- 10.0 mm 5 - Drift
RS-artikelnummer 230-0118
VarumärkeRS PRO
233,86 kr
Each
Enheter
101.6 mm 1.6 - 4 mm 5 90° Centre
RS-artikelnummer 182-9790
VarumärkeRS PRO
65,48 kr
Each
Enheter
- 4.0 mm 1 - Parallel Pin
RS-artikelnummer 701-0568
VarumärkeRS PRO
440,21 kr
Pr. Set
Sats(er)
- 10.0 mm 5 - Anti-Vibration
RS-artikelnummer 182-9787
VarumärkeRS PRO
53,43 kr
Each
Enheter
- 4.0 mm 1 - Centre
RS-artikelnummer 521-5364
VarumärkeRS PRO
46,07 kr
Each
Enheter
- 3.5 mm 1 - Replaceable
RS-artikelnummer 668-5755
VarumärkeRS PRO
63,13 kr
Each
Enheter
- 2.5 mm 1 - Centre
RS-artikelnummer 473-0711
VarumärkeRS PRO
53,00 kr
Each
Enheter
- 14.0 mm 1 - Centre
RS-artikelnummer 182-9788
VarumärkeRS PRO
68,78 kr
Each
Enheter
- 3.0 mm 1 - Parallel Pin
RS-artikelnummer 875-4761
VarumärkeRS PRO
283,98 kr
Each
Enheter
- 3 → 9.5 mm 5 - Parallel Pin
RS-artikelnummer 230-0119
VarumärkeRS PRO
334,96 kr
Each
Enheter
101.6 mm - 8 - Parallel Pin