Punch & Die Kits

Punch and Die tools, combinations and kits are used for punching, forming or cutting a large variety of materials. Materials such as sheet metal, mild steel, steel, paper and plastic. These tools come in a wide choice of shapes such as circular or square and have different sizes and applications such as Machine, Lever Press, Hydraulic and hand.

Punch tooling has two parts; the punch is the piece which presses, cuts or punches the material, whilst the die is on the opposite side of the workpiece and supports the material underneath and around the hole or shape perimeter. Clearance around the punch and die can vary depending on the thickness of the material being punched, so the thickness of the material needs to be considered when choosing the size of the punch and die.

RS offers a large range in metal hole punches, metal punches, hole punches, dies and tools in a variety of sizes to meet your stamping, blanking, punching, forming and cutting needs.


...
Read more Read less

Filter

Visar 1 - 20 av 100 produkter
Resultat per sida
Beskrivning Pris Punch Size Number of Pieces Set Contents Application Cutting Capacity Hole Shape Hole Size Operation Series
RS-artikelnummer 388-3628
VarumärkeRS PRO
644,21 kr
Each
Enheter
- - - - - Circular 3/32 → 9/32in Hand -
RS-artikelnummer 477-8785
Tillv. art.nr50124803
VarumärkeGreenlee
300,65 kr
Each
Enheter
- - - - Mild Steel: 3 mm' Stainless Steel: 1.5 mm Circular 22.5mm Hydraulic -
RS-artikelnummer 363-0452
Tillv. art.nr50069527
VarumärkeGreenlee
1 226,90 kr
Each
Enheter
- - - - Mild Steel: 3.5 mm' Stainless Steel: 3.5 mm' Fibreglass and Plastic' 3.5 mm Circular 16.2mm Hydraulic -
RS-artikelnummer 479-7225
Tillv. art.nr51300430
VarumärkeGreenlee
111,15 kr
Each
Enheter
- - 9.5 X 71mm Draw Stud Punch Mild Steel, Aluminium, Fibreglass and Plastic up to 3 mm - - - - -
RS-artikelnummer 388-6302
Tillv. art.nr50351770
VarumärkeGreenlee
499,88 kr
Each
Enheter
- - - - Mild Steel: 3 mm' Aluminium: 3 mm' Fibreglass and Plastic' 3 mm Circular 16.2mm Hand -
RS-artikelnummer 771-9262
Tillv. art.nr50319620
VarumärkeGreenlee
527,36 kr
Each
Enheter
- - - - Mild Steel: 2.0 mm Round 22.5mm Hand -
RS-artikelnummer 363-0610
Tillv. art.nr50294512
VarumärkeGreenlee
677,25 kr
Each
Enheter
- - 19 X 11.1mm Draw Stud For Slug Buster punches up to 25.4mm - - - Hydraulic -
RS-artikelnummer 478-0643
Tillv. art.nr50125095
VarumärkeGreenlee
616,59 kr
Each
Enheter
- - - Punch up to 3 mm Mild steel and up to 1.5 mm Stainless Steel - - - - -
RS-artikelnummer 771-9269
Tillv. art.nrLS50Lflex
VarumärkeGreenlee
23 662,14 kr
Each
Enheter
- - Charger with UK-plug is supplied - Mild Steel: 2.5 mm (Special Shape Punch), Mild Steel: 3 mm (Round Punch), Stainless Steel: 2 mm (Round Punch) Rectangular, Round, Square 138 x 138 (Special Shape Punch) mm, 150/63 (Round Punch) mm Hydraulic -
RS-artikelnummer 477-9356
Tillv. art.nr50124757
VarumärkeGreenlee
2 519,90 kr
Each
Enheter
- - - - Mild Steel: 1.6 mm 37 Way D R 58.4 x 11.3mm Hydraulic -
RS-artikelnummer 477-8814
Tillv. art.nr50601741
VarumärkeGreenlee
10 679,46 kr
Each
Enheter
- - - - Mild Steel: 3 mm' Stainless Steel: 3 mm Square 92 x 92mm Hydraulic -
RS-artikelnummer 398-6064
Tillv. art.nr50351818
VarumärkeGreenlee
1 463,87 kr
Each
Enheter
- - - - Mild Steel: 3 mm' Aluminium: 3 mm' Fibreglass and Plastic' 3 mm Circular 50.8mm Hand -
RS-artikelnummer 477-8735
Tillv. art.nr50124765
VarumärkeGreenlee
2 519,90 kr
Each
Enheter
- - - - Mild Steel: 1.6 mm' Aluminium: 2 mm 37 Way D F 59.8 x 12.9mm Hydraulic -
RS-artikelnummer 477-8791
Tillv. art.nr50124811
VarumärkeGreenlee
341,05 kr
Each
Enheter
- - - - Mild Steel: 3 mm' Stainless Steel: 1.5 mm Circular 25.0mm Hydraulic -
RS-artikelnummer 819-9038
Tillv. art.nr52055440SET
VarumärkeGreenlee
8 046,84 kr
Each
Enheter
- 7 Punch & Die ISO 16 (16.2 mm), Punch & Die ISO 20 (20.4 mm), Punch & Die ISO 25 (25.4 mm), Punch & Die ISO 32 (32.5 mm), Punch & Die ISO 40 (40.5 mm), Punch & Die ISO 50 (50.8 mm), Punch & Die ISO 68 (64.0 mm) - - - 16.2 mm, 20.4 mm, 25.4 mm, 32.5 mm, 40.5 mm, 50.8 mm, 64.0mm - -
RS-artikelnummer 819-9032
Tillv. art.nr52055431
VarumärkeGreenlee
525,95 kr
Each
Enheter
- 1 Punch & Die ISO 16 (16.2 mm) - - - 16.2mm - Speed Punch
RS-artikelnummer 819-9044
Tillv. art.nr52055433
VarumärkeGreenlee
546,10 kr
Each
Enheter
- 1 Punch & Die PG 16 (22.5 mm) - - - 22.5mm - Speed Punch
RS-artikelnummer 363-0480
Tillv. art.nr50069551
VarumärkeGreenlee
1 524,13 kr
Each
Enheter
- - - - Mild Steel: 3.5 mm' Stainless Steel: 3.5 mm' Aluminium: 3.5 mm' Plastic: 3.5 mm Circular 22.5mm Hydraulic -
RS-artikelnummer 819-9035
Tillv. art.nr52055439SET
VarumärkeGreenlee
4 698,88 kr
Each
Enheter
- 5 Punch & Die ISO 16 (16.2 mm), Punch & Die ISO 20 (20.4 mm), Punch & Die ISO 25 (25.4 mm), Punch & Die ISO 32 (32.5 mm) - - - 16.2 mm, 20.4 mm, 25.4 mm, 32.5 mm, 40.5mm - -
RS-artikelnummer 477-8886
Tillv. art.nr50124919
VarumärkeGreenlee
2 203,93 kr
Each
Enheter
- - - - Mild Steel: 2 mm Rectangular 27.2 x 12.2mm Hand' Hydraulic -