Clamps

Clamps are tools designed to hold objects tightly in place while work is in operation but can be also used as handles to provide a solid grip for moving or holding uncomfortable objects, such as boards or thin plates. Clamps hold objects tightly to prevent any unwanted movement or separation.

These simple tools are usable in almost any environment, such as garages, factories and workshops, and are ideal for carpentry, welding or metalworking. You can also buy a combination of clamps within a set that use a combination of threaded bolts, T-slots and step blocks to build up a secure hold between the workpiece and a slotted machine work table.

Types of clamps

C-clamps or spring clamps are the most popular types, but there are also many designed for specific tasks such as angle clamps or sash clamps. Some clamps have a quick release trigger so that they can be used one-handed, allowing the user to support the workpiece as it is released from the clamp's hold. Screw clamps use a screw mechanism to adjust the jaws and clamp a workpiece in place. Some clamps can also be turned into spreaders by changing the pads around. Most of them are used as a temporary solution but permanent options are also available.

You should always use a clamp which is a suitable size to hold your workpiece, as there is a chance of bending the frame and damaging the screw or the workpiece if an inappropriate size is chosen. The size can be measured by its jaw opening (how far the mouth of the jaws can open) and the depth.

We offer a great range of sizes up to 1250mm jaw opening and 410mm jaw length. It is also important to decide whether you need light-duty, medium-duty or heavy-duty clamps for the project you are working on.

Most popular clamp types:

  • C-Clamp / G Clamps – are the simplest models designed to hold workpieces in place and prevent any movement. Due to its simple build and small size they can be used almost anywhere. They are ideal for woodworking or welding.
  • F-clamps – are similar in operation and build to C-clamps but have a wider opening capacity.
  • Sash clamps – are mostly used in woodworking due to its specific build. Slides are moving on the rail and clamp the object placed between them. Pressure and tightness are controlled by a screw placed at the head of the clamp and can be easily adjusted by turning.
  • Bar clamps – have a long metal bar for holding the jaws. Ideal for long or wide workpieces.
  • Corner clamps or angle clamps – ideal for clamping objects at an angle like picture frames.
  • Toggle clamps – designed to have one clamping plate and works in conjunction with a worktop.
  • Band or strap clamps – designed to hold circular, square or irregularly shaped objects.

...
Read more Read less

Filter

Visar 1 - 20 av 241 produkter
Resultat per sida
Beskrivning Pris Type Jaw Opening Jaw Depth Operating Tension Weight
RS-artikelnummer 254-636
VarumärkeRS PRO
88,40 kr
Each
Enheter
Toggle Clamp 90mm 20mm 490N -
RS-artikelnummer 231-285
VarumärkeRS PRO
87,23 kr
Each
Enheter
Spring Clamp 75mm - - -
RS-artikelnummer 254-614
VarumärkeRS PRO
147,38 kr
Each
Enheter
- - - - -
RS-artikelnummer 254-709
VarumärkeRS PRO
182,35 kr
Each
Enheter
- - - - -
RS-artikelnummer 254-664
VarumärkeRS PRO
187,47 kr
Each
Enheter
- - - - -
RS-artikelnummer 713-3781
VarumärkeRS PRO
2 000,25 kr
Each
Enheter
Clamp Set, 58 pieces 200mm - - -
RS-artikelnummer 254-658
VarumärkeRS PRO
147,38 kr
Each
Enheter
- - - - -
RS-artikelnummer 254-787
VarumärkeRS PRO
275,56 kr
Each
Enheter
- - - - -
RS-artikelnummer 254-967
VarumärkeRS PRO
588,76 kr
Each
Enheter
Toggle Clamp 38mm - - -
RS-artikelnummer 231-279
VarumärkeRS PRO
51,83 kr
Each
Enheter
Spring Clamp 50mm - - -
RS-artikelnummer 254-793
VarumärkeRS PRO
206,15 kr
Each
Enheter
Toggle Clamp 19mm - - -
RS-artikelnummer 771-9335
VarumärkeRS PRO
334,42 kr
Each
Enheter
Screw Clamp 300mm 120mm - -
RS-artikelnummer 254-945
VarumärkeRS PRO
252,74 kr
Each
Enheter
- - - - -
RS-artikelnummer 254-721
VarumärkeRS PRO
270,12 kr
Each
Enheter
Toggle Clamp 16.9mm - - -
RS-artikelnummer 771-9350
VarumärkeRS PRO
553,25 kr
Each
Enheter
C Clamp 200mm 78mm - -
RS-artikelnummer 713-3772
VarumärkeRS PRO
1 568,25 kr
Each
Enheter
Clamp Set, 58 pieces 200mm - - -
RS-artikelnummer 549-268
VarumärkeRS PRO
217,12 kr
Each
Enheter
Toolmakers Clamp 52mm 24mm - -
RS-artikelnummer 771-9341
VarumärkeRS PRO
350,53 kr
Each
Enheter
G Clamp 50mm 39mm - -
RS-artikelnummer 254-642
VarumärkeRS PRO
123,28 kr
Each
Enheter
- - - - -
RS-artikelnummer 829-6161
VarumärkeRS PRO
580,23 kr
Each
Enheter
Screw Clamp 500mm 120mm - -