PCB Mounts

PCB mounts, or fuse holders, provide the installation hardware for a fuse. They are used in circuits to contain, protect and mount fuses. They are usually designed so that the wrong fuse cannot be placed in the mount, with a tab preventing accidental misuse. 


Types of PCB mounts

PCB mounts come in two basic types, open or fully enclosed. Open PCB mounts include fuse clips, fuse blocks, socket and plug-on cap varieties. The fully enclosed variety may use a fuse carrier that is inserted into a holder or may use other means to fully enclose the fuse.


Both open and enclosed PCB mounts are available with a range of terminal styles including quick disconnect, solder and angled versions. 


Why are PCB mounts important?

Fuses need to be protected because they themselves protect circuits from over current conditions. For example, if a circuit receives too high a level of current, the fuse will burn out, breaking the circuit. With a PCB mount, your fuse is protected and you can easily change it if required.


...
Read more Read less

Filter

Visar 1 - 4 av 4 produkter
Resultat per sida
Beskrivning Pris Fuse Type Fuse Size Current Rating Voltage Rating Cap Style Body Material Contact Material Compatible Fuse Diameter Compatible Fuse Length Series Standards Met Terminal Type
RS-artikelnummer 311-0015
Tillv. art.nrHTC-45M
40,662 kr
Each (In a Pack of 5)
Enheter
Cartridge 5 x 20mm 6.3A 250V Slotted Thermoplastic Tin Plated Copper - - - - -
RS-artikelnummer 169-9384
Tillv. art.nrHTC-45M
20 674,86 kr
1 Bag of 1000
Påse(ar)
Cartridge 5 x 20mm 6.3A 250V Slotted Thermoplastic Tin Plated Copper - - - - -
RS-artikelnummer 311-0021
Tillv. art.nrHTC-50M
38,724 kr
Each (In a Pack of 5)
Enheter
Cartridge 5 x 20mm 6.3A 250V Slotted Thermoplastic Tin Plated Copper - - - - -
RS-artikelnummer 169-9385
Tillv. art.nrHTC-50M
20 674,86 kr
1 Bag of 1000
Påse(ar)
Cartridge 5 x 20mm 6.3A 250V Slotted Thermoplastic Tin Plated Copper - - - - -