Industrial Sockets

What are Industrial sockets? Industrial sockets are types of plug sockets that are generally enclosed in a hard and durable material such as PVCHow do they work?Much like any typical plug socket or extension, the industrial socket is usually mounted in a place where it is needed to survive tough situations. Installed like any other standard socket and wired the same way, these durable alternatives are great for high risk environments.Features and benefits: Enclosed units are resistant to water, chemicals and physical damage Flaps over sockets protect from water, dust and other contaminants Fusing behind transparent covers (models vary) Multi-socket models available to suit various power needs Self-extinguishing materials in some modelsWhere might I use one? Industrial applications such as factories or warehouses Restaurants where wash downs are required during cleaning procedures Your own home (garage, garden area)

...
Read more Read less

Filter

Visar 81 - 89 av 89 produkter
Resultat per sida
Beskrivning Pris Voltage Rating Current Rating Number of Poles Number of Sockets Number of Ways Switched Mounting Style International Protection Rating Colour Interlocked Socket Height Width Depth Dimensions W x H x D
RS-artikelnummer 506-9717
Tillv. art.nr0 529 19
VarumärkeLegrand
330,34 kr
Each
Enheter
- - 3P+E - - - - - - - - - - -
RS-artikelnummer 111-5515
Tillv. art.nr7249
VarumärkeMENNEKES
5 291,59 kr
Each
Enheter
400V 32A 5 1 1 Yes Wall Mount IP67 Red, White Yes 411mm 134mm 168mm 134 x 411 x 168mm
RS-artikelnummer 506-9672
Tillv. art.nr0 529 40
VarumärkeLegrand
458,74 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 111-5510
Tillv. art.nr7245RS
VarumärkeMENNEKES
4 122,34 kr
Each
Enheter
230V 16A 3 1 1 Yes Wall Mount IP67 Blue, White Yes 391mm 134mm 160mm 134 x 391 x 160mm
RS-artikelnummer 242-7053
Tillv. art.nr1033.5600.6
VarumärkeKopp
92,34 kr
Each
Enheter
250V 16A 2+E - - - - - Grey - - - - -
RS-artikelnummer 242-6779
Tillv. art.nr1312.0200.3
VarumärkeKopp
188,70 kr
Each
Enheter
250V 16A 2+E - 2 - - - White - - - - -
RS-artikelnummer 146-5902
Tillv. art.nr27001
VarumärkeMENNEKES
196,65 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 340-0245
Tillv. art.nr56SO313LEGY
VarumärkeSchneider Electric
587,91 kr
Each
Enheter
250V 13A 3 1 - - Surface Mount IP66 Grey - 43.61mm 96.06mm 95.1mm 96.06 x 43.61 x 95.1mm
RS-artikelnummer 146-5905
Tillv. art.nr27008
VarumärkeMENNEKES
253,78 kr
Each
Enheter
400V 32A 5 1 - - Wall Mount IP44 Red - 156.5mm 94mm 119.5mm -
Related Products
From Mennekes these low voltage connectors feature a ...
Description:
From Mennekes these low voltage connectors feature a unique connection system that ensures easy and reliable coupling between corresponding plugs and sockets. The cable mounted socket features a hinged socket protector, and both the plug and the socket are rated ...
Flexibility is the key to success of the ...
Description:
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable ...
Angled panel sockets which, with the use of ...
Description:
Angled panel sockets which, with the use of the compatible conversion box, can be turned into a surface mounted connector with M20 threaded entry. Each panel socket comes complete with a sealing gasket for panel mounting to maintain the IP ...
The Legrand 32A industrial power socket is a ...
Description:
The Legrand 32A industrial power socket is a cable mount connector that features hinged socket protector with 3P+N+E pole. The unique connection system provides a convenient and secure coupling with corresponding plugs. Voltage ranging between 380VAC and 415VACHeight of 143mm, ...