Earthing Straps

Earthing straps, or grounding straps, connect an electrical system to the conductive surface of the earth for safety. They provide an outlet for excess current if there is a fault in the system, allowing the current to flow into the earth. 


Earthing straps are also commonly used as antistatic devices. When someone is working on sensitive electrical equipment, they might need to prevent build up of static, which could cause sparks to fly and damage equipment.


How do earthing straps provide security?

In the event of a fault, earthing straps provide protection by drawing current away from the equipment or worker and into the ground. If the current gets too high, the circuit should also be protected by a device such as a thermal magnetic circuit breaker.


Types of earthing straps

There are broadly two types of earthing straps: those that are for use on humans, and those that are for use directly on equipment.


Antistatic earthing straps fit around your wrist, and connect via a clamp to a ground conductor. Equipment earthing straps similarly encircle equipment, and are connected to a ground conductor via an earthing wire.


...
Read more Read less

Filter

Visar 1 - 2 av 2 produkter
Resultat per sida
Beskrivning Pris Material Minimum Wire CSA Maximum Wire CSA Minimum Diameter Maximum Diameter Diameter Range Wire CSA Range
RS-artikelnummer 752-7754
Tillv. art.nr0 343 85
VarumärkeLegrand
32,744 kr
Each (In a Pack of 20)
Enheter
Polyamide 2.5mm² 10mm² 12mm 16mm 12 → 16mm -
RS-artikelnummer 752-7757
Tillv. art.nr0 343 86
VarumärkeLegrand
37,052 kr
Each (In a Pack of 10)
Enheter
Polyamide 2.5mm² 10mm² 18mm 22mm 18 → 22mm -