Residential MCBs

Residential MCBs (miniature circuit breakers) are used in domestic consumer units and switch fuses to break the circuit in case of a fault. They are usually used to protect small appliances or control circuits, and have a fixed trip setting.

How do residential MCBs work?

Residential MCBs are a very low voltage type of circuit breaker. When a current or voltage is interrupted, an arc is generated, which must be controlled and extinguished so that the circuit can function again.

MCBs utilise air alone to break the arc by dividing it into smaller arcs using a series of insulated parallel metal plates known as arc chutes to cool each section down separately. Once the fault is fixed, the contacts are closed once more to restore power to the circuit.

Types of residential MCBs

Residential MCBs can have differing current and voltage ratings, lead times and numbers of poles. Their dimensions can also vary, though all are relatively small.


...
Read more Read less

Filter

Visar 1 - 3 av 3 produkter
Resultat per sida
Beskrivning Pris Current Rating Number of Poles Tripping Characteristics Series Range Breaking Capacity at Maximum Voltage Rating Mounting Style Overall Depth Overall Dimensions Overall Length Overall Width Rated AC Voltage
RS-artikelnummer 293-1401
Tillv. art.nr0 058 10
VarumärkeLegrand
117,26 kr
Each
Enheter
10 A 1 - - - - - - - - - -
RS-artikelnummer 293-1417
Tillv. art.nr0 058 11
VarumärkeLegrand
90,11 kr
Each
Enheter
16 A 1 - - - - - - - - - -
RS-artikelnummer 293-1423
Tillv. art.nr0 058 12
VarumärkeLegrand
112,26 kr
Each
Enheter
20 A 1 - - - - - - - - - -