Non Resettable Fuses

Non-resettable fuses are single-use circuit protection devices that break a circuit when a fault is detected, offering protection to vital components. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB). This type of fuse is for single use, with the fuse body and two wires that extend outside the body.

How do non-resettable fuses work?

Non-resettable fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

These fuse types are often used in motors, where if overheating occurs, the power is cut before any permanent component damage occurs.

Types of non-resettable fuses

Non-resettable fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
Read more Read less

Filter

Visar 1 - 20 av 1561 produkter
Resultat per sida
Beskrivning Pris Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS-artikelnummer 611-0686
VarumärkeRS PRO
9,00 kr
Each (In a Pack of 10)
Enheter
1A Radial 250V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
RS-artikelnummer 764-9548
VarumärkeRS PRO
6,366 kr
Each (In a Pack of 10)
Enheter
1A Axial 250V ac T Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac/125 V dc -55°C +125°C
RS-artikelnummer 764-9469
VarumärkeRS PRO
4,404 kr
Each (In a Pack of 10)
Enheter
1A Axial 125V ac/dc FF Epoxy Coated 2.65mm - - 7.1mm 28mm - 300 A @ 125 V dc, 50 A @ 125 V ac -55°C +125°C
RS-artikelnummer 611-0361
VarumärkeRS PRO
12,381 kr
Each (In a Pack of 10)
Enheter
250mA Radial 250V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
RS-artikelnummer 767-5112
VarumärkeRS PRO
5,385 kr
Each (In a Pack of 10)
Enheter
1A Radial 250V F Thermoplastic - 8.35mm 4.3mm 7.7mm 22mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-artikelnummer 611-0383
VarumärkeRS PRO
12,253 kr
Each (In a Pack of 10)
Enheter
500mA Radial 250V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
RS-artikelnummer 611-9346
VarumärkeRS PRO
9,502 kr
Each (In a Pack of 10)
Enheter
6.3A Radial 250V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 50 A -40°C +85°C
RS-artikelnummer 764-9551
VarumärkeRS PRO
6,366 kr
Each (In a Pack of 10)
Enheter
2A Axial 250V ac T Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac/125 V dc -55°C +125°C
RS-artikelnummer 767-5049
VarumärkeRS PRO
2,687 kr
Each (In a Pack of 10)
Enheter
1A Radial 250V ac T Thermoplastic - 8.35mm 4.3mm 7.7mm 22mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-artikelnummer 182-4103
VarumärkeRS PRO
4,308 kr
Each (In a Pack of 5)
Enheter
1A - 250V - Ceramic Tube Non Transparent - 10.1mm 3.1mm 3.1mm - - 50 A @ 250 V ac -55°C +125°C
RS-artikelnummer 182-3942
VarumärkeRS PRO
38 317,03 kr
1 Box of 2500
Låda(or)
5A - 250V - Ceramic Tube Non Transparent - 10.1mm 3.1mm 3.1mm - - 50 A @ 250 V ac -55°C +125°C
RS-artikelnummer 182-4133
VarumärkeRS PRO
4,73 kr
Each (In a Pack of 25)
Enheter
3.15A - 125V F Ceramic Tube Non Transparent - 6.1mm 2.6mm 2.6mm - - 50 A @ 125 V ac/dc -55°C +125°C
RS-artikelnummer 911-3565
VarumärkeRS PRO
3,21 kr
Each (In a Pack of 10)
Enheter
5A - 250V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS-artikelnummer 767-5109
VarumärkeRS PRO
5,396 kr
Each (In a Pack of 10)
Enheter
630mA Radial 250V F Thermoplastic - 8.35mm 4.3mm 7.7mm 22mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-artikelnummer 182-3943
VarumärkeRS PRO
14 225,29 kr
1 Box of 2500
Låda(or)
1.25A - 250V - Ceramic Tube Non Transparent - 10.1mm 3.1mm 3.1mm - - 200 A @ 250 V ac -55°C +125°C
RS-artikelnummer 611-0709
VarumärkeRS PRO
12,221 kr
Each (In a Pack of 10)
Enheter
315mA Radial 250V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
RS-artikelnummer 182-4106
VarumärkeRS PRO
24,058 kr
Each (In a Pack of 5)
Enheter
125mA - 125V F Ceramic Tube Non Transparent - 6.1mm 2.6mm 2.6mm - - 50 A @ 125 V ac/dc -55°C +125°C
RS-artikelnummer 764-9573
VarumärkeRS PRO
6,569 kr
Each (In a Pack of 10)
Enheter
7A Axial 250V ac T Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac/125 V dc -55°C +125°C
RS-artikelnummer 764-9475
VarumärkeRS PRO
4,404 kr
Each (In a Pack of 10)
Enheter
2A Axial 125V ac/dc FF Epoxy Coated 2.65mm - - 7.1mm 28mm - 300 A @ 125 V dc, 50 A @ 125 V ac -55°C +125°C
RS-artikelnummer 182-3944
VarumärkeRS PRO
54 663,56 kr
1 Box of 2500
Låda(or)
10A - 250V - Ceramic Tube Non Transparent - 10.1mm 3.1mm 3.1mm - - 100 A @ 250 V ac -55°C +125°C