Circuit Trips

Circuit trips react to ground faults, short circuits or thermal overload in circuit breakers. A circuit trip opens the circuit in the event of a faulty condition. The trip becomes activated when it senses heat from an overload or high current from a short circuit.

What are the different types of circuit trips?

There are two types of circuit trips: electromechanical and electronic. An electromechanical circuit trip has two moving parts that work together to determine when to open the circuit. The two parts are a current-sensitive device and a thermal-sensitive device. An electric circuit trip is less mechanical as it's a programmable device. It measures and times the current flowing through the circuit breaker, electronically delivering a trip signal when it's needed.

How to choose the right circuit trips

Choosing the right circuit trips depends on the circuit or device and appliance you're using it for. There are various features that should be considered when selecting the right circuit trips, such as rated-control voltage and the current rating.

An auto recloser is a type of circuit breaker equipped with a mechanism that automatically closes the breaker after it has been opened due to a fault. Reclosers are used to detect overcurrent and interrupt momentary faults in electrical distribution networks. To prevent damage, each station along a network is protected with circuit breakers which turn the power off if there is a short circuit. Reclosers are programmed to automate the reset process and start the restoration service.

Why Have an Auto Recloser?

Firstly, reclosers prevent transient short circuits from triggering prolonged power outages. This could be a broken tree branch momentarily hitting an overhead cable before it hits the ground. Having a recloser results in a better service to the customer as the power is restored within a few seconds.

Secondly, the recloser is able to restore power automatically without the requirement of an engineer unless the fault is more serious.


...
Read more Read less

Filter

Visar 1 - 20 av 378 produkter
Resultat per sida
Beskrivning Pris Current Rating Range Series For Use With Type Rated Control Voltage
RS-artikelnummer 121-6863
VarumärkeRS PRO
98,00 kr
Each
Enheter
5A - HS MS32 & MSB32 Motor Protection Circuit Breakers Auxiliary Release -
RS-artikelnummer 121-6864
VarumärkeRS PRO
93,31 kr
Each
Enheter
5A - HS MS32 & MSB32 Motor Protection Circuit Breakers Auxiliary Release -
RS-artikelnummer 744-8642
Tillv. art.nrVBF02
VarumärkeSchneider Electric
416,16 kr
Each
Enheter
12A TeSys VARIO VBF - AC/AC Adapter 690V ac
RS-artikelnummer 791-2818
Tillv. art.nrA9A26478
VarumärkeSchneider Electric
578,01 kr
Each
Enheter
- Acti 9 iMX ARA, ic60 MCB, IDPN Vigi, ild Double Terminal, ilD MCB, iSW-NA, RCA Shunt Trip 12 → 24V ac/dc
RS-artikelnummer 510-6973
Tillv. art.nr19067
VarumärkeSchneider Electric
2 077,93 kr
Each
Enheter
- Acti 9 MN C60 Series, Compact NSX MCB Undervoltage Release 230 → 240V ac
RS-artikelnummer 510-7011
Tillv. art.nr19064
VarumärkeSchneider Electric
1 447,81 kr
Each
Enheter
6A Acti 9 MX + OF NG125 Series Shunt Trip 110 → 130 V dc, 230 → 415V ac
RS-artikelnummer 790-7359
Tillv. art.nrA9C70134
VarumärkeSchneider Electric
3 454,59 kr
Each
Enheter
- Acti 9 iC60 Circuit Breaker Auto Recloser -
RS-artikelnummer 454-8203
Tillv. art.nr259708 NZM1-XA24AC/DC
VarumärkeEaton
1 183,93 kr
Each
Enheter
- Xboard NZM1 N(S)1(-4) Series, NZM1(-4) Series Shunt Trip 24V ac/dc
RS-artikelnummer 791-2802
Tillv. art.nrA9A26969
VarumärkeSchneider Electric
1 061,92 kr
Each
Enheter
- Acti 9 iMNx ARA, ic60 MCB, IDPN Vigi, ild Double Terminal, ilD MCB, iSW-NA, RCA Undervoltage Release 220 → 240V ac
RS-artikelnummer 538-3883
Tillv. art.nr2CDS200909R0002 S2C-A2
VarumärkeABB
395,38 kr
Each
Enheter
- System Pro M Compact S2C S200, S200P, S200M, S200S, DS200AC, DS200A, DS200MAC, DS200MA Shunt Trip 110 → 250 V dc, 110 → 415V ac
RS-artikelnummer 755-2895
Tillv. art.nr3RV1991-1AA0
VarumärkeSiemens
748,61 kr
Each
Enheter
- Sirius 3RV1 3RV1 Series Circuit Breakers Auxiliary Release 250V ac/dc
RS-artikelnummer 454-8219
Tillv. art.nr259726 NZM1-XA208-250AC/DC
VarumärkeEaton
1 183,93 kr
Each
Enheter
- Xboard NZM1 N(S)1(-4) Series, NZM1(-4) Series Shunt Trip 208 → 250V ac/dc
RS-artikelnummer 231-9593
Tillv. art.nr2CDE284001R0125 E204/125r
VarumärkeABB
1 561,02 kr
1 Box of 1
Låda(or)
- Disconnectors and Switch Disconnectors E204 Commanding Load Isolator 230 V ac, 400 V ac
RS-artikelnummer 231-3561
Tillv. art.nr3RV2922-1CP0
VarumärkeSiemens
628,11 kr
Each
Enheter
- SIRIUS - Motor Circuit Breaker Undervoltage Release 230V (Volts)
RS-artikelnummer 219-9366
Tillv. art.nrLV430506
VarumärkeSchneider Electric
19 248,23 kr
Each
Enheter
160A Compact Micrologic 6.2 E Compact NSX 160/250 Circuit Breakers - 690V ac
RS-artikelnummer 776-2935
Tillv. art.nrA9N26969
VarumärkeSchneider Electric
1 075,36 kr
Each
Enheter
- - - C120 Series, C60 Series, ID Residual Current Device, IDPN Residual Current Device Undervoltage Release 230 → 240 V ac
RS-artikelnummer 219-9428
Tillv. art.nrLV433953
VarumärkeSchneider Electric
66 574,78 kr
Each
Enheter
570A Compact Micrologic 7.3 E Compact NSX 630 Circuit Breakers - 440V ac
RS-artikelnummer 223-7632
Tillv. art.nr5TT4425-2
VarumärkeSiemens
653,70 kr
Each
Enheter
25A - Sentron - - 24V ac
RS-artikelnummer 219-9320
Tillv. art.nrLV429035
VarumärkeSchneider Electric
2 857,32 kr
Each
Enheter
32A Compact TM-D Compact NSX 100/160 Circuit Breakers - 690 V ac, 750V dc
RS-artikelnummer 435-532
Tillv. art.nr2CCS800900R0191 S800-SOR24
VarumärkeABB
1 212,80 kr
Each
Enheter
- S800 S800-SOR S800PV, S800S, S800N, S800C, S800B, S800HV, S800U Series Shunt Trip 24V ac/dc