Chemical Fixings

What are Chemical Fixings?

Chemical fixings, also known as chemical anchors, are types of steel stud, bolts and anchors that are bonded to masonry and concrete with a resin based adhesive for high load applications.

How do they work?

Compatibility is first checked to ensure the resin and substrate material will bond. Once the compatibility is checked the resin is injected into the hole the bolt is to be fixed into. The bolt is then screwed into the hole and left to set. Once the resin has cured the bolt provides a very strong anchor point to attach a load.

Features and benefits:

• Provide high strength anchorage for any fixing

• Large range of bolt sizes

• Fast curing time

• Easy to mount and maintain


...
Read more Read less

Filter

Visar 1 - 8 av 8 produkter
Resultat per sida
Beskrivning Pris Thread Size Stud Length Type
RS-artikelnummer 622-1938
VarumärkeRS PRO
1 032,49 kr
1 Box of 10
Låda(or)
M16 190mm Capsule Anchor Stud
RS-artikelnummer 622-1887
VarumärkeRS PRO
275,98 kr
1 Box of 10
Låda(or)
M16 190mm Capsule Anchor Stud
RS-artikelnummer 622-1893
VarumärkeRS PRO
189,39 kr
1 Box of 10
Låda(or)
M8 110mm Capsule Anchor Stud
RS-artikelnummer 622-1859
VarumärkeRS PRO
64,94 kr
1 Box of 10
Låda(or)
M8 110mm Capsule Anchor Stud
RS-artikelnummer 622-1900
VarumärkeRS PRO
343,38 kr
1 Box of 10
Låda(or)
M10 130mm Capsule Anchor Stud
RS-artikelnummer 622-1865
VarumärkeRS PRO
133,62 kr
1 Box of 10
Låda(or)
M12 160mm Capsule Anchor Stud
RS-artikelnummer 622-1916
VarumärkeRS PRO
486,28 kr
1 Box of 10
Låda(or)
M12 160mm Capsule Anchor Stud
RS-artikelnummer 622-1871
VarumärkeRS PRO
87,87 kr
1 Box of 10
Låda(or)
M10 130mm Capsule Anchor Stud