Masonry Plugs, Anchors & Fixings

Masonry is described as anything that a Mason puts down. That means anything that is laid by a stonemason or bricklayer it is Masonry. This includes brick, stone, and block walls.
When you need a fixing into brick block or concrete you need to be confident that it will be strong enough for the application. The traditional way of fixing to masonry is to use screws, but you can’t screw directly into a brick wall, a block wall or a stone, so you need to drill a hole, and then provide a material that can be screwed into, but will also hold the screw firmly into place.
Types:
● Anchor Bolts - All purpose expansion anchor for use in medium weight applications in brickwork, blockwork and hard masonry. Through fixing allows drilling through pre-positioned fixture. Manufactured from zinc-plated steel.
● Wall Plugs - Plug that fixes most light to medium weight objects to solid or cavity walls, ceilings or floors. Can be used in materials ranging from plywood to plasterboard, brickwork, blockwork, concrete and stone. Typical applications include shelf fixings and wall mounted cabinets.
Features and Benefits of wall plugs:
● Expands into wall immediately for secure grip in plasterboard
● Cannot be over-tightened
● Anti-rotation fins prevent spinning in the hole
● Universal application saves searching for right plug for every wall type
● Concrete Screws - Concrete screws are designed and manufactured so that the thread of the screws taps into concrete, block or brick. The threads are hardened without making the body of the screws so brittle that the screws shear off.
Features and benefits of concrete screws:
● Counterstruck to sit flush or below the surface of your material
● Has a corrosion resistant Perma-Seal coating
● Optimised thread design for lower installation torque
● Incorporates a gimlet drill point for wood base materials meaning no pre drilling is required
● Use un various light to medium duty applications in base materials including hollow core concrete slabs, lightweight concrete, aerated concrete, chipboard, gypsum block, gypsum board and wood

...
Read more Read less

Filter

Visar 1 - 20 av 289 produkter
Resultat per sida
Beskrivning Pris Thread Size Type Length Fixing Hole Diameter Maximum Fixing Thickness Material Eye Inside Diameter Hook Inside Diameter
RS-artikelnummer 622-2161
VarumärkeRS PRO
203,18 kr
1 Bag of 10
Påse(ar)
M6 Drop In Anchor 25mm 8mm - Stainless Steel - -
RS-artikelnummer 908-6808
VarumärkeRS PRO
488,57 kr
1 Bag of 6
Påse(ar)
M20 Galvanised Chemical Anchor Stud 260mm 22mm 55mm Carbon Steel - -
RS-artikelnummer 908-6836
VarumärkeRS PRO
48,92 kr
1 Box of 20
Låda(or)
M6 Concrete Screw 80mm 6mm 40mm Carbon Steel - -
RS-artikelnummer 908-6817
VarumärkeRS PRO
794,73 kr
1 Bag of 6
Påse(ar)
M24 Galvanised Chemical Anchor Stud 300mm 26mm 55mm Carbon Steel - -
RS-artikelnummer 908-6842
VarumärkeRS PRO
78,69 kr
1 Box of 20
Låda(or)
M6 Concrete Screw 150mm 6mm 110mm Carbon Steel - -
RS-artikelnummer 177-6981
VarumärkeRS PRO
116,84 kr
1 Bag of 25
Påse(ar)
M4 x 25 - 25mm 7mm 10mm Metal - -
RS-artikelnummer 177-6982
VarumärkeRS PRO
175,68 kr
1 Bag of 50
Påse(ar)
- - 50mm 6mm 30mm - - -
RS-artikelnummer 177-6992
VarumärkeRS PRO
126,56 kr
1 Bag of 25
Påse(ar)
M5 x 60 - 60mm 9mm 23mm Metal - -
RS-artikelnummer 908-6696
VarumärkeRS PRO
101,85 kr
1 Bag of 10
Påse(ar)
M10 Galvanised Through Bolt 80mm 10mm 10mm Carbon Steel - -
RS-artikelnummer 177-6907
VarumärkeRS PRO
90,16 kr
1 Bag of 20
Påse(ar)
8 x 80 - 80mm 8mm 40mm - - -
RS-artikelnummer 622-1736
VarumärkeRS PRO
372,86 kr
1 Bag of 5
Påse(ar)
M12 Drop In Anchor 50mm 15mm - Stainless Steel - -
RS-artikelnummer 177-6983
VarumärkeRS PRO
168,75 kr
1 Bag of 50
Påse(ar)
- - 40mm 6mm 20mm - - -
RS-artikelnummer 908-6700
VarumärkeRS PRO
149,21 kr
1 Bag of 10
Påse(ar)
M10 Galvanised Through Bolt 125mm 10mm 50mm Carbon Steel - -
RS-artikelnummer 174-3313
VarumärkeRS PRO
12,532 kr
Each (In a Bag of 10)
Enheter
10mm - 130mm 8mm - Zinc Plated Steel - -
RS-artikelnummer 908-6753
VarumärkeRS PRO
33,81 kr
Each
Enheter
M8 Anker Bolt Socket 40mm 6mm - Carbon Steel - -
RS-artikelnummer 908-6731
VarumärkeRS PRO
207,21 kr
1 Bag of 25
Påse(ar)
M8 Ankerbolt 60mm 8mm 20mm Carbon Steel - -
RS-artikelnummer 177-6984
VarumärkeRS PRO
139,80 kr
1 Bag of 50
Påse(ar)
- - 30mm 6mm 10mm - - -
RS-artikelnummer 177-6965
VarumärkeRS PRO
82,00 kr
1 Bag of 5
Påse(ar)
12 x 120mm Through Bolt 120mm 14mm 43mm - - -
RS-artikelnummer 177-7035
VarumärkeRS PRO
54,08 kr
1 Bag of 10
Påse(ar)
8 x 40mm Sleeve Anchor Hex Nut 40mm 9mm 5mm - - -
RS-artikelnummer 177-6908
VarumärkeRS PRO
80,65 kr
1 Bag of 20
Påse(ar)
8 x 60 - 60mm 8mm 20mm - - -