Chemical Fixings

What are Chemical Fixings?Chemical fixings, also known as chemical anchors, are types of steel stud, bolts and anchors that are bonded to masonry and concrete with a resin based adhesive for high load applications.How do they work?Compatibility is first checked to ensure the resin and substrate material will bond. Once the compatibility is checked the resin is injected into the hole the bolt is to be fixed into. The bolt is then screwed into the hole and left to set. Once the resin has cured the bolt provides a very strong anchor point to attach a load.Features and benefits: Provide high strength anchorage for any fixing Large range of bolt sizes Fast curing time Easy to mount and maintain

...
Read more Read less

Filter

Visar 1 - 8 av 8 produkter
Resultat per sida
Beskrivning Pris Type Thread Size Stud Length
RS-artikelnummer 622-1938
VarumärkeRS PRO
711,19 kr
1 Box of 10
Låda(or)
Capsule Anchor Stud M16 190mm
RS-artikelnummer 622-1887
VarumärkeRS PRO
193,05 kr
1 Box of 10
Låda(or)
Capsule Anchor Stud M16 190mm
RS-artikelnummer 622-1859
VarumärkeRS PRO
44,05 kr
1 Box of 10
Låda(or)
Capsule Anchor Stud M8 110mm
RS-artikelnummer 622-1893
VarumärkeRS PRO
159,96 kr
1 Box of 10
Låda(or)
Capsule Anchor Stud M8 110mm
RS-artikelnummer 622-1916
VarumärkeRS PRO
389,61 kr
1 Box of 10
Låda(or)
Capsule Anchor Stud M12 160mm
RS-artikelnummer 622-1865
VarumärkeRS PRO
95,75 kr
1 Box of 10
Låda(or)
Capsule Anchor Stud M12 160mm
RS-artikelnummer 622-1900
VarumärkeRS PRO
252,19 kr
1 Box of 10
Låda(or)
Capsule Anchor Stud M10 130mm
RS-artikelnummer 622-1871
VarumärkeRS PRO
68,04 kr
1 Box of 10
Låda(or)
Capsule Anchor Stud M10 130mm