Captive Nuts

Captive Nuts are also known as a Cage Nuts or Clips Nuts and they are multiple-threaded fasteners used usually on many thin materials. They are mostly square nuts in a spring steel cage which wraps around the nut. The cage is built of 2 wings that when compressed allow the cage to be inserted into the mounting hole and when released, secure, lock and hold the nut is desired position.Benefits of using captive nuts instead of threaded holes: If the screw is over-tightened, the nut can be simply replaced. Pre-threaded holes become unusable in a similar situation. Captive nuts are easy and safe to use on thin and soft materials where pre-threatening isnt possible. The nut is usually slightly loose and allows for minor alignments and adjustment if necessary. Pre-threaded holes do not allow for any adjustments once installed.Captive nuts are commonly used for example for mounting rails of equipment racks and general machinery production industry.

...
Read more Read less

Filter

Visar 1 - 6 av 6 produkter
Resultat per sida
Beskrivning Pris Thread Size Dimensions For Panel Thickness Maximum For Panel Thickness Minimum Length Width Finish Material
RS-artikelnummer 525-133
VarumärkeRS PRO
58,92 kr
1 Bag of 100
Påse(ar)
No. 6 11.1 x 16.6mm 1.6mm 0.5mm 11.1mm 16.6mm Clear Passivated, Galvanised Steel
RS-artikelnummer 525-127
VarumärkeRS PRO
70,11 kr
1 Bag of 100
Påse(ar)
No. 4 8.3 x 11.1mm 1.2mm 0.5mm 8.3mm 11.1mm Clear Passivated, Galvanised Steel
RS-artikelnummer 525-082
VarumärkeRS PRO
69,66 kr
1 Bag of 100
Påse(ar)
M4 11.1 x 16.6mm 1.6mm 0.5mm 11.1mm 16.6mm Clear Passivated, Galvanised Steel
RS-artikelnummer 525-149
VarumärkeRS PRO
70,70 kr
1 Bag of 100
Påse(ar)
No. 8 11.1 x 16.6mm 1.6mm 0.5mm 11.1mm 16.6mm Clear Passivated, Galvanised Steel
RS-artikelnummer 525-155
VarumärkeRS PRO
82,56 kr
1 Bag of 100
Påse(ar)
No. 10 12.7 x 19.8mm 2mm 0.9mm 12.7mm 19.8mm Clear Passivated, Galvanised Steel
RS-artikelnummer 525-111
VarumärkeRS PRO
81,58 kr
1 Bag of 100
Påse(ar)
2BA 12.7 x 19.6mm 2mm 0.9mm 12.7mm 19.6mm Clear Passivated, Galvanised Steel