Circlip Kits

Circlips are a type of fastening that consist of a semi-flexible, open-ended metal ring. To fasten them, the ends of the ring are snapped into place on a machined groove, to allow mechanisms to rotate or pivot, while preventing lateral movement. Circlip kits consist of a range of differently sized circlips that cater for different needs.

How to use a circlip kit

The semi-flexibility of circlips means they are generally used to keep components fitted on housings or shafts where some movement is required. Circlips are stamped out of sheet metal, meaning that they have one rough and one smooth side. They should be secured with the smooth side facing inward, so that the outward-facing rough side can prevent damage. They can be removed, but only with the use of specialised pliers. Kits contain a range of circlips, allowing you to select the right size and type for your purpose.

Types of circlips

There are broadly two types of circlips available in circlip kits:

  • Internal circlips are fitted inside a bore and exert pressure outwards.
  • External circlips are fitted over a shaft and exert pressure inwards.

...
Read more Read less

Filter

Visar 1 - 4 av 4 produkter
Resultat per sida
Beskrivning Pris Number of Pieces For Shaft Diameters Fits Groove Diameter Material Fits Groove Diameter Maximum Fits Groove Diameter Minimum For Shaft Diameter Maximum For Shaft Diameter Minimum Ring Thickness Maximum Ring Thickness Minimum Circlip Type
RS-artikelnummer 278-360
VarumärkeRS PRO
841,59 kr
Each
Enheter
890 2.25 → 12 mm, 4 → 16 mm, 8 → 12 mm 1.5 → 9 mm, 3.8 → 15.2 mm, 8.4 → 12.5 mm Stainless Steel 9 mm, 12.5 mm, 15.2 mm 1.5 mm, 3.8 mm, 8.4 mm 12 mm, 16 mm 2.25 mm, 4 mm, 8 mm 1 mm, 1.1 mm 0.4 mm, 0.8 mm E Type, External, Internal
RS-artikelnummer 278-376
VarumärkeRS PRO
1 360,10 kr
Each
Enheter
450 13 → 20 mm, 14 → 25 mm 10 → 15 mm, 13.4 → 23.9 mm, 14.6 → 26.2 mm Stainless Steel 15 mm, 23.9 mm, 26.2 mm 10 mm, 13.4 mm, 14.6 mm 20 mm, 25 mm 13 mm, 14 mm 1.2 mm, 1.5 mm 1 mm, 1.2 mm E Type, External, Internal
RS-artikelnummer 523-165
VarumärkeRS PRO
372,68 kr
Each
Enheter
890 1.7 → 12 mm, 3 → 12 mm, 8 → 12 mm 1.17 → 8.96 mm, 2.8 → 11.5 mm, 8.4 → 12.5 mm Steel 8.96 mm, 11.5 mm, 12.5 mm 1.17 mm, 2.8 mm, 8.4 mm 12mm 1.7 mm, 3 mm, 8 mm 1 mm, 1.1 mm, 12.5 mm 0.3 mm, 0.4 mm, 0.8 mm E Type, External, Internal
RS-artikelnummer 523-171
VarumärkeRS PRO
397,92 kr
Each
Enheter
450 13 → 20 mm, 14 → 25 mm 9.95 → 14.95 mm, 13.4 → 23.9 mm, 14.6 → 26.2 mm Steel 14.95 mm, 23.9 mm, 26.2 mm 9.95 mm, 13.4 mm, 14.6 mm 20 mm, 25 mm 13 mm, 14 mm 1.2 mm, 1.5 mm 1 mm, 1.2 mm E Type, External, Internal