Washer Kits

Washer kits comprise a variety of different disc-shaped plates with holes. They are typically used to distribute a load of a particular type of threaded fastener, like a screw or bolt.

Washers have two main purposes:

  • To distribute the pressure of a nut evenly to avoid damaging a surface.
  • To ensure that the nut is pressed against a smooth surface, reducing the chance of loosening due to it being in contact with an uneven surface.

Types of washer kits

Plain washer kits

This type of washer prevents damage to a surface when it is being fixed. Alternatively, it can act as electrical insulation.

Spring washer kits

Spring washers have axial (forming an axis) flexibility and are typically used to prevent fastening or loosening caused by vibration.

Locking washer kits

Locking washer kits prevent the unscrewing of the fastening device for improved durability.

Domed Cap & Cup Washer kits

Domed cap & cup washer kits are a two-part application. The cup washed is used on a screw or bolt similar to any normal washer, however, its cupped profile provides a small lip for the domed cap to seat over the screw head, around the lip and remain in place to his the screw head.


...
Read more Read less

Filter

Visar 1 - 11 av 11 produkter
Resultat per sida
Beskrivning Pris Number of Pieces Washer Type For Thread Size Material Stainless Steel Type Finish Outside Diameter Largest Size Outside Diameter Smallest Size Domed Cap Height Largest Size Domed Cap Height Smallest Size Cup Hole Diameter Largest Size Cup Hole Diameter Smallest Size Cup Inside Diameter Largest Size Cup Inside Diameter Smallest Size
RS-artikelnummer 200-9835
VarumärkeRS PRO
624,16 kr
Pr. Kit
Sats(er)
2700 Internal Tooth, Plain, Spring M2, M2.5, M3, M4, M5, M6 Stainless Steel A2 304 Plain - - - - - - - -
RS-artikelnummer 281-956
VarumärkeRS PRO
636,13 kr
Pr. Kit
Sats(er)
2700 Internal Tooth, Plain, Spring M2, M2.5, M3, M4, M5, M6 Steel - Bright Zinc Plated - - - - - - - -
RS-artikelnummer 687-9868
VarumärkeRS PRO
695,71 kr
Pr. Kit
Sats(er)
360 Mudguard M10, M5, M6, M8 Steel - Galvanised 50mm 20mm - - - - - -
RS-artikelnummer 289-174
VarumärkeRS PRO
596,44 kr
Pr. Kit
Sats(er)
1465 Plain M10, M12, M2.5, M3, M4, M5, M6, M8 Vulcanised Fibre - Plain - - - - - - - -
RS-artikelnummer 721-1487
VarumärkeRS PRO
1 112,26 kr
Pr. Kit
Sats(er)
240 Mudguard M10, M5, M6, M8 Stainless Steel A4 316 Plain 30mm 25mm - - - - - -
RS-artikelnummer 812-9424
VarumärkeRS PRO
271,93 kr
1 Bag of 50
Påse(ar)
2 - M6 Nylon 66 - Bright Zinc Plated - - 4mm - 6.5mm - 12mm -
RS-artikelnummer 395-418
VarumärkeRS PRO
800,12 kr
1 Kit of 1
Sats(er)
240 Mudguard M10, M5, M6, M8 Stainless Steel A2 304 Plain 30mm 25mm - - - - - -
RS-artikelnummer 482-8442
VarumärkeRS PRO
691,99 kr
1 Kit of 1
Sats(er)
1090 Plain M10, M2, M3, M4, M5, M6, M8 Brass - Nickel Plated - - - - - - - -
RS-artikelnummer 665-7321
VarumärkeRS PRO
891,19 kr
Pr. Kit
Sats(er)
1500 Internal Tooth, Plain, Spring M3, M4, M5, M6 Stainless Steel A4 316 Plain - - - - - - - -
RS-artikelnummer 549-117
VarumärkeRichco
197,82 kr
Pr. Kit
Sats(er)
50 - M2, M2.5, M3, M4, M5 PP - Plain - - 6.8mm 3.7mm 5.5mm 3.8mm 11.7mm 6.5mm
RS-artikelnummer 484-6901
VarumärkeRichco
184,38 kr
Pr. Kit
Sats(er)
50 - M2, M2.5, M3, M4, M5 PP - Plain - - 6.8mm 3.7mm 5.5mm 3.8mm 11.7mm 6.5mm