Tap Washers

What is a tap washer? A Tap washer is a thin disk with a hole in the middle that is designed to even out an uneven surface so that the fastener can be securely attached to the surface. Tap washers are also known as sealing washers these type of washers are designed to prevent leakage and contamination. Tap washers come in a range of sizes and in various materials Material Types: Rubber Nylon Fibre Vulcanised Fibre Ceramic What does a tap washer do? When a tap is turned on the washer is directed towards the seat of the tap. This creates a build-up of pressure, forcing the water out of the tap. When the tap is turned off, the washer creates a watertight seal by pushing against the seat which stops the flow of water Why would I need to change a Tap washer? If your tap is dripping , no matter how much you tighten the tap then there is a good chance that the tap washer is worn or damaged and needs changing Tap washers are prone to wear and tear and when they are worn it allows a small amount of water through which drips from the tap . Are there different size tap washers? It will depend on the size of your tap, most kitchen and basin will have the same tap size, however bath taps may be larger. You can always take the old tap washer with you to the DIY store if unsure of what size you need.

...
Read more Read less

Filter

Visar 1 - 18 av 18 produkter
Resultat per sida
Beskrivning Pris For Screw/Bolt Size Outside Diameter Inside Diameter Thickness Material Finish
RS-artikelnummer 525-739
VarumärkeRS PRO
24,20 kr
1 Bag of 50
Påse(ar)
M3 8mm 3.2mm 0.8mm Nylon Plain
RS-artikelnummer 528-176
VarumärkeRS PRO
29,37 kr
1 Bag of 50
Påse(ar)
M6 12mm 6.4mm 1.5mm Nylon Plain
RS-artikelnummer 530-270
VarumärkeRS PRO
115,39 kr
1 Bag of 100
Påse(ar)
M12 24mm 13mm 1.5mm Vulcanised Fibre Plain
RS-artikelnummer 525-745
VarumärkeRS PRO
26,88 kr
1 Bag of 50
Påse(ar)
M4 9mm 4.3mm 0.8mm Nylon Plain
RS-artikelnummer 280-521
VarumärkeRS PRO
41,46 kr
1 Bag of 50
Påse(ar)
M8 18mm 8.4mm 2mm Nylon Plain
RS-artikelnummer 528-160
VarumärkeRS PRO
18,51 kr
1 Bag of 50
Påse(ar)
M2.5 5.6mm 2.65mm 0.8mm Nylon Plain
RS-artikelnummer 530-264
VarumärkeRS PRO
70,21 kr
1 Bag of 100
Påse(ar)
M10 21mm 10.5mm 1.5mm Vulcanised Fibre Plain
RS-artikelnummer 280-543
VarumärkeRS PRO
56,56 kr
1 Bag of 50
Påse(ar)
M12 24mm 13mm 2.5mm Nylon Plain
RS-artikelnummer 784-5184
VarumärkeRS PRO
123,56 kr
1 Bag of 50
Påse(ar)
3/4in - - 1.5mm Fibre -
RS-artikelnummer 526-350
VarumärkeRS PRO
94,51 kr
1 Bag of 250
Påse(ar)
M3 7mm 3.2mm 0.5mm Vulcanised Fibre Plain
RS-artikelnummer 525-751
VarumärkeRS PRO
25,75 kr
1 Bag of 50
Påse(ar)
M5 11mm 5.3mm 1mm Nylon Plain
RS-artikelnummer 530-258
VarumärkeRS PRO
68,24 kr
1 Bag of 100
Påse(ar)
M8 17mm 8.4mm 1.5mm Vulcanised Fibre Plain
RS-artikelnummer 289-073
VarumärkeRS PRO
69,90 kr
1 Bag of 250
Påse(ar)
M2.5 6.0mm 2.7mm 0.5mm Vulcanised Fibre Plain
RS-artikelnummer 280-537
VarumärkeRS PRO
42,91 kr
1 Bag of 50
Påse(ar)
M10 22mm 10.5mm 2.5mm Nylon Plain
RS-artikelnummer 526-366
VarumärkeRS PRO
85,31 kr
1 Bag of 250
Påse(ar)
M4 9mm 4.3mm 0.8mm Vulcanised Fibre Plain
RS-artikelnummer 526-388
VarumärkeRS PRO
128,01 kr
1 Bag of 250
Påse(ar)
M6 12.5mm 6.4mm 0.8mm Vulcanised Fibre Plain
RS-artikelnummer 526-372
VarumärkeRS PRO
123,05 kr
1 Bag of 250
Påse(ar)
M5 10mm 5.3mm 0.8mm Vulcanised Fibre Plain
RS-artikelnummer 528-154
VarumärkeRS PRO
17,37 kr
1 Bag of 50
Påse(ar)
M2 5mm 2.15mm 0.8mm Nylon Plain