Magnets

A magnet produces a magnetic field and can be used in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy re-positioning in fixing applications, the RS range of magnets are highly versatile, with pot magnets, bar magnets and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.

Neodymium magnets are permanent magnets composed of neodymium, Iron and boron. They have the strongest magnetic material properties and any kind of ferromagnetic material will attract to these magnets.

What are magnets made from?

Magnets are made from ferromagnetic metals which can include iron and nickel. Ferromagnetic materials can fall into 'soft' materials like iron which can be magnetised but do not stay magnetised and 'hard' materials like ferrite, which can stay magnetised.

What does Pull force mean?

Pull force is a reading that relates to the power of a magnet and its ability to move (push or pull) other objects. The pull force of a magnet is determined by the amount of force that would be required to break the magnet free if it was attached to a steel plate.

What is Gauss?

Gauss is a unit of a measurement that determines the strength of the magnetic field produced by a magnet. The higher the value the more lines of magnetism emitted by the magnet.

Which metals are magnetic?

Magnetic materials are made of metal but not all metals are magnetic. Iron is magnetic and steel contains iron so these metals will be attracted to a magnet. Metals like aluminium, copper, gold and silver are not magnetic.


...
Read more Read less

Filter

Visar 1 - 20 av 127 produkter
Resultat per sida
Beskrivning Pris Magnet Type Width/Diameter Pull Force Thread Size Thickness Attachment Type Material Length
RS-artikelnummer 536-1726
VarumärkeRS PRO
16,10 kr
Each
Enheter
- 3mm - - - - - -
RS-artikelnummer 917-5651
Tillv. art.nrE876RS
VarumärkeEclipse
145,03 kr
1 Bag of 2
Påse(ar)
Pot 25mm 2.7kg - - Hole Ferrite 7mm
RS-artikelnummer 297-8977
Tillv. art.nrE891
VarumärkeEclipse
204,63 kr
Each
Enheter
Pot 56mm 16kg M6 - Hook Ferrite 10.7mm
RS-artikelnummer 298-0481
Tillv. art.nr815
VarumärkeEclipse
1 042,91 kr
Each
Enheter
U Shape 70mm 37kg - 57.2mm None Aluminium Nickel Cobalt Alloy 41.3mm
RS-artikelnummer 298-0469
Tillv. art.nr813
VarumärkeEclipse
351,76 kr
Each
Enheter
U Shape 45mm 11.8kg - 30mm None Aluminium Nickel Cobalt Alloy 30mm
RS-artikelnummer 171-9755
Tillv. art.nrP51844
VarumärkeMecalectro
1 514,09 kr
Each
Enheter
- 48mm - - - Threaded Hole - 44mm
RS-artikelnummer 297-8905
Tillv. art.nr826
VarumärkeEclipse
133,22 kr
Each
Enheter
Pot 19.1mm 3kg - - Threaded Hole Aluminium Nickel Cobalt Alloy 7.5mm
RS-artikelnummer 819-9022
Tillv. art.nrE780RS
VarumärkeEclipse
149,22 kr
Each
Enheter
Pot 50mm 15kg M8 10mm Threaded Hole M8 Ferrite -
RS-artikelnummer 667-9983
Tillv. art.nrE864
VarumärkeEclipse
43,82 kr
Each (In a Pack of 2)
Enheter
Pot 25mm 4kg M4 - Threaded Hole M4 Ferrite 7mm
RS-artikelnummer 297-8804
Tillv. art.nrE822
VarumärkeEclipse
84,82 kr
Each (In a Pack of 2)
Enheter
Button 19.1mm 1.9kg - - None Aluminium Nickel Cobalt Alloy 12.7mm
RS-artikelnummer 297-8854
Tillv. art.nr818
VarumärkeEclipse
2 028,98 kr
Each
Enheter
U Shape 79.4mm 47kg - 82.6mm None Aluminium Nickel Cobalt Alloy 54mm
RS-artikelnummer 131-4784
Tillv. art.nr817RS
VarumärkeEclipse
1 371,16 kr
Each
Enheter
U Shape 62mm 35kg - 39.7mm None Alnico 60.3mm
RS-artikelnummer 667-9996
Tillv. art.nrE872
VarumärkeEclipse
288,18 kr
Each
Enheter
Pot 80mm 60kg M10 - Threaded Hole M10 Ferrite 18mm
RS-artikelnummer 793-8801
Tillv. art.nrTPM1.0 magnet
VarumärkeYale
13 509,36 kr
Each
Enheter
Bar 332mm - - 18mm None Ferromagnetic 320mm
RS-artikelnummer 298-0510
Tillv. art.nr834
VarumärkeEclipse
308,05 kr
Each (In a Pack of 2)
Enheter
Pot 35mm 14.75kg M6 - Threaded Hole M6 Aluminium Nickel Cobalt Alloy 30mm
RS-artikelnummer 667-9999
Tillv. art.nrE869
VarumärkeEclipse
102,09 kr
Each
Enheter
Pot 50mm 22kg M6 - Threaded Hole M6 Ferrite 10mm
RS-artikelnummer 297-8876
Tillv. art.nr832
VarumärkeEclipse
129,69 kr
Each (In a Pack of 2)
Enheter
Pot 20.5mm 4kg M6 - Threaded Hole Aluminium Nickel Cobalt Alloy 19mm
RS-artikelnummer 793-8785
Tillv. art.nr56200001
VarumärkeYale
2 445,41 kr
Each
Enheter
Bar 122mm - - 5mm None Ferromagnetic 185mm
RS-artikelnummer 298-0504
Tillv. art.nr816
VarumärkeEclipse
1 497,42 kr
Each
Enheter
U Shape 79.4mm 47kg - 82.6mm None Aluminium Nickel Cobalt Alloy 54mm
RS-artikelnummer 667-9980
Tillv. art.nrE867
VarumärkeEclipse
56,62 kr
Each (In a Pack of 2)
Enheter
Pot 40mm 12.5kg M5 - Threaded M5 Ferrite 8mm