Stud Mounts

Stud mounts are fixtures that are crucial in preventing excessive vibrations or shock to machinery and electrical components. They tend to be used as a protective buffer between two parts, such as a DC motor and a mounting frame. Stud mounts are composed of a body made of a pliable material such as silicone, and a screw or thread usually made of steel. They can be installed either in shear or compression designs.

What are stud mounts used for?

Stud mounts reduce wear and increase the lifespan of machinery due to their cushioning effects. They are used in a wide range of applications to provide shock reduction, including in industrial equipment such as grinding machines, and to protect more delicate electrical equipment.

Types of stud mounts

Stud mounts can be male to male, female to male, female to female, or male or female only. The specification relates to whether a screw sticks out of the stud, or whether the stud has a thread inside.


...
Read more Read less

Filter

Visar 1 - 20 av 730 produkter
Resultat per sida
Beskrivning Pris Type Compression Load Compression Deflection Shearing Load Shearing Deflection Thread Size Material Metalwork Diameter Overall Height Shore Hardness Maximum Operating Temperature Minimum Operating Temperature Series
RS-artikelnummer 385-1479
Tillv. art.nr521292
28,18 kr
Each
Enheter
Male to Male 20daN 1.5mm 2.5daN 1.5mm M5 Natural Rubber Steel 16mm 10mm - +70°C - -
RS-artikelnummer 415-0711
Tillv. art.nr521651
32,25 kr
Each
Enheter
Male to Male 20daN 3mm 2.5daN 2mm M4 Natural Rubber Steel 16mm 15mm - +70°C - -
RS-artikelnummer 295-1663
Tillv. art.nr520027
73,83 kr
Each
Enheter
Male to Female 70daN 7.5mm 11daN 6mm M8 Natural Rubber Steel 30mm 30mm - +70°C - -
RS-artikelnummer 474-739
Tillv. art.nrTHETA-B
VarumärkeTaica
251,63 kr
1 Bag of 1
Påse(ar)
Male to Male - - - - M4 Silicone Chrome Plated Iron 12 (Top) mm, 18 (Bottom) mm 48mm - +200°C -40°C -
RS-artikelnummer 295-1714
Tillv. art.nr520500
35,92 kr
Each
Enheter
Female to Female 20daN 1.5mm 2.5daN 1.5mm M5 Natural Rubber Steel 16mm 10mm - +70°C - -
RS-artikelnummer 720-3366
Tillv. art.nr5021DE10-60
VarumärkeFIBET
47,893 kr
Each (In a Pack of 4)
Enheter
Female Buffer Foot 420kg 4.2mm - - M10 Natural Rubber Zinc Plated Steel 50mm 21mm - - - -
RS-artikelnummer 254-7450
Tillv. art.nr521294
23,02 kr
Each
Enheter
Male to Male 20daN 3mm 2.5daN 2mm M5 Natural Rubber Steel 16mm 15mm - +70°C - -
RS-artikelnummer 254-7472
Tillv. art.nr521296
36,22 kr
Each
Enheter
Male to Male 15daN 4mm 2.5daN 4mm M5 Natural Rubber Steel 16mm 44mm - +70°C - -
RS-artikelnummer 811-2448
VarumärkeRS PRO
119,13 kr
Each
Enheter
Male to Male 400daN 6mm 30daN 4.5mm M10 Rubber - 60mm 75mm - +80°C -40°C -
RS-artikelnummer 295-1815
Tillv. art.nr520520
80,87 kr
Each
Enheter
Female to Female 150daN 4.5mm 20daN 5.5mm M10 Natural Rubber Steel 40mm 28mm - +70°C - -
RS-artikelnummer 257-8606
Tillv. art.nr1008VE10-45
VarumärkeFIBET
16,383 kr
Each (In a Pack of 4)
Enheter
Male Buffer Foot 5.8kg 1.6mm - - M4 Natural Rubber Zinc Plated Steel 10mm 18mm - - - -
RS-artikelnummer 415-0698
Tillv. art.nr521650
24,71 kr
Each
Enheter
Male to Male 20daN 1.5mm 2.5daN 1.5mm M4 Natural Rubber Steel 16mm 10mm - +70°C - -
RS-artikelnummer 254-7494
Tillv. art.nr521297
37,91 kr
Each
Enheter
Male to Male 30daN 4.5mm 5daN 3.5mm M6 Natural Rubber Steel 20mm 30mm - +70°C - -
RS-artikelnummer 295-1376
Tillv. art.nr511110
22,33 kr
Each
Enheter
Male Only 12daN 2mm - - M5 Natural Rubber Steel 12.5mm 10mm - +70°C - -
RS-artikelnummer 298-2998
Tillv. art.nr1008VV10-60
VarumärkeFIBET
18,51 kr
Each (In a Pack of 4)
Enheter
Male to Male 11.5kg 1.6mm 1.7kg - M4 Natural Rubber Zinc Plated Steel 10mm 28mm - - - -
RS-artikelnummer 742-6856
Tillv. art.nr2025VD18-45
VarumärkeFivistop
96,44 kr
1 Bag of 4
Påse(ar)
Male to Female 15.5kg 5mm - - M6 Natural Rubber Zinc Plated Steel 20mm 43mm - - - -
RS-artikelnummer 237-1938
Tillv. art.nr1615VD10-35
VarumärkeFIBET
23,46 kr
Each (In a Pack of 4)
Enheter
Male to Female 9kg 3mm 2daN 4mm M4 Natural Rubber Zinc Plated Steel 16mm 15mm - +60°C -15°C -
RS-artikelnummer 360-2873
Tillv. art.nr521201
44,26 kr
Each
Enheter
Male to Male 12daN 2.5mm 3daN 5mm M6 Natural Rubber Steel 20mm 19mm - +70°C - -
RS-artikelnummer 385-1485
Tillv. art.nr521178
24,71 kr
Each
Enheter
Male to Male 40daN 0.6mm 5daN 1mm M6 Natural Rubber Steel 20mm 8.5mm - +70°C - -
RS-artikelnummer 126-4317
VarumärkeRS PRO
174,67 kr
1 Bag of 2
Påse(ar)
Male to Female 108.24 2.8 34kg - M10 Natural Rubber Zinc Plated Steel 40mm 28mm 60Shore A +70°C -25°C AV Type B
Related Products
VV Bobbin Mounts have been designed to be ...
Description:
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application. Male Thread On Each End.
Type DD Bobbin Mounts can be used on ...
Description:
Type DD Bobbin Mounts can be used on a wide range of applications, and are able to be used incompression or shear. They are made from Natural Rubber in a variety of hardnesses depending on the application, and have zinc ...
Made from a natural rubber these mounts are ...
Description:
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Made from a natural rubber these mounts are ...
Description:
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).