Washer Kits

Washer kits comprise a variety of different disc-shaped plates with holes. They are typically used to distribute the load of a particular type of threaded fastener, like a screw or bolt.

What do washer kits do?

Washers have two main purposes:

  • To distribute the pressure of a nut evenly to avoid damaging a surface.
  • To ensure that the nut is pressed against a smooth surface, reducing the chance of loosening due to it being in contact with an uneven surface.

Types of washer kits

Plain washer kits

This type of washer prevents damage to a surface when it is being fixed. Alternatively, it can act as electrical insulation.

Spring washer kits

Spring washers have axial (forming an axis) flexibility and are typically used to prevent fastening or loosening caused by vibration.

Locking washer kits

Locking washer kits prevent the unscrewing of the fastening device for improved durability.


...
Read more Read less

Filter

Visar 1 - 11 av 11 produkter
Resultat per sida
Beskrivning Pris Number of Pieces Washer Type For Thread Size Material Stainless Steel Type Finish Outside Diameter Largest Size Outside Diameter Smallest Size
RS-artikelnummer 200-9835
VarumärkeRS PRO
570,35 kr
Pr. Kit
Sats(er)
2700 Internal Tooth, Plain, Spring M2, M2.5, M3, M4, M5, M6 Stainless Steel A2 304 Plain - -
RS-artikelnummer 281-956
VarumärkeRS PRO
416,39 kr
Pr. Kit
Sats(er)
2700 Internal Tooth, Plain, Spring M2, M2.5, M3, M4, M5, M6 Steel - Bright Zinc Plated - -
RS-artikelnummer 200-9863
VarumärkeRS PRO
554,53 kr
Pr. Kit
Sats(er)
1600 Plain M10, M12, M2, M2.5, M3, M4, M5, M6, M8 Nylon - Plain - -
RS-artikelnummer 289-174
VarumärkeRS PRO
454,55 kr
Pr. Kit
Sats(er)
1465 Plain M10, M12, M2.5, M3, M4, M5, M6, M8 Vulcanised Fibre - Plain - -
RS-artikelnummer 721-1487
VarumärkeRS PRO
1 016,42 kr
Pr. Kit
Sats(er)
240 Mudguard M10, M5, M6, M8 Stainless Steel A4 316 Plain 30mm 25mm
RS-artikelnummer 665-7321
VarumärkeRS PRO
814,38 kr
Pr. Kit
Sats(er)
1500 Internal Tooth, Plain, Spring M3, M4, M5, M6 Stainless Steel A4 316 Plain - -
RS-artikelnummer 289-815
VarumärkeRS PRO
1 188,39 kr
Pr. Kit
Sats(er)
1160 Crinkle M2, M2.5, M3, M3.5, M4, M5, M6, M8, 1/2 in, 1/4 in, 2BA, 3/4 in, 3/8 in, 4BA, 5/16 in, 6BA, 7/16 in, 8BA Copper - Plain - -
RS-artikelnummer 395-418
VarumärkeRS PRO
731,14 kr
1 Kit of 1
Sats(er)
240 Mudguard M10, M5, M6, M8 Stainless Steel A2 304 Plain 30mm 25mm
RS-artikelnummer 687-9868
VarumärkeRS PRO
519,17 kr
Pr. Kit
Sats(er)
360 Mudguard M10, M5, M6, M8 Steel - Galvanised 50mm 20mm
RS-artikelnummer 524-253
VarumärkeRS PRO
871,15 kr
Pr. Kit
Sats(er)
1275 Crinkle M2, M2.5, M3, M3.5, M4, M5, M6, M8, 1/2 in, 1/4 in, 2BA, 3/4 in, 3/8 in, 4BA, 5/16 in, 6BA, 7/16 in, 8BA Stainless Steel A2 304 Plain - -
RS-artikelnummer 482-8442
VarumärkeRS PRO
525,79 kr
1 Kit of 1
Sats(er)
1090 Plain M10, M2, M3, M4, M5, M6, M8 Brass - Nickel Plated - -