Pipe Clips & Clamps

Pipe clips and clamps are an essential part of the plumbing process. The clips are used by fixing all manner of pipes into the correct positions, such as water and gas connections. There are both plastic and metal fixings available to correspond with the suitable application. Along with brackets and clips, there is also a range of saddle clamps for pipes which need to be lifted off the ground. Features and Benefits All clips are highly durable and reliable Various sizes and thicknesses Materials including Brass, PP, Stainless Steel and Iron are all available

...
Read more Read less

Filter

Visar 1 - 8 av 8 produkter
Resultat per sida
Beskrivning Pris Pipe Diameter Type Material Fixing Hole Diameter Height Width Thickness Finish Colour
RS-artikelnummer 265-5270
VarumärkeRS PRO
159,86 kr
Each
Enheter
1-1/2in Hinged Pipe Clip Stainless Steel 1 1/2in - - - - Silver
RS-artikelnummer 265-4889
VarumärkeRS PRO
157,27 kr
Each
Enheter
1in Hinged Pipe Clip Stainless Steel 1in - - - - Silver
RS-artikelnummer 784-5112
VarumärkeRS PRO
59,66 kr
1 Bag of 2
Påse(ar)
22mm Pipe Stand Off Bracket Brass - 20mm 152mm - Chrome Plated Silver
RS-artikelnummer 265-4895
VarumärkeRS PRO
183,85 kr
Each
Enheter
2-1/2in Hinged Pipe Clip Stainless Steel 2 1/2in - - - - Silver
RS-artikelnummer 265-5286
VarumärkeRS PRO
169,27 kr
Each
Enheter
2in Hinged Pipe Clip Stainless Steel 2in - - - - Silver
RS-artikelnummer 265-4902
VarumärkeRS PRO
192,94 kr
Each
Enheter
3in Hinged Pipe Clip Stainless Steel 3in - - - - Silver
RS-artikelnummer 784-5730
VarumärkeRS PRO
90,99 kr
1 Box of 50
Låda(or)
22mm Pipe Clip PP - 70mm 254mm - - -
RS-artikelnummer 784-5002
VarumärkeRS PRO
52,42 kr
1 Bag of 2
Påse(ar)
15mm Pipe Stand Off Bracket Brass - 20mm 152mm - Chrome Plated Silver