Eurocards

Eurocards is a European standard format for PCB board (Printed Circuit Board) which can be plugged together into a standardised sub rack. The Eurocard format is used across many industries, including factory equipment, computer equipment, industrial controls, military and many more. PCB covers are also available which are designed to protect PCBs and the components attached to them from damage.

The Eurocard is a mechanical system and does not define the specific connector to be used or the signals that are assigned to connector contacts. The connector systems that are commonly used with the Eurocard architectures including the original DIN 41612 connector that is also standardised as IEC 60603.3. The most popular size of the Eurocard is a single size but there are 2 other available on the market.

Types of Eurocards

They are interchangeable and there is no need to change or replace the overall mounting system to accommodate new hardware. Sizes include:

  • Single Size (100 mm x 160 mm x 1.6 mm)bb
  • Double Size (233.4 mm x 160 mm x 1.6 mm)
  • Half Size (100 mm x 80 mm x 1.6 mm)

How do PCB covers work?

PCB covers are used to protect the component side of a PCB from damage caused by impact or contaminants. They also lend a finished look to your circuit. They usually have perforations in each corner so that they can be attached securely to the board. PCB covers can be used in most circuits, but you might need a certain type for your specific needs.

Types of PCB covers

Choosing a PCB cover comes down to the kind of PCB you want to cover. PCB covers come in different sizes and some feature cut out sections so that they can fit over the PCB while leaving specific sections uncovered for easy access. They can also have an insulating coating in the inside and a conductive outer coating, and may be anti-static to prevent the build up of static electricity.

For more information, see our eurocards guide.


...
Read more Read less

Filter

Visar 1 - 20 av 52 produkter
Resultat per sida
Beskrivning Pris Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Layout Hole Pitch Connection FR Material Grade Length Thickness Width
RS-artikelnummer 808-8398
Tillv. art.nrRE212-LFDS
VarumärkeRoth Elektronik
133,73 kr
Each
Enheter
Epoxy Glass Fabric Laminate 2 160.15 x 100.2 x 1.5mm 35µm 1mm 38 x 61 2.54 x 2.54mm - FR4 160.15mm 1.5mm 100.2mm
RS-artikelnummer 359-4047
Tillv. art.nrRE225-HP
VarumärkeRoth Elektronik
36,79 kr
Each
Enheter
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 35 x 42 2.54 x 2.54mm DIN 41652 FR2 160mm 1.5mm 100mm
RS-artikelnummer 607-6980
Tillv. art.nrRE100-HP
VarumärkeRoth Elektronik
47,24 kr
Each
Enheter
Phenolic Resin Hard Paper 1 160.20 x 100.23 x 1.5mm 35µm 1mm 37 x 62 2.5 x 2.5mm - FR2 160.20mm 1.5mm 100.23mm
RS-artikelnummer 434-380
Tillv. art.nr10-0581
VarumärkeVero Technologies
350,31 kr
Each
Enheter
Synthetic Resin Bonded Paper 1 100 x 160 x 1.6mm - 1.02mm 53 x 5 2.54 x 2.54mm - FR2 160mm 1.6mm 100mm
RS-artikelnummer 206-5655
Tillv. art.nrRE319-HP
VarumärkeRoth Elektronik
46,28 kr
Each
Enheter
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 55 2.54 x 2.54mm DIN 41612 C FR2 160mm 1.5mm 100mm
RS-artikelnummer 291-8391
Tillv. art.nr61000007
VarumärkenVent SCHROFF
59,19 kr
Each
Enheter
Thermoplastic - 160 x 100mm - - - - - - 160mm - 100mm
RS-artikelnummer 206-5633
Tillv. art.nrRE317-HP
VarumärkeRoth Elektronik
48,84 kr
Each
Enheter
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 55 2.54 x 2.54mm DIN 41612 D FR2 160mm 1.5mm 100mm
RS-artikelnummer 808-8382
Tillv. art.nrRE200-DSPT
VarumärkeRoth Elektronik
147,80 kr
Each
Enheter
Epoxy Glass Fabric Laminate 2 160.15 x 100.2 x 1.5mm 35µm 1mm 38 x 61 2.54 x 2.54mm - FR4 160.15mm 1.5mm 100.2mm
RS-artikelnummer 528-0425
Tillv. art.nrRE225-LF
VarumärkeRoth Elektronik
77,63 kr
Each
Enheter
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 35 x 42 2.54 x 2.54mm DIN 41652 FR4 160mm 1.5mm 100mm
RS-artikelnummer 435-434
Tillv. art.nr10-27563
VarumärkeVero Technologies
278,22 kr
Each
Enheter
Epoxy Glass Fabric Laminate 1 100 x 160 x 1.6mm - 1.02mm - 2.54 x 2.54mm DIN 41612 FR4 160mm 1.6mm 100mm
RS-artikelnummer 528-0352
Tillv. art.nrRE440-LF
VarumärkeRoth Elektronik
182,67 kr
Each
Enheter
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm 0.8mm - 2.54 x 2.54mm DIN 41652 C FR4 160mm 1.5mm 100mm
RS-artikelnummer 728-8743
Tillv. art.nrRE318-LF
VarumärkeRoth Elektronik
71,56 kr
Each
Enheter
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 33 x 55 2.54 x 2.54mm DIN 41612 C FR4 160mm 1.5mm 100mm
RS-artikelnummer 808-8386
Tillv. art.nrRE212-HP
VarumärkeRoth Elektronik
67,50 kr
Each
Enheter
Synthetic Resin Bonded Paper 1 160.15 x 100.2 x 1.5mm 35µm 1mm 38 x 61 2.54 x 2.54mm - FR2 160.15mm 1.5mm 100.2mm
RS-artikelnummer 206-5611
Tillv. art.nrRE315-HP
VarumärkeRoth Elektronik
45,22 kr
Each
Enheter
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm - 2.54 x 2.54mm DIN 41612 C FR2 160mm 1.5mm 100mm
RS-artikelnummer 607-7006
Tillv. art.nrRE120-HP
VarumärkeRoth Elektronik
45,22 kr
Each
Enheter
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 58 2.5 x 2.5mm DIN 41617 FR2 160mm 1.5mm 100mm
RS-artikelnummer 518-5948
Tillv. art.nrRE315-LF
VarumärkeRoth Elektronik
80,41 kr
Each
Enheter
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm - 2.54 x 2.54mm DIN 41612 C FR4 160mm 1.5mm 100mm
RS-artikelnummer 523-9629
Tillv. art.nr09-2196
VarumärkeVero Technologies
106,53 kr
Each
Enheter
Synthetic Resin Bonded Paper 1 160 x 100 x 1.6mm 35µm 1.02mm 36 x 60 2.54 x 2.54mm DIN 41612 FR2 160mm 1.6mm 100mm
RS-artikelnummer 178-3496
Tillv. art.nrRE660-LF
VarumärkeRoth Elektronik
132,55 kr
Each
Enheter
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm 1.1mm 7 x 37 2.54 x 2.54 mm, 7.5 x 7.5 mm, 7.62 x 7.62mm - FR4 160mm 1.5mm 100mm
RS-artikelnummer 745-0837
Tillv. art.nrAL436
VarumärkeCIF
192,27 kr
Each
Enheter
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm 0.35mm 40 x 60 1.27 x 1.27mm DIN 41612 C FR4 160mm 1.5mm 100mm
RS-artikelnummer 528-5391
Tillv. art.nrRE437-LF
VarumärkeRoth Elektronik
254,98 kr
Each
Enheter
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm 0.35mm 108 x 69 1.27 x 1.27mm DIN 41612 C FR4 160mm 1.5mm 100mm