PCB Support Pillars

PCB support pillars support the mounting of a printed circuit board (PCB) within a variety of different electronic assemblies, They help the PCB to become both insulated and secure.

How to mount a support pillar to a PCB

Step 1

Apply the desired amount of solder paste to the pad of the PCB.

Step 2

Solder the mounting pillar in place using standard surface mount techniques.

Step 3

Mount and secure the module with a self-locking screw and a torque for tightening.

Types of PCB support pillars

Nylon support pillars

Nylon pillars and spacers offering excellent electrical insulation, essential in many applications.

Nylon support pillars with brass inserts

Nylon pillars/standoffs with brass inserts provide fully insulated and strong fixing for Printed Circuit Boards and Busbars.

Brass support pillars

Brass pillars and spacers are ideal for heavy duty and high temperature applications.

Steel support pillars

Steel pillars are typically made from mild steel and are zinc plated for heavy duty applications.


...
Read more Read less

Filter

Visar 1 - 20 av 106 produkter
Resultat per sida
Beskrivning Pris Type Body Height Chassis Hole Diameter PCB Hole Diameter PCB Thickness Fixing Hole Diameter Fixing Screw Size Material
RS-artikelnummer 580-045
VarumärkeRS PRO
0,49 kr
Each (In a Pack of 50)
Enheter
Locking 12.7mm 3.85mm 3.85mm 1.6mm - - Nylon
RS-artikelnummer 220-822
Tillv. art.nrLCBS-6-01
VarumärkeRichco
1,589 kr
Each (In a Pack of 50)
Enheter
Locking 9.5mm 4.75mm 4mm 1.57mm - - Nylon
RS-artikelnummer 606-917
Tillv. art.nrTCBS 6 01
VarumärkeRichco
1,607 kr
Each (In a Pack of 50)
Enheter
Standard 9.5mm 4mm 4mm 1.57mm - M3.5 Nylon
RS-artikelnummer 543-737
Tillv. art.nrTCBS 8 01
VarumärkeRichco
1,94 kr
Each (In a Pack of 50)
Enheter
Standard 12.7mm 4mm 4mm 1.57mm - M3.5 Nylon
RS-artikelnummer 102-6643
Tillv. art.nrTCBN-T1-M3-8-15
VarumärkeRichco
2,872 kr
Each (In a Pack of 10)
Enheter
Standard 15mm 3.2mm 4mm 1.6mm 3.2mm M3 Nylon
RS-artikelnummer 663-3316
Tillv. art.nrLCBSM-3-01
VarumärkeRichco
2,094 kr
Each (In a Pack of 40)
Enheter
Locking 4.8mm 3.18mm 3.18mm 1.57mm - - Nylon
RS-artikelnummer 606-923
Tillv. art.nrTCBS 12 01
VarumärkeRichco
1,993 kr
Each (In a Pack of 50)
Enheter
Standard 19.1mm 4mm 4mm 1.57mm - M3.5 Nylon
RS-artikelnummer 188-1434
Tillv. art.nrCBS-3-01
VarumärkeRichco
1,806 kr
Each (In a Bag of 50)
Enheter
Locking 4.8mm 4.75mm 4mm 1.57mm - - Nylon
RS-artikelnummer 102-6637
Tillv. art.nrTCBN-T1-M3-8-10
VarumärkeRichco
3,764 kr
Each (In a Pack of 10)
Enheter
Standard 10mm 3.2mm 4mm 1.6mm 3.2mm M3 Nylon
RS-artikelnummer 663-3300
Tillv. art.nrLCBS-5-01
VarumärkeRichco
1,304 kr
Each (In a Pack of 40)
Enheter
Locking 7.9mm 4.75mm 4mm 1.57mm - - Nylon
RS-artikelnummer 721-2617
Tillv. art.nrDLCBST-2-01
VarumärkeRichco
1,417 kr
Each (In a Pack of 40)
Enheter
Locking 3.2mm 2.54mm 2.54mm 1.63mm - - Nylon
RS-artikelnummer 714-8073
Tillv. art.nrLCBS-3-01.
VarumärkeRichco
1,644 kr
Each (In a Pack of 40)
Enheter
Locking 4.8mm 4.75mm 4mm 1.57mm - - Nylon
RS-artikelnummer 721-2626
Tillv. art.nrDLCBST-3-01
VarumärkeRichco
1,436 kr
Each (In a Pack of 40)
Enheter
Locking 4.8mm 2.54mm 2.54mm 1.63mm - - Nylon
RS-artikelnummer 721-2594
Tillv. art.nrDLCBS-4-01
VarumärkeRichco
2,113 kr
Each (In a Pack of 40)
Enheter
Locking 6.4mm 4mm 4mm 0.79 → 1.98mm - - Nylon
RS-artikelnummer 663-3312
Tillv. art.nrLCBSM-2-01
VarumärkeRichco
2,433 kr
Each (In a Pack of 40)
Enheter
Locking 3.2mm 3.18mm 3.18mm 1.57mm - - Nylon
RS-artikelnummer 202-3459
Tillv. art.nrLCBS-08-01
VarumärkeRichco
2,34 kr
Each (In a Bag of 100)
Enheter
Locking 12.7mm 4mm 4mm 1.57mm - - Nylon
RS-artikelnummer 606-901
Tillv. art.nrTCBS 4 01
VarumärkeRichco
1,622 kr
Each (In a Pack of 50)
Enheter
Standard 6.4mm 4mm 4mm 1.57mm - M3.5 Nylon
RS-artikelnummer 721-2623
Tillv. art.nrDLCBST-5-01
VarumärkeRichco
1,436 kr
Each (In a Pack of 40)
Enheter
Locking 7.9mm 2.54mm 2.54mm 1.63mm - - Nylon
RS-artikelnummer 303-5194
Tillv. art.nrCRLCBSR-6-01
VarumärkeRichco
139,08 kr
1 Bag of 100
Påse(ar)
Reverse Locking 9.5mm 6mm 4mm 1.6mm - - Nylon
RS-artikelnummer 220-838
Tillv. art.nrLCBS-8-01
VarumärkeRichco
1,71 kr
Each (In a Pack of 50)
Enheter
Locking 12.7mm 4.75mm 4mm 1.57mm - - Nylon
Related Products
Force-fit PCB spacers.Available in 5 different heights.Can be ...
Description:
Force-fit PCB spacers.Available in 5 different heights.Can be fixed in round, oval, threaded or non-threaded holes.Maintain their hold in wood, plastic, metal and more.
Blind hole fixing spacers in Nylon 6//6 designed ...
Description:
Blind hole fixing spacers in Nylon 6//6 designed to fit a 7.9mm hole, with varying stand-off heights. The specifically designed blunt tip allows for maximum grip in the blind hole whilst significantly reducing protrusion in pass-through applications. The flexible ribs ...
A PCB support that is designed to fit ...
Description:
A PCB support that is designed to fit and lock into key slots on the chassisEasily installed or removed by hand Made from natural nylon 66 for high durabilityMinimal protrusion of 2.5mm on underside of chassisPCB/Chassis Thickness 1.6mmPCB hole diameter ...
These moulded natural coloured nylon 66 pillars are ...
Description:
These moulded natural coloured nylon 66 pillars are for mounting or spacing PCBs The stacking pillars may be used to stack PCBs one above the other; the last board being retained by the caps Fixing hole 4 mmPCB Thickness 1.6mmSpacing ...