UV Exposure Units

UV exposure units, or UV exposure lights, are devices that give out UV (Ultra Violet) light at concentrated levels. UV exposure units are used with photo sensitive material to create PCBs (printed circuit boards). They are also used for hot foil polymer plates and making signs. They are ideal for treating larger pieces of work in one go.

UV exposure unit cases are usually made from aluminium for additional strength whilst . The feature multiple UV bulbs for great UV coverage. Double sided exposure units have UV light hit the object from both sides. The lid of a exposure unit may contain a pressure pad to help keep the artwork and photo sensitive material together.

How do UV exposure units work?

The exposure unit usually features a base and a lid. UV bulbs can sit within the base of the unit, within the lid, or both. Once the exposure unit is closed encased UV lamps, which lay underneath clear glass or plastic, emit rays of UV light which is typically a purple light. This UV light then makes with a desired surface, usually used for drying, curing or treating.

Where might I use one?

  • To treat artwork like paintings or designs
  • Screen printing
  • Industrial sector products that require UV treatment to them
  • Drying rooms
  • Laboratories

...
Read more Read less

Filter

Visar 1 - 5 av 5 produkter
Resultat per sida
Beskrivning Pris Type Exposure Area Maximum Timer Setting Timer Type Tube Configuration Dimensions Supply Voltage Depth Height Width Wattage
RS-artikelnummer 159-5666
Tillv. art.nrAR57
VarumärkeCIF
42,55 kr
Each
Enheter
- - - - - - - - - - 15W
RS-artikelnummer 193-2022
Tillv. art.nrUV-AX3623
VarumärkeFortex
10 323,61 kr
Each
Enheter
Single Sided 360 x 230mm 1 → 100 min, 1 → 600s Electronic 6 x 18 W 480 x 425 x 110mm 230V ac 110mm 425mm 480mm -
Nytt
RS-artikelnummer 242-9994
Tillv. art.nrLV202E
VarumärkeFortex
3 911,62 kr
Each
Enheter
UV Exposure Unit - - - - - - - - - -
RS-artikelnummer 193-2019
Tillv. art.nrUV-AZ5239
VarumärkeFortex
26 137,25 kr
Each
Enheter
Double Sided 520 x 390mm 1 → 100 min, 1 → 600s Electronic 12 x 20 W 625 x 605 x 140mm 230V 140mm 605mm 625mm -
Nytt
RS-artikelnummer 242-9995
Tillv. art.nrLV204
VarumärkeFortex
6 694,12 kr
Each
Enheter
UV Exposure Unit - - - - - - - - - -