ESD-Safe Wall Panels, Racks, Posts & Kits

Filter

Visar 1 - 6 av 6 produkter
Resultat per sida
Beskrivning Pris Type Conductive Height Width Depth Complies with EN 61340-5-1
RS-artikelnummer 287-8085
VarumärkeRS PRO
456,03 kr
Each
Enheter
Rack Yes 350mm 210mm 130mm Yes
RS-artikelnummer 287-8079
VarumärkeRS PRO
290,02 kr
Each
Enheter
Rack Yes 275mm 210mm 95mm Yes
RS-artikelnummer 550-016
VarumärkeRS PRO
163,73 kr
Each
Enheter
Holder Yes 14mm 353mm 254mm Yes
RS-artikelnummer 406-9788
VarumärkeRS PRO
387,06 kr
Pr. Kit
Sats(er)
Holder Yes 15mm 354mm 255mm Yes
RS-artikelnummer 550-921
VarumärkeRS PRO
529,48 kr
Each
Enheter
Rack - - - - -
RS-artikelnummer 519-223
Tillv. art.nr106825
VarumärkeRaaco
2 477,29 kr
Each
Enheter
Kit No 388mm 500mm 305mm Yes
Related Products
The RS PRO anti-static easy to fit rack ...
Description:
The RS PRO anti-static easy to fit rack bonding point lets you create a designated ESD grounding point on panels, racks and cabinets. The EBP kit has a 10 m connection which is then electrically bonded to the mounting or ...
RS Pro SMD reel rack supplied with dividing ...
Description:
RS Pro SMD reel rack supplied with dividing hoops. The rack holds 20 surface mount devices (SMD) tapes and reels and is made from black conductive polypropylene. The rack comes complete with 10 dividing hoops which are made from stainless ...
Stainless steel hoop shaped dividers for an SMD ...
Description:
Stainless steel hoop shaped dividers for an SMD steel rack. The steel rack holds up to 19 reels 15 mm wide. FEATURES and BENEFITS:Divider for an SMD steel rackMade from stainless steelHoop shapeUsed for dividing reels up to 15 mm ...
Professional PCB holders and accessories from the PCSA ...
Description:
Professional PCB holders and accessories from the PCSA range. ESD Safe.2 x Adjustable subdivisions.Various sizes.Foam Rubber.