ESD Grounding Wrist Straps & Cord Sets

ESD grounding wrist straps, or ground bracelets, safely ground the wearer to prevent a build-up of static electricity on their body that can result in electrostatic discharge (ESD). These one-size-fits-all adjustable wristbands are woven with carbon or carbon-filled rubber conductive fibres. Straps designed for consumer use often have a crocodile clip for the ground connection. Industrial straps have a wire and clip attached that connects to earth bonding points or ground conductors in the workplace. Wrist-strap cords may be connected to an ESD continuous monitorand can be connected to some ESD safe mats.

What are ESD grounding wrist straps used for?

Workers in the electronics industry commonly use SD grounding wrist straps to protect sensitive electronic components and equipment from electrostatic discharge. In other applications they're used to prevent electrical sparks that could ignite flammable liquids, gases and explosives.

Types of ESD grounding wrist straps

Single-conductor wrist straps work with impedance type constant monitors and wrist-strap checkers. Dual-conductor wrist straps work with resistance-style monitors. Fabric or metal wrist straps are available in various colours and styles.


...
Read more Read less

Filter

Visar 41 - 41 av 41 produkter
Resultat per sida
Beskrivning Pris Includes Cord Stud Size Wrist Strap Size Cord Length Lead Resistance Reusable/Disposable Cord Style Cord Colour Band Colour Complies with EN 61340-5-1 Single Wire/Dual Wire Use Type Band Material Weight
RS-artikelnummer 838-1300
Tillv. art.nr2214
VarumärkeSCS
400,36 kr
Each
Enheter
Yes 4mm Adjustable 1.5m 1MΩ - Coiled Black Burgundy Yes Single Wire Reusable Elastic Nylon -
Related Products
System comprises continuous monitor with 2 satellite modules. ...
Description:
System comprises continuous monitor with 2 satellite modules. Control unit can be mounted at eye level, where it will not impede worksurface areaControl unit LEDs indicate proper grounding of 2 mats/2 operators and continuously display grounding statusThe satellite (remote) monitors ...
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
The 2300 range of wrist straps and accessories ...
Description:
The 2300 range of wrist straps and accessories has been designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement ...
This range of wrist straps and wrist strap ...
Description:
This range of wrist straps and wrist strap accessories are designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement ...