Trolley Wheels

Trolley wheels are used with castors or axles to create movable units. These units can be used in a variety of large and small applications and can aid in the movement of large, heavy objects with ease. Trolley wheels come in a variety of sizes and are made from a range of durable materials for longer life and improved wear.

Types of trolley wheels

Trolley wheels are found in two main forms, solid construction or pneumatic (also referred to as hub and tyre). Both forms have benefits to a range of applications and are available in a range of hardwearing materials such as rubber, polyurethane (PUR), polyamide and polypropylene. Polyurethane wheels are widely used because of their very high load capacity and resistance to abrasion and tears. They're chemically resistant, making them suitable for use in hazardous environments. Solid rubber wheels provide a smooth ride and quiet handling combined with excellent age resistance.

Hub and tyre wheels have an elasticity that is particularly suitable for high loads and capacities. They give a cushioned ride, making manual trucking easier. Being puncture-proof, they're ideal for heavy-duty applications and work well on difficult, rough or uneven surfaces like grass and gravel. A tyre with closed-cell construction will not absorb water, freeze or crack, making it ideal for extreme conditions, with no need for re-inflation.

What is the difference between a castor and a trolley wheel?

Whilst often used together, castors and wheels are two separate elements. A trolley wheel is an individual round shaped wheel, which can be attached directly to objects for linear motion. A castor is a form of housing, often with a wheel attached, which allows wheels and objects to swivel and rotate. Trolley wheels are ideal for applications that require simple yet effective motion, especially when carrying heavy loads.


...
Read more Read less

Filter

Visar 1 - 20 av 321 produkter
Resultat per sida
Beskrivning Pris Load Capacity Tyre Type Tyre Material Hub Material Features Hub Bearing Type Wheel Diameter Wheel Width Hub Diameter Bore Diameter Bore Length Colour
RS-artikelnummer 621-9569
VarumärkeRS PRO
390,52 kr
Each
Enheter
400kg Solid Rubber Aluminium Abrasion Resistant, Quiet Operation Ball Bearing 200mm 50mm 60mm 20mm 60mm Black
RS-artikelnummer 858-900
VarumärkeRS PRO
625,02 kr
Each
Enheter
200kg Pneumatic Rubber Steel Shock Absorbing Roller Bearing 260mm 85mm 20mm 20mm 75mm Black
RS-artikelnummer 201-2730
VarumärkeRS PRO
684,31 kr
Each
Enheter
800kg Solid PUR Cast Iron Abrasion Resistant, Corrosion Resistant Double Ball Race 150mm 50mm 50mm 20mm 60mm -
RS-artikelnummer 858-764
VarumärkeRS PRO
448,53 kr
Each
Enheter
1000kg - - - - Ball Bearing 82mm 100mm - 20mm 100mm -
RS-artikelnummer 201-2601
VarumärkeRS PRO
415,79 kr
Each
Enheter
100kg Solid Rubber Cast Iron Anti-Static Plain Bore 100mm 35mm 45mm 12mm 45mm Black, Yellow
RS-artikelnummer 680-3858
VarumärkeRS PRO
272,36 kr
Each
Enheter
100kg Solid Rubber PP Puncture Proof Roller Bearing 200mm 50mm 60mm 20mm 60mm Black
RS-artikelnummer 171-8323
VarumärkeRS PRO
208,80 kr
Each
Enheter
75kg - - - Puncture Proof Roller Bearing 260mm 75mm - 25mm 74mm -
RS-artikelnummer 201-2746
VarumärkeRS PRO
628,11 kr
Each
Enheter
1100kg Solid PUR Cast Iron Abrasion Resistant, Corrosion Resistant Double Ball Race 200mm 50mm 60mm 20mm 60mm -
RS-artikelnummer 446-2086
VarumärkeRS PRO
918,70 kr
Each
Enheter
800kg - Cast Iron - - Ball Bearing 150mm 33mm - 20mm 33mm -
RS-artikelnummer 858-758
VarumärkeRS PRO
318,11 kr
Each
Enheter
1000kg - - - - Ball Bearing 85mm 100mm - 20mm 100mm -
RS-artikelnummer 446-2070
VarumärkeRS PRO
753,09 kr
Each
Enheter
600kg - Cast Iron - - Ball Bearing 120mm 33mm - 20mm 33mm -
RS-artikelnummer 621-9553
VarumärkeRS PRO
344,77 kr
Each
Enheter
300kg Solid Rubber Aluminium Abrasion Resistant, Quiet Operation Ball Bearing 160mm 50mm 60mm 20mm 60mm Black
RS-artikelnummer 171-8324
VarumärkeRS PRO
198,99 kr
Each
Enheter
75kg - - - Puncture Proof Roller Bearing 260mm 75mm - 25mm 74mm -
RS-artikelnummer 208-6040
VarumärkeRS PRO
444,31 kr
Each
Enheter
350kg Solid PUR Cast Iron Abrasion Resistant, Corrosion Resistant Double Ball Race 100mm 40mm 47mm 15mm 47mm -
RS-artikelnummer 183-0090
VarumärkeRS PRO
195,73 kr
Each
Enheter
600kg Solid Rubber PP Corrosion Resistant Roller Bearing 255mm 60mm - 20mm 58mm Black
RS-artikelnummer 680-3868
VarumärkeRS PRO
725,90 kr
Each
Enheter
200kg Solid Rubber PP Puncture Proof, Shock Absorbing Roller Bearing 380mm 90mm 63mm 25mm 63mm -
RS-artikelnummer 858-736
VarumärkeRS PRO
302,96 kr
Each
Enheter
1000kg - - - - Ball Bearing 82mm 100mm - 20mm 96mm -
RS-artikelnummer 858-893
VarumärkeRS PRO
615,85 kr
Each
Enheter
75kg Pneumatic Rubber Steel Shock Absorbing Roller Bearing 196mm 48mm 60mm 20mm 60mm Black
RS-artikelnummer 448-9946
VarumärkeRS PRO
107,39 kr
Each
Enheter
60kg Solid Rubber Steel Anti-Static Plain Bore 100mm 22mm 28.5mm 8.3mm 28.5mm -
RS-artikelnummer 196-5138
VarumärkeRS PRO
258,39 kr
Each
Enheter
150kg Solid PUR Nylon Abrasion Resistant, Corrosion Resistant, Soft Ride & Chemical Resistance, Tear Resistance Ball Bearing 125mm 30mm 49mm 10mm 49mm Orange