Telescopic Ladders

Telescopic ladders are an alternative to a step ladder and an extension ladder offering similar functionalities to the two ladders. The ladder can fully extend and adjusted quickly to the desired height due to overlapping sections. Transporting and storing the ladder is easy as it can be collapsed to about a third of the maximum size when storage is a premium. To extend most telescopic ladders, simply pulling out each rung so it can securely lock into place. To collapse, it can be a matter of reversing the previous steps or a release button that allows the ladder to fold down. The extendable ladder is great for homeowners around the house as well as professionals who require a sturdy portable ladder. The telescopic part of the ladder allows the user to reach high areas quickly and safely.Makeup of a Telescopic LadderA telescopic ladder is generally made up of aluminium stiles making them wear resistant. Extra wide anti-slip treads coupled with anti-slip feet to prevent the ladder slipping when in use. Aluminium is favoured among homeowners for it reasonable price and lightness. Professional don't usually use aluminium as they are able to conduct electricity, which can be dangerous. Typical ApplicationsRoof and loft accessWindow CleaningPainting and decoratingFixing lightsLoft access

...
Read more Read less

Filter

Visar 1 - 2 av 2 produkter
Resultat per sida
Beskrivning Pris Closed Length Number of Treads Stiles Material Tread Material Open Length Maximum Load Weight
RS-artikelnummer 172-1313
Tillv. art.nr100599
VarumärkeZarges
1 896,50 kr
Each
Enheter
- 9 Aluminium Aluminium 2.9m 150kg 8.9kg
Nytt
RS-artikelnummer 200-0574
Tillv. art.nr40401
VarumärkeZarges
2 782,49 kr
Each
Enheter
0.88m 13 - - 4.5m - -