Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use, and can withstand high impacts.



Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall mounted enclosure and accessory to suit your needs. Wall Mounted accessories available include mounting plates, hinges, mounting brackets, mounting bosses, mounting kits, DIN rails, sealing plugs and lock types. Boxes can also be used as lockable secure storage.


Uses for Wall Boxes



  • Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.


  • General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, for storing important or potentially hazardous items. With stainless steel, polyester, plastic, ABS, thermoplastic or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.


  • Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.


  • Transparent Doors for Wall Boxes: Wall mounted enclosures often come in a range that have transparent doors. Although this may lower the impact resilience of the box, it allows convenient visual identification of the contents.


...
Read more Read less

Filter

Visar 1 - 20 av 30 produkter
Resultat per sida
Beskrivning Pris External Height External Width External Depth External Dimensions Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit
RS-artikelnummer 186-1880
Tillv. art.nrPFF18-4-18W
82,74 kr
Each
Enheter
35 mm 205.4 mm 175.4mm - ABS - IP40 - Screw - Off-White - PFF -
RS-artikelnummer 186-1881
Tillv. art.nrPFF18-5-12W
73,23 kr
Each
Enheter
50 mm 205.4 mm 120.4mm - ABS - IP40 - Screw - Off-White - PFF -
RS-artikelnummer 186-1892
Tillv. art.nrPFF24-6-24W
166,22 kr
Each
Enheter
60 mm 270.5 mm 240.5mm - ABS - IP40 - Screw - Off-White - PFF -
RS-artikelnummer 186-1898
Tillv. art.nrPFF32-10-23W
312,66 kr
Each
Enheter
45 mm 350.5 mm 225.5mm - ABS - IP40 - Screw - Off-White - PFF -
RS-artikelnummer 186-1896
Tillv. art.nrPFF32-5-23W
233,58 kr
Each
Enheter
70 mm 350.5 mm 225.5mm - ABS - IP40 - Screw - Off-White - PFF -
RS-artikelnummer 186-1870
Tillv. art.nrPFF13-3-9W
40,27 kr
Each
Enheter
25 mm 149.3 mm 125.3mm - ABS - IP40 - Screw - Off-White - PFF -
RS-artikelnummer 186-1882
Tillv. art.nrPFF18-5-18W
95,19 kr
Each
Enheter
50 mm 205.4 mm 175.4mm - ABS - IP40 - Screw - Off-White - PFF -
RS-artikelnummer 186-1893
Tillv. art.nrPFF28-5-20W
185,25 kr
Each
Enheter
45 mm 310.5 mm 200.5mm - ABS - IP40 - Screw - Off-White - PFF -
RS-artikelnummer 186-1872
Tillv. art.nrPFF13-4-9W
45,40 kr
Each
Enheter
40 mm 149.3 mm 85.3mm - ABS - IP40 - Screw - Off-White - PFF -
RS-artikelnummer 186-1867
Tillv. art.nrPFF10-2-10W
38,08 kr
Each
Enheter
22.5 mm 124.3 mm 100.3mm - ABS - IP40 - Screw - Off-White - PFF -
RS-artikelnummer 186-1869
Tillv. art.nrPFF10-4-10W
42,47 kr
Each
Enheter
35 mm 124.3 mm 100.3mm - ABS - IP40 - Screw - Off-White - PFF -
RS-artikelnummer 186-1883
Tillv. art.nrPFF20-4-13W
76,16 kr
Each
Enheter
40 mm 230.5 mm 135.5mm - ABS - IP40 - Screw - Off-White - PFF -
RS-artikelnummer 186-1876
Tillv. art.nrPFF15-5-10W
54,18 kr
Each
Enheter
45 mm 180.4 mm 100.4mm - ABS - IP40 - Screw - Off-White - PFF -
RS-artikelnummer 186-1885
Tillv. art.nrPFF20-4-20W
101,78 kr
Each
Enheter
40 mm 230.5 mm 200.5mm - ABS - IP40 - Screw - Off-White - PFF -
RS-artikelnummer 186-1877
Tillv. art.nrPFF15-5-15W
68,83 kr
Each
Enheter
45 mm 180.4 mm 150.4mm - ABS - IP40 - Screw - Off-White - PFF -
RS-artikelnummer 186-1889
Tillv. art.nrPFF24-4-24W
148,65 kr
Each
Enheter
42.5 mm 270.5 mm 240.5mm - ABS - IP40 - Screw - Off-White - PFF -
RS-artikelnummer 186-1873
Tillv. art.nrPFF13-4-13W
54,18 kr
Each
Enheter
40 mm 155.3 mm 125.3mm - ABS - IP40 - Screw - Off-White - PFF -
RS-artikelnummer 186-1879
Tillv. art.nrPFF18-4-12W
65,17 kr
Each
Enheter
35 mm 205.4 mm 120.4mm - ABS - IP40 - Screw - Off-White - PFF -
RS-artikelnummer 186-1897
Tillv. art.nrPFF32-7-23W
264,34 kr
Each
Enheter
100 mm 350.5 mm 225.5mm - ABS - IP40 - Screw - Off-White - PFF -
RS-artikelnummer 186-1891
Tillv. art.nrPFF24-6-17W
123,74 kr
Each
Enheter
60 mm 270.5 mm 165.5mm - ABS - IP40 - Screw - Off-White - PFF -