Potting Boxes

Potting boxes are moulds used to house an electronic assembly along with an insulating material, which then protects the assembly from shocks and vibrations. Examples of components that might be protected this way are sensors, LED lights and capacitors. Potting is the process of filling the electronic assembly with a gelatinous substance, which then hardens to fit the mould it is placed in.

How do potting boxes work?

The electronic assembly is placed in the potting box, or mould, which is then filled with the chosen insulating material. This gelatinous substance then hardens and sets around the electronic assembly. Not only does this prevent against vibrations and shocks, it also prevents the electronic assembly from being damaged by moisture or other corrosive agents.

Types of potting boxes

Potting boxes generally vary by size and shape, depending on the dimensions of the electrical assembly that you want to house in them. The material used to fill the potting box can also differ. Usually silicone rubber gels are used, but thermosetting plastics are also an option.


...
Read more Read less

Filter

Visar 1 - 7 av 7 produkter
Resultat per sida
Beskrivning Pris Lid Material External Dimensions Wall Thickness Colour IP Rating External Height External Length External Width Maximum Operating Temperature Minimum Operating Temperature Flanged Series Standards Met
RS-artikelnummer 192-0749
VarumärkeRS PRO
59,41 kr
Each
Enheter
- - 22.1 x 22.2 x 16.5mm - Black IP52 16.5 mm 22.1 mm 22.2 mm - - - - -
RS-artikelnummer 192-0750
VarumärkeRS PRO
65,19 kr
Each
Enheter
- - 32 x 22 x 17.2mm - Black IP52 17.2 mm 32 mm 22 mm - - - - -
RS-artikelnummer 192-0755
VarumärkeRS PRO
76,35 kr
Each
Enheter
- - 52 x 46 x 26mm - Black IP54 26 mm 46 mm 52 mm - - - - -
RS-artikelnummer 192-0751
VarumärkeRS PRO
63,18 kr
Each
Enheter
- - 46 x 22 x 22.5mm - Black IP52 22.5 mm 46 mm 22 mm - - - - -
RS-artikelnummer 192-0752
VarumärkeRS PRO
70,17 kr
Each
Enheter
- - 45.9 x 35.2 x 22mm - Black IP52 22 mm 45.9 mm 35.2 mm - - - - -
RS-artikelnummer 192-0748
VarumärkeRS PRO
59,41 kr
Each
Enheter
- - 20 x 16.3 x 14.6mm - Black IP52 14.6 mm 20 mm 16.3 mm - - - - -
RS-artikelnummer 192-0754
VarumärkeRS PRO
71,38 kr
Each
Enheter
- - 41.8 x 41.8 x 21.5mm - Black IP52 21.5 mm 41.8 mm 41.8 mm - - - - -