PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Read more Read less

Filter

Visar 1 - 20 av 355 produkter
Resultat per sida
Beskrivning Pris Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating
RS-artikelnummer 221-3557
VarumärkeRS PRO
60,46 kr
Each
Enheter
121.5 x 71.5 x 41mm 122 mm 71 mm 41 mm ABS - - - IP40
RS-artikelnummer 221-3553
VarumärkeRS PRO
52,15 kr
Each
Enheter
101.5 x 61.5 x 41mm 102 mm 62 mm 41 mm ABS - - - IP40
RS-artikelnummer 221-3555
VarumärkeRS PRO
52,15 kr
Each
Enheter
101.5 x 61.5 x 41mm 102 mm 62 mm 41 mm ABS - - - IP40
RS-artikelnummer 221-3552
VarumärkeRS PRO
43,51 kr
Each
Enheter
82 x 52 x 36mm 82 mm 52 mm 36 mm ABS - - - IP40
RS-artikelnummer 221-3556
VarumärkeRS PRO
60,46 kr
Each
Enheter
121.5 x 71.5 x 41mm 122 mm 71 mm 41 mm ABS - - - IP40
RS-artikelnummer 221-3550
VarumärkeRS PRO
43,51 kr
Each
Enheter
82 x 52 x 36mm 82 mm 52 mm 36 mm ABS - - - IP40
RS-artikelnummer 221-3554
VarumärkeRS PRO
52,15 kr
Each
Enheter
101.5 x 61.5 x 41mm 102 mm 62 mm 41 mm ABS - - - IP40
RS-artikelnummer 221-3558
VarumärkeRS PRO
60,46 kr
Each
Enheter
121.5 x 71.5 x 41mm 122 mm 71 mm 41 mm ABS - - - IP40
RS-artikelnummer 221-3559
VarumärkeRS PRO
74,22 kr
Each
Enheter
144 x 83 x 46mm 144 mm 83 mm 46 mm ABS - - - IP40
RS-artikelnummer 221-3561
VarumärkeRS PRO
74,22 kr
Each
Enheter
144 x 83 x 46mm 144 mm 83 mm 46 mm ABS - - - IP40
RS-artikelnummer 221-3549
VarumärkeRS PRO
43,51 kr
Each
Enheter
36 x 82 x 52mm 82 mm 52 mm 36 mm ABS - - - IP40
RS-artikelnummer 221-3560
VarumärkeRS PRO
74,22 kr
Each
Enheter
144 x 83 x 46mm 144 mm 83 mm 46 mm ABS - - - IP40
RS-artikelnummer 627-6455
Tillv. art.nrRS01/PFL9T
VarumärkePerancea
189,29 kr
Each
Enheter
75 x 50 x 15mm 75 mm 50 mm 15 mm Steel 12 1455 20mm -
RS-artikelnummer 529-201
Tillv. art.nrPCMC10
VarumärkePerancea
124,02 kr
Each
Enheter
70 x 50 x 25mm 70 mm 50 mm 25 mm Steel 10 PCMC 20mm -
RS-artikelnummer 627-6310
Tillv. art.nrRS01/CFL2T
VarumärkePerancea
171,90 kr
Each
Enheter
25 x 50 x 75mm 25 mm 50 mm 75 mm Tin Plated Steel - - - -
RS-artikelnummer 724-2557
Tillv. art.nrEEC-325X4B
VarumärkeDeutsch
208,82 kr
Each
Enheter
135 x 118 x 36mm 133 mm 118 mm 36 mm - - PFL - -
RS-artikelnummer 627-6405
Tillv. art.nrRS01/PFL3T
VarumärkePerancea
201,55 kr
Each
Enheter
75 x 50 x 25mm 75 mm 50 mm 25 mm Steel 12 PLF 20mm -
RS-artikelnummer 627-6398
Tillv. art.nrRS01/PFL1T
VarumärkePerancea
131,17 kr
Each
Enheter
20 x 20 x 10mm 20 mm 20 mm 10 mm Steel 4 PLF 20mm -
RS-artikelnummer 627-6477
Tillv. art.nrRS01/PFL12T
VarumärkePerancea
170,30 kr
Each
Enheter
40 x 40 x 15mm 40 mm 40 mm 15 mm Steel 8 1455 20mm -
RS-artikelnummer 627-6483
Tillv. art.nrPFL7T
VarumärkePerancea
214,45 kr
Each
Enheter
75 x 75 x 25mm 75 mm 75 mm 25 mm Steel 16 PFL 20mm -