Hand Held Enclosures

Hand Held Enclosures are devices that are available in all shapes and sizes and are protective cases for controllers and electronic instruments. Used for simple mobile controls, data recording, control and instrumentation as well as heavy-duty electronics, the ergonomic designs are practical and comfortable to hold. Made from various material the range is available different lengths suiting a wide range of assemblies including PCBs.

Our range of enclosures allows you to choose from Hand Held Enclosures with or without keypad recesses, push buttons, membrane keypads, display windows and integral battery compartments.

Features and benefits of Hand Held Enclosures

Designed to mount digital or analogue LCD display modules, hand-held enclosures can have an acrylic window that protects the display. Various connection and plug points are available plus some models have a tilt foot allowing desktop operation. An example of some features and benefits include

  • Ergonomic design.
  • Battery compartments for C, AA and 9 V cells.
  • Snap-in battery compartment lids.
  • Easy battery replacement.
  • Internal screw pillars for PCB mounting.
  • Made from – ABS, Aluminium, zinc, PC, PP, PS and polyamide.
  • Industry standards and certification.
  • Various colours and sizes.
  • Enclosure connection points.
  • Excellent for use with wireless communication.
  • Indoor and outdoor use

What are Hand Held Enclosures used for?

Handheld enclosures can be used for mounting digital and analogue instruments. They are ideal for housing measuring and control technology such as continuity checkers, voltmeters, field intensity meters, digital thermometers and flow meters.


...
Read more Read less

Filter

Visar 1 - 20 av 293 produkter
Resultat per sida
Beskrivning Pris Body Material External Length External Width External Height External Dimensions Integral Battery Compartment IP Rating Weight Display Window Colour Push Buttons Series Number Of Push Buttons Special Features
RS-artikelnummer 584-873
VarumärkeRS PRO
235,89 kr
Each
Enheter
PS 150 mm 80 mm 45 mm 150 x 80 x 45mm No IP64 - Yes Grey - - - LCD Display Cut-Out & 2 Plastic End Covers
RS-artikelnummer 198-1363
VarumärkeRS PRO
100,24 kr
Each
Enheter
ABS 130 mm 68 mm 25 mm 130 x 68 x 25mm Yes IP65 - - - - - - -
RS-artikelnummer 222-834
VarumärkeRS PRO
168,17 kr
Each
Enheter
ABS 190.5 mm 101.6 mm 57.2 mm 190.5 x 101.6 x 57.2mm Yes - - Yes Grey - - - -
RS-artikelnummer 198-1369
VarumärkeRS PRO
83,29 kr
Each
Enheter
ABS 160 mm 84 mm 30 mm 160 x 84 x 30mm Yes IP54 - - - - - - -
RS-artikelnummer 198-1364
VarumärkeRS PRO
70,70 kr
Each
Enheter
ABS 130 mm 68 mm 25 mm 130 x 68 x 25mm Yes IP54 - - - - - - -
RS-artikelnummer 506-025
VarumärkeRS PRO
126,69 kr
Each
Enheter
ABS 146.1 mm 91.4 mm 32.7 mm 146.1 x 91.4 x 32.7mm Yes - - - Black - - - -
RS-artikelnummer 194-7494
VarumärkeRS PRO
240,05 kr
Each
Enheter
ABS 210 mm 110 mm 41 mm 210 x 110 x 41mm Yes IP54 187g Yes Grey - 2970 - -
RS-artikelnummer 584-867
VarumärkeRS PRO
174,68 kr
Each
Enheter
PS 150 mm 80 mm 30 mm 150 x 80 x 30mm No IP64 - Yes Grey - - - LCD Display Cut-Out & 2 Plastic End Covers
RS-artikelnummer 198-1377
VarumärkeRS PRO
139,06 kr
Each
Enheter
ABS 190 mm 100.1 mm 39.9 mm 190 x 100.1 x 39.9mm Yes - - - - - - - -
RS-artikelnummer 584-895
VarumärkeRS PRO
183,42 kr
Each
Enheter
PS 150 mm 80 mm 45 mm 150 x 80 x 45mm Yes IP64 - Yes Grey - - - LCD Display Cut-Out & 2 Plastic End Covers
RS-artikelnummer 194-7491
VarumärkeRS PRO
232,37 kr
Each
Enheter
ABS 210 mm 110 mm 41 mm 210 x 110 x 41mm - IP54 187g Yes Grey - 2970 - -
RS-artikelnummer 222-799
VarumärkeRS PRO
94,06 kr
Each
Enheter
ABS 146.1 mm 91.4 mm 32.7 mm 146.1 x 91.4 x 32.7mm Yes - - - White - - - -
RS-artikelnummer 194-7490
VarumärkeRS PRO
240,05 kr
Each
Enheter
ABS 210 mm 110 mm 41 mm 210 x 110 x 41mm Yes IP54 208g Yes Black - 2970 - -
RS-artikelnummer 222-777
VarumärkeRS PRO
77,95 kr
Each
Enheter
ABS 96.5 mm 61 mm 25.5 mm 96.5 x 61 x 25.5mm Yes - - - White - - - -
RS-artikelnummer 198-1365
VarumärkeRS PRO
70,70 kr
Each
Enheter
ABS 130 mm 68 mm 25 mm 130 x 68 x 25mm Yes IP54 - - - - - - -
RS-artikelnummer 198-1373
VarumärkeRS PRO
103,44 kr
Each
Enheter
ABS 165.1 mm 80 mm 32 mm 165.1 x 80 x 32mm Yes IP65 - - - - - - -
RS-artikelnummer 198-1370
VarumärkeRS PRO
53,64 kr
Each
Enheter
ABS 100.1 mm 59.9 mm 24.9 mm 100.1 x 59.9 x 24.9mm Yes IP65 - - - - - - -
RS-artikelnummer 198-1362
VarumärkeRS PRO
100,24 kr
Each
Enheter
ABS 130 mm 68 mm 25 mm 130 x 68 x 25mm Yes IP65 - - - - - - -
RS-artikelnummer 506-047
VarumärkeRS PRO
89,26 kr
Each
Enheter
ABS 116.8 mm 69.9 mm 25.4 mm 116.84 x 69.85 x 25.4mm Yes - - - Black - - - -
RS-artikelnummer 194-7493
VarumärkeRS PRO
232,37 kr
Each
Enheter
ABS 210 mm 110 mm 41 mm 210 x 110 x 41mm - IP54 187g Yes Grey - 2970 - -