General Purpose Enclosures

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

Different types of General Purpose Enclosures

The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

  • Gasket materials
  • Dimensions and sizes
  • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
  • Variety of colours
  • Flanged options for mounting purposes
  • Some of the enclosures feature ventilation, display windows and chassis plates

Typical applications of General Purpose Enclosures?

An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.


...
Read more Read less

Filter

Visar 1 - 20 av 4758 produkter
Resultat per sida
Beskrivning Pris Body Material External Dimensions External Length Range External Height External Width IP Rating Colour Lid Colour Flanged Series Shielded Number Of Knockouts IK Rating
RS-artikelnummer 517-4465
VarumärkeRS PRO
439,78 kr
Each
Enheter
Die Cast Aluminium 222.2 x 146 x 106.5mm 222.2 mm - 106.5 mm 146 mm IP66 Silver Silver No - Yes - -
RS-artikelnummer 517-3838
VarumärkeRS PRO
417,28 kr
Each
Enheter
Die Cast Aluminium 222.1 x 145.9 x 55.9mm 222.1 mm - 55.9 mm 145.9 mm - Grey Grey No - Yes - -
RS-artikelnummer 282-1253
VarumärkeRS PRO
609,34 kr
Each
Enheter
Die Cast Aluminium 252 x 87 x 75mm 252 mm - 75 mm 87 mm IP65 Grey Grey No ELEG No - -
RS-artikelnummer 760-8979
VarumärkeRS PRO
310,75 kr
Each
Enheter
Die Cast Aluminium 75 x 80 x 57mm 75 mm - 57 mm 80 mm IP66 Grey Grey No - No - -
RS-artikelnummer 918-8770
VarumärkeRS PRO
325,79 kr
Each
Enheter
PET 160 x 75 x 75mm 160 mm - 75 mm 75 mm IP66 Grey Grey No - No - -
RS-artikelnummer 918-8783
VarumärkeRS PRO
350,42 kr
Each
Enheter
PET 160 x 75 x 75mm 160 mm - 75 mm 75 mm IP66 Black Black No - No - -
RS-artikelnummer 517-4459
VarumärkeRS PRO
392,22 kr
Each
Enheter
Die Cast Aluminium 222.1 x 145.9 x 55.9mm 222.1 mm - 55.9 mm 145.9 mm IP66 Silver Silver No - Yes - -
RS-artikelnummer 517-3462
VarumärkeRS PRO
180,65 kr
Each
Enheter
Die Cast Aluminium 114.7 x 89.7 x 55.1mm 114.7 mm - 55.1 mm 89.7 mm IP66 Silver Silver No - Yes - -
RS-artikelnummer 517-3456
VarumärkeRS PRO
253,91 kr
Each
Enheter
Die Cast Aluminium 139.1 x 101.5 x 76.7mm 139.1 mm - 76.7 mm 101.5 mm IP66 Silver Silver No - Yes - -
RS-artikelnummer 919-0348
VarumärkeRS PRO
37,11 kr
Each
Enheter
ABS 90 x 45 x 27mm 90 mm - 27 mm 45 mm - Black Black Yes NUB No - -
RS-artikelnummer 232-175
VarumärkeRS PRO
370,61 kr
1 Box of 1
Låda(or)
Steel 157 x 157 x 221mm 157 mm - 221 mm 157 mm - Grey Grey Yes - No - -
RS-artikelnummer 517-4409
VarumärkeRS PRO
121,68 kr
Each
Enheter
Die Cast Aluminium 114.5 x 63.6 x 30.3mm 114.5 mm - 30.3 mm 63.6 mm IP66 Silver Silver No - Yes - -
RS-artikelnummer 517-3260
VarumärkeRS PRO
295,93 kr
Each
Enheter
Die Cast Aluminium 222.1 x 145.9 x 55.9mm 222.1 mm - 55.9 mm 145.9 mm - Silver Silver No - Yes - -
RS-artikelnummer 700-4147
VarumärkeRS PRO
584,71 kr
Each
Enheter
Die Cast Aluminium 200 x 150 x 50mm 200 mm - 50 mm 150 mm IP67 Black Black No - Yes - -
RS-artikelnummer 919-0323
VarumärkeRS PRO
34,76 kr
Each
Enheter
ABS 50 x 50 x 27mm 50 mm - 27 mm 50 mm - Black Black Yes NUB No - -
RS-artikelnummer 231-970
VarumärkeRS PRO
369,38 kr
1 Box of 1
Låda(or)
Steel 315 x 225 x 85mm 315 mm - 85 mm 225 mm - Grey Grey No EG5 No - -
RS-artikelnummer 760-9005
VarumärkeRS PRO
911,88 kr
Each
Enheter
Die Cast Aluminium 160 x 160 x 91mm 160 mm - 91 mm 160 mm IP66 Grey Grey No - No - -
RS-artikelnummer 621-4968
VarumärkeRS PRO
412,06 kr
Each
Enheter
Die Cast Aluminium 222.1 x 145.9 x 55.9mm 222.1 mm - 55.9 mm 145.9 mm - Black Black No - Yes - -
RS-artikelnummer 700-4100
VarumärkeRS PRO
597,61 kr
Each
Enheter
Die Cast Aluminium 274 x 173 x 100mm 274 mm - 100 mm 173 mm IP67 Silver Silver No - Yes - -
RS-artikelnummer 918-8749
VarumärkeRS PRO
249,00 kr
Each
Enheter
PET 110 x 75 x 55mm 110 mm - 55 mm 75 mm IP66 Black Black No - No - -