Floor Standing Enclosures

Floor standing enclosures are a large, freestanding type of storage used to house and protect equipment, usually electronics.The range of floor-standing enclosures include single door or double door enclosures, depending on your requirements of access. They consist of a large unit, usually made of metal, that can house several racks of electrical equipment and other instruments. Floor standing enclosures are used in a variety of industries from electrical to automation offering protection against dust, liquids that could damage the contents.

How do floor standing enclosures work?

Floor standing enclosures fit the equipment snugly, so it takes a minimal amount of additional space up. They are often fitted with locking systems to ensure that the doors don't accidentally opened. They also often have the capacity for enclosure accessories such as handles, fans, and mounting panels. Most of the floor-standing enclosures include an IP Rating for protection against dust and liquids. IP55 being the most common that enables the content of the enclosure to stay in full working order from harmful dust or jets of liquid.

Types of floor standing enclosures

The main way in which floor standing enclosures differ is in their size, which depends on the dimensions of the equipment they need to house. They are also made of different materials, which affect their strength and whether the equipment can be seen from the outside. They can have either one or two doors.


...
Read more Read less

Filter

Visar 1 - 20 av 646 produkter
Resultat per sida
Beskrivning Pris Number of Doors IP Rating Series Door Type Construction Type Body Material Colour External Dimensions External Depth External Height External Width Enclosure Rating
RS-artikelnummer 123-0648
Tillv. art.nrNSYPLA773G
VarumärkeSchneider Electric
5 417,13 kr
Each
Enheter
1 IP65 Thalassa PLA Opaque Sealed PET Grey 750 x 750 x 320mm 320mm 750 mm 750 mm IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5
RS-artikelnummer 123-0645
Tillv. art.nrNSYPLA10103G
VarumärkeSchneider Electric
8 737,30 kr
Each
Enheter
2 IP65 Thalassa PLA Opaque Sealed PET Grey 1000 x 1000 x 320mm 320mm 1000 mm 1000 mm IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2
Nytt
RS-artikelnummer 236-6970
Tillv. art.nr2CPX045615R9999
VarumärkeABB
16 885,03 kr
1 Box of 1
Låda(or)
1 IP54 5/8R4 Opaque - - - - - - - -
RS-artikelnummer 187-6652
Tillv. art.nr8626000
VarumärkeRittal
9 104,76 kr
Each
Enheter
- - - - - - - 599 x 608 x 2208mm 608mm 2208 mm 599 mm -
RS-artikelnummer 867-1338
Tillv. art.nr1422N4SSE12F
VarumärkeHammond
84 864,07 kr
Each
Enheter
2 IP66 1422 N4 SS Opaque Welded Stainless Steel - 60.06 x 12.69 x 72.13mm 12.7mm 72.1 mm 60.1 mm NEMA 4X
RS-artikelnummer 187-6668
Tillv. art.nr8808000
VarumärkeRittal
9 897,79 kr
Each
Enheter
- - - - - - - 799 x 808 x 2008mm 808mm 2008 mm 799 mm -
Nytt
RS-artikelnummer 249-0092
Tillv. art.nrES1826MF4K
VarumärkeABB
21 430,04 kr
Each
Enheter
2 IP65 ES18 Opaque Assembled Welded - - - - - - -
Nytt
RS-artikelnummer 236-6980
Tillv. art.nr2CPX045625R9999
VarumärkeABB
17 571,65 kr
1 Box of 1
Låda(or)
1 IP54 5/8R6 Opaque - - - - - - - -
Nytt
RS-artikelnummer 236-6971
Tillv. art.nr2CPX045616R9999
VarumärkeABB
10 234,60 kr
1 Box of 1
Låda(or)
1 IP54 5/8R6 Opaque - - - - - - - -
Nytt
RS-artikelnummer 249-0140
Tillv. art.nrES1884MFK
VarumärkeABB
11 193,42 kr
Each
Enheter
1 IP65 ES18 Opaque Assembled Welded - - - - - - -
Nytt
RS-artikelnummer 249-0216
Tillv. art.nrES2024VC4K
VarumärkeABB
28 285,60 kr
Each
Enheter
2 IP65 IS2 Opaque Assembled Welded - - - - - - -
RS-artikelnummer 706-4929
Tillv. art.nrNSYSM2016402DP
VarumärkeSchneider Electric
14 557,69 kr
Each
Enheter
2 IP55 Spacial SM Opaque Welded Steel Grey 2000 x 1600 x 400mm 400mm 2000 mm 1600 mm -
RS-artikelnummer 187-6670
Tillv. art.nr8826000
VarumärkeRittal
9 395,86 kr
Each
Enheter
- - - - - - - 799 x 608 x 2208mm 608mm 2208 mm 799 mm -
Nytt
RS-artikelnummer 236-6972
Tillv. art.nr2CPX045617R9999
VarumärkeABB
10 854,95 kr
1 Box of 1
Låda(or)
1 IP54 2/10R4 Opaque - - - - - - - -
RS-artikelnummer 187-6683
Tillv. art.nr9666916
VarumärkeRittal
9 830,16 kr
Each
Enheter
- - - - - - - 849 x 608 x 2019mm 608mm 2019 mm 849 mm -
RS-artikelnummer 219-8687
Tillv. art.nrNSYS3DB6415
VarumärkeSchneider Electric
4 839,12 kr
Each
Enheter
1 IP66 NSYS Opaque - Steel Grey 600 x 400 x 150mm - - - -
Nytt
RS-artikelnummer 249-0261
Tillv. art.nrES2078BK
VarumärkeABB
27 999,69 kr
Each
Enheter
2 IP65 IS2 Opaque Assembled Welded - - - - - - -
Nytt
RS-artikelnummer 249-0183
Tillv. art.nrES2005VK
VarumärkeABB
20 506,71 kr
Each
Enheter
1 IP65 IS2 Transparent Assembled Welded - - - - - - -
RS-artikelnummer 220-6349
Tillv. art.nrNSYPLA12104G
VarumärkeSchneider Electric
22 768,13 kr
Each
Enheter
2 IP65 NSYPLA - Assembled Welded - Grey 1250 x 1000 x 420mm - - - -
Nytt
RS-artikelnummer 249-0159
Tillv. art.nrES1888MFK
VarumärkeABB
13 668,77 kr
Each
Enheter
1 IP65 ES18 Opaque Assembled Welded - - - - - - -