DIN Rail Enclosures

DIN rail enclosures are a protective case for protecting electrical devices and components. They enable electronic devices to be mounted onto equipment racks. Also known as top hat rail enclosures, DIN rail enclosures are mounted onto a standard sized metal rail within a rack. The DIN rail enclosure provides safety and the opportunity to tailor the enclosure to your specific requirements. The enclosures are available in a range of sizes, materials and IP ratings for many different applications.



DIN Rail Enclosure IP Ratings:

When choosing an enclosure it is essential to ensure it provides the necessary protection for your equipment. IP rating describes the enclosure's ability to protect the device inside from dust, dirt, water and moisture. Examples of IP rating include:

  • IP20 provides a low level of protection from large objects, for example fingers. It does not protect from water.
  • IP40 enclosures provide protection from tools and wires up to 1 mm but they are not waterproof.
  • IP65 DIN rail enclosures provide your equipment protection from dust and water and so the enclosure is safe for outdoor environments.
  • IP66 enclosures provide complete dust and dirt protection and high-pressure water protection.

What are DIN Rail Enclosures made from?

DIN rail enclosures are primarily made from aluminium, ABS, polycarbonate, polyamide, PVC, plastic or steel.

What is a DIN Rail?

DIN Rail is an industry standard rail for mounting equipment within a DIN Rail Enclosure. The DIN rail is made normally made from metal and can be used within a rackmount case and enclosure to securely attach electrical and industrial control equipment like circuit breakers, terminal blocks and power supplies.

DIN Rail enclosure accessories are available to complete your enclosure, and these range from a standard DIN rail, Din rail clips, frame sets, cable glands, panel covers, slotted terminal covers, connectors, modules, adaptors, screws. Our range of DIN rail accessories available will provide everything needed.

For more information on Din Rails please see our comprehensive Guide


...
Read more Read less

Filter

Visar 1 - 20 av 333 produkter
Resultat per sida
Beskrivning Pris Dimensions Enclosure Type Body Material DIN Rail Type Length Width Height Maximum Terminals Colour Series Minimum Operating Temperature Maximum Operating Temperature Enclosure Rating
RS-artikelnummer 507-680
VarumärkeRS PRO
206,46 kr
Each
Enheter
110 x 75 x 50mm DIN Rail Enclosure Polycarbonate, Polystyrene - 110mm 75mm 50mm 12 - - -10°C +80°C IP40
RS-artikelnummer 243-3654
VarumärkeRS PRO
390,84 kr
Each
Enheter
75 x 55 x 110mm DIN Rail Enclosure Polycarbonate Top Hat 75mm 55mm 110mm 16 Grey - -40°C +110°C IP20
RS-artikelnummer 331-3731
VarumärkeRS PRO
127,54 kr
Each
Enheter
95.5 x 80 x 135mm - - - 95.5mm 80mm 135mm 1 White XL-2000-01 - - IP41, IP55
RS-artikelnummer 243-3632
VarumärkeRS PRO
321,31 kr
Each
Enheter
75 x 22.5 x 98.5mm DIN Rail Enclosure Polycarbonate Top Hat 75mm 22.5mm 98.5mm 12 Grey - -40°C +110°C IP20
RS-artikelnummer 331-3725
VarumärkeRS PRO
112,83 kr
Each
Enheter
95.5 x 80 x 135mm - - - 95.5mm 80mm 135mm - White XL-2000-01 - - IP41, IP55
RS-artikelnummer 186-2291
VarumärkeRS PRO
53,21 kr
Each
Enheter
138.8 x 88.8 x 62.8mm Modular Enclosure ABS - 138.8mm 88.8mm 63mm - Light Grey - - - -
RS-artikelnummer 186-2297
VarumärkeRS PRO
50,01 kr
Each
Enheter
105.0 x 90.0 x 65.3mm DIN Rail Enclosure ABS - 105mm 90mm 65mm - Light Grey - - - -
RS-artikelnummer 194-7576
VarumärkeRS PRO
94,48 kr
Each
Enheter
17.5 x 90 x 58mm Open Top, Vented Sides Polycarbonate Enclosure Base 17.5mm 90mm 58mm 2 Light Grey CNMB/RSP - - IP20
RS-artikelnummer 194-7546
VarumärkeRS PRO
81,90 kr
Each
Enheter
36 x 90 x 58mm Open Top, Vented Sides Polycarbonate Enclosure Base 36mm 90mm 58mm - Light Grey CNMB/RSP - - IP20
RS-artikelnummer 206-9057
VarumärkeRS PRO
57,05 kr
Each
Enheter
89.4 x 89.9 x 65.2mm Modular Enclosure ABS Enclosure 89.4mm 89.9mm 65.2mm - Light Grey - - - -
RS-artikelnummer 194-7594
VarumärkeRS PRO
120,82 kr
Each
Enheter
106.2 x 90 x 58mm Solid Top Polycarbonate Enclosure Base 106.2mm 90mm 58mm 4 Light Grey CNMB/RSP - - IP20
RS-artikelnummer 195-9128
VarumärkeRS PRO
87,66 kr
Each
Enheter
22.5 x 82 x 90mm DIN Rail Enclosure Polyamide Enclosure 22.5mm 82mm 90mm 12 Green - - - -
RS-artikelnummer 194-7588
VarumärkeRS PRO
95,34 kr
Each
Enheter
71.2 x 90 x 58mm Solid Top Polycarbonate Enclosure Base 71.2mm 90mm 58mm 2 Light Grey CNMB/RSP - - IP20
RS-artikelnummer 186-2292
VarumärkeRS PRO
21,01 kr
Each
Enheter
17.5 x 90.0 x 64.9mm Modular Enclosure ABS - 17.5mm 90mm 65mm - Light Grey - - - -
RS-artikelnummer 194-7476
VarumärkeRS PRO
80,94 kr
Each
Enheter
90 x 53 x 31.9mm Solid Top Polycarbonate Enclosure 90mm 53mm 32mm 2 Light Grey CDIB - - -
RS-artikelnummer 194-7474
VarumärkeRS PRO
111,23 kr
Each
Enheter
90 x 53 x 114mm Solid Top Polycarbonate Enclosure 90mm 53mm 114mm 2 Light Grey CDIB - - -
RS-artikelnummer 194-7563
VarumärkeRS PRO
90,43 kr
Each
Enheter
106.2 x 90 x 58mm Open Top Polycarbonate Enclosure Base 106.2mm 90mm 58mm - Light Grey CNMB/RSP - - IP20
RS-artikelnummer 186-2294
VarumärkeRS PRO
36,68 kr
Each
Enheter
52.5 x 90.0 x 65.0mm Modular Enclosure ABS - 52.5mm 90mm 65mm - Light Grey - - - -
RS-artikelnummer 194-7479
VarumärkeRS PRO
132,34 kr
Each
Enheter
90 x 106.2 x 114mm Open Top Polycarbonate Enclosure 90mm 106.2mm 114mm - Light Grey CDIB - - -
RS-artikelnummer 194-7575
VarumärkeRS PRO
72,09 kr
Each
Enheter
17.5 x 90 x 58mm Solid Top Polycarbonate Enclosure Base 17.5mm 90mm 58mm 2 Light Grey CNMB/RSP - - IP20