IR Transceivers

IR transceivers (infrared transceivers) are transmitters and receivers combined into a single circuit unit. Some transceivers can transmit and receive signals at the same time, while others can only do one at a time. Depending on the type of transceiver, the device may have a broad light beam, or a focused beam that requires more precise positioning in order to function properly.

Types of IR transceivers

IR transceivers can be categorised by size, speed, supply and voltage. The maximum idle current available is 10A, while the most common size for an IR transceiver is 1 metre with some being as small-scale as 875nm (nanometre) or as wide-ranging as 6.5 metres.

What are IR transceivers used for?

IR transceivers are generally used in communications devices, such as mobile phones. They can also be used for entering and collecting data in the field. A researcher using a handheld IR transceiver, for instance, can collect data on their portable device and then send it to a PC using an infrared transceiver.


...
Read more Read less

Filter

Visar 1 - 18 av 18 produkter
Resultat per sida
Beskrivning Pris Maximum Transmission Distance Emitter Peak Wavelength Wavelength of Peak Sensitivity Maximum Data Receiving Rate Mounting Type Number of Pins Package Type Application Dimensions Height Length Width Emitter Angle of Half Intensity
RS-artikelnummer 919-0742
Tillv. art.nrTFBS4711-TT1
VarumärkeVishay
32,982 kr
Each (On a Reel of 1000)
Enheter
8m 900nm - 115.2kbit/s Surface Mount 6 SMD - 6 x 3.1 x 1.9mm 3mm 6mm 1.9mm -
RS-artikelnummer 710-3850
Tillv. art.nrTFBS4711-TT1
VarumärkeVishay
57,91 kr
Each
Enheter
8m 900nm - 115.2kbit/s Surface Mount 6 SMD - 6 x 3.1 x 1.9mm 3mm 6mm 1.9mm -
Nytt
RS-artikelnummer 244-4767
Tillv. art.nrTFDU4301-TR3
VarumärkeVishay
30,167 kr
Each (On a Reel of 2500)
Enheter
12m 900nm - 115.2kbit/s Surface Mount - - - - - - - -
RS-artikelnummer 124-6799
Tillv. art.nrRPM973-H16E4A
VarumärkeROHM
12,018 kr
Each (In a Pack of 5)
Enheter
- 900nm - - Surface Mount 7 - Data Communication, Digital Still Cameras, Image Data & Music Transmission Data in Mobile Phones, Printers 7.6 x 1.7 x 2.13mm 2.13mm 7.6mm 1.7mm ±15 °
RS-artikelnummer 919-4444
Tillv. art.nrTFDU4101-TR3
VarumärkeVishay
36,338 kr
Each (On a Reel of 1000)
Enheter
1m 900nm - 115.2kbit/s Surface Mount 8 Ultra Small Profile - 9.7 x 4.7 x 4mm 4.7mm 9.9mm 4.2mm -
RS-artikelnummer 180-8121
Tillv. art.nrTFBS4711-TR1
VarumärkeVishay
55,56 kr
Each (In a Pack of 2)
Enheter
1m - 900nm 115.2kbit/s Surface Mount - - - 1.9 x 6 x 3mm - - - 24 °
RS-artikelnummer 404-691
Tillv. art.nrTFDU4101-TR3
VarumärkeVishay
65,48 kr
Each
Enheter
1m 900nm - 115.2kbit/s Surface Mount 8 Ultra Small Profile - 9.7 x 4.7 x 4mm 4.7mm 9.9mm 4.2mm -
RS-artikelnummer 230-8358
Tillv. art.nrTFBS4711-TR3
VarumärkeVishay
55,56 kr
Each (In a Pack of 2)
Enheter
8m 900nm 880 - 900nm 115.2kbit/s Surface Mount - - - 6 x 3 x 1.9mm - - - ± 24 °
RS-artikelnummer 230-8357
Tillv. art.nrTFBS4711-TR3
VarumärkeVishay
35,025 kr
Each (On a Reel of 2500)
Enheter
8m 900nm 880 - 900nm 115.2kbit/s Surface Mount - - - 6 x 3 x 1.9mm - - - ± 24 °
RS-artikelnummer 880-1999
Tillv. art.nrOPB100Z
VarumärkeOptek
85,21 kr
Each
Enheter
- - - - Snap-In - - - - - - - -
RS-artikelnummer 180-7432
Tillv. art.nrTFBS4711-TR1
VarumärkeVishay
32,982 kr
Each (On a Reel of 1000)
Enheter
1m - 900nm 115.2kbit/s Surface Mount - - - 1.9 x 6 x 3mm - - - 24 °
RS-artikelnummer 173-0306
Tillv. art.nrOPB100Z
VarumärkeOptek
85,308 kr
Each (In a Bag of 78)
Enheter
- - - - Snap-In - - - - - - - -
Nytt
RS-artikelnummer 244-4768
Tillv. art.nrTFDU4301-TR3
VarumärkeVishay
53,23 kr
Each (In a Pack of 2)
Enheter
12m 900nm - 115.2kbit/s Surface Mount - - - - - - - -
RS-artikelnummer 124-6798
Tillv. art.nrRPM973-H11E2A
VarumärkeROHM
12,018 kr
Each (In a Pack of 5)
Enheter
- 900nm - - Surface Mount 7 - Data Communication, Digital Still Cameras, Image Data & Music Transmission Data in Mobile Phones, Printers 6.8 x 1.5 x 2.44mm 2.44mm 6.8mm 1.5mm ±15 °
RS-artikelnummer 230-8355
Tillv. art.nrTFBS4652-TT1
VarumärkeVishay
33,711 kr
Each (On a Reel of 1000)
Enheter
50cm 886nm 886nm 115kbit/s Surface Mount - - - 6.8 x 2.8 x 1.6mm - - - 15 °
RS-artikelnummer 404-695
Tillv. art.nrTFDU4101-TT3
VarumärkeVishay
65,48 kr
Each
Enheter
1m 900nm - 115.2kbit/s Surface Mount 8 Ultra Small Profile - 9.7 x 4.7 x 4mm 4.7mm 9.9mm 4.2mm -
RS-artikelnummer 919-4448
Tillv. art.nrTFDU4101-TT3
VarumärkeVishay
36,338 kr
Each (On a Reel of 1000)
Enheter
1m 900nm - 115.2kbit/s Surface Mount 8 Ultra Small Profile - 9.7 x 4.7 x 4mm 4.7mm 9.9mm 4.2mm -
RS-artikelnummer 230-8356
Tillv. art.nrTFBS4652-TT1
VarumärkeVishay
55,56 kr
Each (In a Pack of 2)
Enheter
50cm 886nm 886nm 115kbit/s Surface Mount - - - 6.8 x 2.8 x 1.6mm - - - 15 °