IR Receivers

IR receivers (infrared receivers) are devices designed to send and receive a coded infrared signal from one device to another. The receiver outputs the unique identified code the other receiver can decode, understand and turn into the desired action. The infrared signal is invisible to human eye. For a proper operation, both receivers need to physically see each other. Ideally, they should be positioned in a straight line but as the light waves, the same as all other waves can be reflected from the wall or glass.

Features & Benefits

Many types of IR receivers are available on the market but generally, they can be categorised by features such as:

• Supply Voltage

• Carrier Frequency

• Transmission Distance

• Power Dissipation

• Package Type

To choose the right receiver you need to consider your project requirements. For some users, the transmission distance isn't as necessary as for example the power consumption. From the wide range of IR receiver available on the market, the user is going to be able to find the one that meets all needs.


...
Read more Read less

Filter

Visar 1 - 20 av 210 produkter
Resultat per sida
Beskrivning Pris Carrier Frequency Maximum Transmission Distance Angle of Half Transmission Distance Wavelength of Peak Sensitivity Daylight Filter Type Output Current Components Number of Pins Mounting Type Dimensions Height Length Maximum Supply Voltage Minimum Supply Voltage
RS-artikelnummer 145-1747
Tillv. art.nrTSOP31238
VarumärkeVishay
9,935 kr
Each (In a Tube of 50)
Enheter
38kHz 45m - 950nm - 5mA - 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm - -
RS-artikelnummer 570-578
Tillv. art.nrTSOP31238
VarumärkeVishay
16,37 kr
Each (In a Pack of 2)
Enheter
38kHz 45m - 950nm - 5mA - 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm - -
RS-artikelnummer 177-5958
Tillv. art.nrIS471F
VarumärkeSharp
17,497 kr
Each (In a Tube of 50)
Enheter
- - - 950nm - 50mA - 4 Through Hole 5 x 2.5 x 4.4mm 4.4mm 5mm - -
RS-artikelnummer 564-396
Tillv. art.nrIS471F
VarumärkeSharp
66,54 kr
Each
Enheter
- - - 950nm - 50mA - 4 Through Hole 5 x 2.5 x 4.4mm 4.4mm 5mm - -
RS-artikelnummer 708-5086
Tillv. art.nrTSOP38238
VarumärkeVishay
9,918 kr
Each (In a Pack of 5)
Enheter
38kHz 45m - 950nm - 5mA - 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V
RS-artikelnummer 700-5308
Tillv. art.nrTSOP34838
VarumärkeVishay
11,09 kr
Each (In a Pack of 5)
Enheter
38kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
RS-artikelnummer 919-0017
Tillv. art.nrTSOP38238
VarumärkeVishay
5,934 kr
Each (In a Bag of 250)
Enheter
- - - - - - - - Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm - -
RS-artikelnummer 145-2210
Tillv. art.nrTSOP34838
VarumärkeVishay
6,902 kr
Each (In a Tube of 90)
Enheter
38kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
RS-artikelnummer 919-0010
Tillv. art.nrTSOP4836
VarumärkeVishay
10,536 kr
Each (In a Tube of 90)
Enheter
36kHz 45m ±45 ° - - 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 3.9 x 30.5mm 30.5mm 6mm 5.5V 2.5V
RS-artikelnummer 708-5102
Tillv. art.nrTSOP4836
VarumärkeVishay
11,518 kr
Each (In a Pack of 5)
Enheter
36kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
RS-artikelnummer 773-3940
Tillv. art.nrTSOP75536WTR
VarumärkeVishay
5,05 kr
Each
Enheter
36kHz 30m ±75 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 2.35mm 2.35mm 6.8mm 5.5V 2.5V
RS-artikelnummer 165-2654
Tillv. art.nrTSMP58000
VarumärkeVishay
3,005 kr
Each (In a Bag of 1500)
Enheter
40kHz 5m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 2.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V
RS-artikelnummer 773-0297
Tillv. art.nrTSMP58000
VarumärkeVishay
3,132 kr
Each (In a Bag of 10)
Enheter
40kHz 5m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 2.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V
RS-artikelnummer 170-8259
Tillv. art.nrTSOP32538
VarumärkeVishay
10,536 kr
Each (In a Tube of 90)
Enheter
38kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS-artikelnummer 773-0307
Tillv. art.nrTSMP77000TR
VarumärkeVishay
12,957 kr
Each (In a Bag of 10)
Enheter
40kHz 5m ±50 ° - Epoxy Package 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 2.5mm 2.5mm 6.8mm 5.5V 2.5V
RS-artikelnummer 165-2660
Tillv. art.nrTSMP77000TR
VarumärkeVishay
9,071 kr
Each (On a Reel of 2300)
Enheter
40kHz 5m ±50 ° - Epoxy Package 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 2.5mm 2.5mm 6.8mm 5.5V 2.5V
RS-artikelnummer 145-1795
Tillv. art.nrTSOP4138
VarumärkeVishay
9,333 kr
Each (In a Tube of 90)
Enheter
38kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
RS-artikelnummer 773-3772
Tillv. art.nrTSOP32538
VarumärkeVishay
11,465 kr
Each (In a Bag of 2)
Enheter
38kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS-artikelnummer 708-5109
Tillv. art.nrTSOP4138
VarumärkeVishay
15,014 kr
Each (In a Pack of 5)
Enheter
38kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
RS-artikelnummer 176-2567
Tillv. art.nrTSOP18638
VarumärkeVishay
2,266 kr
Each (In a Pack of 20)
Enheter
38kHz 24m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V