Digital Isolator ICs

Filter

Visar 1 - 20 av 909 produkter
Resultat per sida
Beskrivning Pris Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS-artikelnummer 496-8764
Tillv. art.nrADUM1301BRWZ
VarumärkeAnalog Devices
46,84 kr
Each
Enheter
10Mbps 3 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-artikelnummer 759-1929
Tillv. art.nrADUM1301BRWZ-RL
VarumärkeAnalog Devices
45,91 kr
Each
Enheter
10Mbps 3 SOIC 5V 6.2 mA 2.5 kVrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.65mm 7.6mm
RS-artikelnummer 168-5132
Tillv. art.nrADUM1301BRWZ
VarumärkeAnalog Devices
39,03 kr
Each (In a Tube of 47)
Enheter
10Mbps 3 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-artikelnummer 912-9728
Tillv. art.nrADUM1301BRWZ-RL
VarumärkeAnalog Devices
29,081 kr
Each (On a Reel of 1000)
Enheter
10Mbps 3 SOIC 5V 6.2 mA 2.5 kVrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.65mm 7.6mm
RS-artikelnummer 709-8388
Tillv. art.nrADUM4160BRWZ
VarumärkeAnalog Devices
96,58 kr
Each
Enheter
12Mbps 1 SOIC 5.5V 1 μA 5000 V 20ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-artikelnummer 912-9526
Tillv. art.nrADUM4160BRWZ
VarumärkeAnalog Devices
85,76 kr
Each (In a Tube of 47)
Enheter
12Mbps 1 SOIC 5.5V 1 μA 5000 V 20ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-artikelnummer 914-0422
Tillv. art.nrADUM4160BRWZ-RL
VarumärkeAnalog Devices
70,638 kr
Each (On a Reel of 1000)
Enheter
12Mbit/s 4 SOIC W - 8 mA 5000 Vrms 20 (Full) ns, 300 (Low) ns 16 Surface Mount -40°C +105°C 13mm 2.35mm 7.6mm
RS-artikelnummer 159-8015
Tillv. art.nrADUM5202ARWZ
VarumärkeAnalog Devices
72,244 kr
Each (In a Tube of 47)
Enheter
1Mbps 2 SOIC 5V 20 μA 2.3 kVrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-artikelnummer 759-0513
Tillv. art.nrADUM1201WSRZ
VarumärkeAnalog Devices
18,13 kr
Each
Enheter
1Mbps 2 SOIC 5V 1.1 mA 2.5 kVrms 2.5ns 8 Surface Mount -40°C +125°C 5mm 1.75mm 4mm
RS-artikelnummer 145-0915
Tillv. art.nrADUM1201WSRZ
VarumärkeAnalog Devices
17,60 kr
Each (In a Tube of 98)
Enheter
1Mbps 2 SOIC 5V 1.1 mA 2.5 kVrms 2.5ns 8 Surface Mount -40°C +125°C 5mm 1.75mm 4mm
RS-artikelnummer 709-8408
Tillv. art.nrADUM5202ARWZ
VarumärkeAnalog Devices
86,65 kr
Each
Enheter
1Mbps 2 SOIC 5V 20 μA 2300 V 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-artikelnummer 159-8011
Tillv. art.nrADUM3402ARWZ
VarumärkeAnalog Devices
45,10 kr
Each (In a Tube of 47)
Enheter
1Mbps 4 SOIC 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.5mm
RS-artikelnummer 798-9196
Tillv. art.nrADUM1440ARQZ
VarumärkeAnalog Devices
44,88 kr
Each
Enheter
2Mbps 4 QSOP 3.6V 1 μA 4000 V 2ns 16 Surface Mount -40°C +125°C 5mm 1.65mm 4.01mm
RS-artikelnummer 912-6394
Tillv. art.nrADUM3201ARZ
VarumärkeAnalog Devices
19,071 kr
Each (In a Tube of 98)
Enheter
1Mbps 2 SOIC 5.5V 10 μA 2500 Vrms 1ms 8 Surface Mount -40°C +105°C 5mm 1.75mm 4mm
RS-artikelnummer 159-9379
Tillv. art.nrADUM1440ARQZ
VarumärkeAnalog Devices
37,444 kr
Each (In a Tube of 98)
Enheter
2Mbps 4 QSOP 3.6V 1 μA 4 kVrms 2ns 16 Surface Mount -40°C +125°C 5mm 1.65mm 4.01mm
RS-artikelnummer 709-8360
Tillv. art.nrADUM3402ARWZ
VarumärkeAnalog Devices
48,60 kr
Each
Enheter
1Mbps 4 SOIC 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.5mm
RS-artikelnummer 914-0431
Tillv. art.nrADUM1400CRWZ-RL
VarumärkeAnalog Devices
37,163 kr
Each (On a Reel of 1000)
Enheter
90Mbit/s 4 SOIC W - 10 mA 2500 Vrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-artikelnummer 106-7030
Tillv. art.nrADUM1400CRWZ
VarumärkeAnalog Devices
46,147 kr
Each (In a Tube of 47)
Enheter
90Mbps 4 SOIC W 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-artikelnummer 496-8815
Tillv. art.nrADUM1400CRWZ
VarumärkeAnalog Devices
54,49 kr
Each
Enheter
90Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-artikelnummer 697-7861
Tillv. art.nrADUM3201ARZ
VarumärkeAnalog Devices
24,072 kr
Each (In a Pack of 5)
Enheter
1Mbps 2 SOIC 5.5V 10 μA 2500 Vrms 1ms 8 Surface Mount -40°C +105°C 5mm 1.75mm 4mm
Related Products
The ADuM240x and ADuM241x series from Analog Devices ...
Description:
The ADuM240x and ADuM241x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and ...
The digital isolators with Analog Devices magnetically isolated ...
Description:
The digital isolators with Analog Devices magnetically isolated iCoupler chip scale transformers enable designers to implement robust isolated circuits with the flexibility of multi-channels. The ADuM1200 is a dual-channel, digital isolator with 2/0 channel directionalityThe ADuM1201 is a dual-channel, digital ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...