UV LEDs

UV LEDs stands for Ultraviolet Light Emitting Diodes. These LEDs emit light in the UV spectrum which is usually less than 400nm. UV light is visible to the human eye and usually appears a bluey purple. They are available in a range of different packages, including surface mounted or through-hole.

Viewing angle represents the angle at which the light is emitted. Both narrow and wide beam angles are available to suit different applications. There are also different types of UV light available.

What types of UV are there?

• UVA (320-400nm) is similar to natural sunlight in our atmosphere.

• UVB (290-320nm) is popular for medical purposes.

• UVC (200-290nm) is the least common of the three. It is ideal for sterilisation and disinfection applications.

What are UV LEDs used for?

• Industrial curing

• Cosmetic curing

• Forensics

• Security

• Sterilisation

• Plant growth


...
Read more Read less

Filter

Visar 1 - 20 av 285 produkter
Resultat per sida
Beskrivning Pris Number of LEDs UV Type Peak Wavelength Luminous Intensity Radiant Flux Package Type Viewing Angle Lens Shape Number of Pins LED Material Mounting Type Diameter Height Length
RS-artikelnummer 890-3963
Tillv. art.nrNVSU233A-U365
VarumärkeNichia
545,57 kr
Each
Enheter
1 - 365nm - 1030mW - 110 ° Square 2 - Surface Mount - 1.23mm 3.5mm
RS-artikelnummer 713-5030
Tillv. art.nrUV3TZ-405-15
VarumärkeBivar
20,74 kr
Each (In a Pack of 2)
Enheter
1 - 405nm - 20mW - 15 ° Round 2 InGaN, Sapphire Through Hole - - -
RS-artikelnummer 713-5037
Tillv. art.nrUV3TZ-400-30
VarumärkeBivar
20,74 kr
Each (In a Pack of 2)
Enheter
1 - 400nm - 40mW - 30 ° Round 2 InGaN, Sapphire Through Hole - - -
RS-artikelnummer 713-5052
Tillv. art.nrUV5TZ-405-15
VarumärkeBivar
20,42 kr
Each (In a Pack of 2)
Enheter
1 - 405nm - 40mW - 15 ° Round 2 InGaN, Sapphire Through Hole - - -
RS-artikelnummer 713-4882
Tillv. art.nrUV3TZ-395-30
VarumärkeBivar
20,74 kr
Each (In a Pack of 2)
Enheter
1 - 395nm - 40mW - 30 ° Round 2 InGaN, Sapphire Through Hole - - -
RS-artikelnummer 713-4898
Tillv. art.nrUV5TZ-405-30
VarumärkeBivar
20,74 kr
Each (In a Pack of 2)
Enheter
1 - 405nm - 40mW - 30 ° Round 2 InGaN, Sapphire Through Hole - - -
RS-artikelnummer 122-5383
Tillv. art.nrILS-XC06-S380-SD111.
723,02 kr
Each
Enheter
6 - 390nm - 2160mW - - - - Silicone (Lens) Surface Mount - 7mm 300mm
RS-artikelnummer 825-1593
Tillv. art.nrILH-XN01-S400-SC211-WIR200.
194,51 kr
Each
Enheter
1 - 410nm - 400mW - 55 ° Dome 4 - Surface Mount - 3.5mm 21mm
RS-artikelnummer 176-3327
Tillv. art.nrKTS-2012UV395
VarumärkeKingbright
17,106 kr
Each (In a Pack of 5)
Enheter
1 - 400nm - 16mW SMD 150 ° - 2 Ceramic Surface Mount - 0.75mm 2mm
RS-artikelnummer 171-8627
Tillv. art.nrLZC-70UB00-00U5
VarumärkeLedEngin Inc
612,769 kr
Each (In a Tray of 12)
Enheter
12 - 395nm - 12W - 115 ° Dome 24 - Surface Mount - 5.4mm 9mm
Nytt
RS-artikelnummer 247-2026
Tillv. art.nrXMD-FBC-LLCA
VarumärkeSeoul Viosys
671,02 kr
Each
Enheter
12 UVC 270 → 280nm - 162 → 207mW PCB Array - - - - - - - -
RS-artikelnummer 201-7452
Tillv. art.nrILO-LP09-S270-SC201.
2 516,38 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 228-0373
Tillv. art.nr15335327BA252
VarumärkeWurth Elektronik
190,204 kr
Each (On a Reel of 500)
Enheter
1 - 275nm - 15mW 3535 120 ° - 2 - Surface Mount - - -
RS-artikelnummer 897-8844
Tillv. art.nrL1F2-U380100003001
VarumärkeLumileds
82,65 kr
Each
Enheter
1 - 380 → 390nm - 662mW CSP - - 2 - Surface Mount - 0.25mm 0.98mm
RS-artikelnummer 210-8070
Tillv. art.nr15335337AA350
VarumärkeWurth Elektronik
154,95 kr
Each
Enheter
1 - 365nm - 700mW - 130 ° - 2 - Surface Mount - - -
RS-artikelnummer 201-7453
Tillv. art.nrILR-LN01-S270-LEDIL-SC201.
366,84 kr
Each
Enheter
- - - - - - - - - - - - - -
Nytt
RS-artikelnummer 238-7030
Tillv. art.nrVLMU35CB21-275-120
VarumärkeVishay
27,582 kr
Each (On a Reel of 500)
Enheter
1 UVC 280nm - 13.5mW SMD - - - - - - - -
RS-artikelnummer 171-8629
Tillv. art.nrLZC-70UB00-00U7
VarumärkeLedEngin Inc
612,769 kr
Each (In a Tray of 12)
Enheter
12 - 405nm - 12W - 115 ° Dome 24 - Surface Mount - 5.4mm 9mm
RS-artikelnummer 230-5350
Tillv. art.nrAUV3-SQ32-0RT0K
VarumärkeBroadcom
186,41 kr
Each
Enheter
1 - 365nm - 1020mW SMD 35 ° - - - Surface Mount - - -
Nytt
RS-artikelnummer 247-2027
Tillv. art.nrXMD-FBC-LLOA
VarumärkeSeoul Viosys
969,572 kr
Each (In a Tray of 11)
Enheter
24 UVC 270 → 280nm - 324 → 414mW PCB Array - - - - - - - -