LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage. You can learn more in our complete LED drivers guide.

The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED's electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

Constant Current vs. Constant Voltage

Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.

Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products which already have current control, such as a resistor.

Dimmable Drivers

Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

Compatibility

The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn't be hindered by environmental factors.

IP Rating

The IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.


...
Read more Read less

Filter

Visar 1 - 20 av 1172 produkter
Resultat per sida
Beskrivning Pris Input Voltage LED Driver Type Dimmable Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output
RS-artikelnummer 176-6766
VarumärkeRS PRO
59,72 kr
Each
Enheter
24 V dc LED Driver - - Constant Current - 5W - dc IP65 - 350mA - -
RS-artikelnummer 176-6744
VarumärkeRS PRO
604,76 kr
Each
Enheter
100 → 240 V ac LED Driver - 24V Constant Voltage 4.17A 100W - ac IP20 Enclosed - - 24 V dc @ 4.17 A
RS-artikelnummer 176-6768
VarumärkeRS PRO
57,91 kr
Each
Enheter
12 V dc LED Driver - - Constant Current - 9W - dc IP65 - 650mA - -
Nytt
RS-artikelnummer 238-0600
VarumärkeRS PRO
748,08 kr
Each
Enheter
220 → 240 V LED Driver Yes 25 → 40V Constant Current 300mA 12W - - - - - - -
RS-artikelnummer 176-6754
VarumärkeRS PRO
308,94 kr
Each
Enheter
180 → 240 V ac, 90 → 130 V ac LED Driver - 12 → 25V Constant Current 800mA 20W - ac IP20 Enclosed 260mA - 12 → 25 V dc @ 800 A
RS-artikelnummer 176-6703
VarumärkeRS PRO
93,74 kr
Each
Enheter
180 → 264 V ac LED Driver - 12V Constant Voltage 1.25A 15W - ac IP20 Enclosed - 2 12 V dc @ 1.25 A
RS-artikelnummer 176-6710
VarumärkeRS PRO
532,77 kr
Each
Enheter
180 → 264 V ac LED Driver - 12V Constant Voltage 6.25A 75W - ac IP20 Enclosed <75 (Inrush)A 1 12 V dc @ 6.25 A
RS-artikelnummer 176-6730
VarumärkeRS PRO
558,90 kr
Each
Enheter
200 → 277 V ac LED Driver - 24V Constant Voltage 4.17A 100W - ac IP20 Enclosed >0.9A 1 24 V dc @ 4.17 A
RS-artikelnummer 176-6713
VarumärkeRS PRO
586,95 kr
Each
Enheter
200 → 240 V ac LED Driver - 12V Constant Voltage 8.33A 100W - ac IP20 Enclosed - 1 12 V dc @ 8.33 A
RS-artikelnummer 176-6727
VarumärkeRS PRO
418,56 kr
Each
Enheter
200 → 240 V ac LED Driver - 24V Constant Voltage 2.5A 60W - ac IP20 Enclosed 0.5 (Inrush)A 1 24 V dc @ 2.5 A
RS-artikelnummer 176-6721
VarumärkeRS PRO
89,15 kr
Each
Enheter
200 → 240 V ac LED Driver - 12V Constant Voltage 1.25A 15W - ac IP20 Enclosed - 2 12 V dc @ 0 → 12.5 A
RS-artikelnummer 176-6716
VarumärkeRS PRO
880,95 kr
Each
Enheter
200 → 277 V ac LED Driver - 12V Constant Voltage 20A 250W - ac IP20 Enclosed <75 (Inrush)A 1 12 V dc @ 20 A
RS-artikelnummer 176-6760
VarumärkeRS PRO
236,21 kr
Each
Enheter
90 → 305 V ac LED Driver Yes 42.5 → 85.5V Constant Current 350mA 30W - ac IP20 Enclosed - - 42.5 → 85.5 V dc @ 350 mA
RS-artikelnummer 669-7206
VarumärkeRS PRO
202,40 kr
Each
Enheter
220 → 240 V ac - - 12V Constant Voltage 820mA 10W - ac - - 820mA - DC
RS-artikelnummer 176-6734
VarumärkeRS PRO
880,95 kr
Each
Enheter
200 → 277 V ac LED Driver - 24V Constant Voltage 0 → 10.4A 200W - ac IP20 Enclosed - - 24 V dc @ 0 → 10.4 A
RS-artikelnummer 176-6731
VarumärkeRS PRO
654,66 kr
Each
Enheter
200 → 277 V ac LED Driver - 24V Constant Voltage 6.25A 150W - ac IP20 Enclosed >0.9A 1 24 V dc @ 6.25 A
RS-artikelnummer 176-6735
VarumärkeRS PRO
941,74 kr
Each
Enheter
200 → 240 V ac LED Driver - 24V Constant Voltage 10.4A 250W - ac IP20 Enclosed - - -
Nytt
RS-artikelnummer 238-0605
VarumärkeRS PRO
682,07 kr
Each
Enheter
- LED Dimmer - - - 600mA 150W - - - - - - -
RS-artikelnummer 176-6724
VarumärkeRS PRO
215,31 kr
Each
Enheter
200 → 240 V ac LED Driver - 24V Constant Voltage 1.25A 30W - ac IP20 Enclosed - - 24 V dc @ 1.25 A
RS-artikelnummer 176-6750
VarumärkeRS PRO
152,60 kr
Each
Enheter
200 → 240 V ac LED Driver - 30 → 42V Constant Current 1.05A 45W - ac IP20 Enclosed 250mA 1 30 → 42 V dc @ 1050 mA