Fibre Optic Transmitters

Fibre optic transmitters are the parts of a fibre optic network that translate an electronic signal into an optical one. This signal can then be sent along the glass optical fibres as a pulse of light. Fibre optics are the most advanced form of telecommunications, as they are able to send high bandwidth information over very long distances, without the risk of electromagnetic interference, as the fibres are made from glass.

What are fibre optic transmitters used for?

Fibre optic transmitters are used for a range of communications applications, such as in the transmission of telephone signals, internet, and cable television.

Types of fibre optic transmitters

Fibre optic transmitters are normally semi-conductor devices. The two main types are LEDs (light-emitting diodes) and laser diodes.

  • LEDs produce incoherent light which is coupled into the optical fibre. They are most often used in local area networks.
  • Laser diodes produce directional, coherent light, meaning that less light is dispersed and lost in the process of transmission. Vertical cavity surface emitting lasers (VCSELs) have largely superseded LEDs as they tend to give better speed and power.

...
Read more Read less

Filter

Visar 1 - 20 av 69 produkter
Resultat per sida
Beskrivning Pris Maximum Data Rate Connector Shape Typical Rise Time Typical Fall Time Transmitter Jitter at Maximum Data Rate Peak Wavelength Mounting Type Number of Pins Dimensions Connector Type Height Length Width
RS-artikelnummer 189-4822
Tillv. art.nrHFBR-1523Z
VarumärkeBroadcom
99,173 kr
Each (In a Tube of 200)
Enheter
5Mbit/s - 80ns 40ns - 660нм Through Hole 6 18.8 x 12.19 x 7.62mm Versatile Link 7.62mm 18.8mm 12.19mm
RS-artikelnummer 236-773
Tillv. art.nrHFBR-1523Z
VarumärkeBroadcom
156,54 kr
Each
Enheter
0.04MBd Round 80ns 40ns - 660нм Through Hole 6 18.3 x 12.2 x 18.8mm - 18.8mm 18.3mm 12.2mm
RS-artikelnummer 236-638
Tillv. art.nrHFBR-1531Z
VarumärkeBroadcom
188,20 kr
Each
Enheter
5MBd Round 80ns 40ns - 660нм Through Hole 6 18.3 x 12.2 x 18.8mm - 18.8mm 18.3mm 12.2mm
RS-artikelnummer 189-4825
Tillv. art.nrHFBR-1531Z
VarumärkeBroadcom
119,157 kr
Each (In a Tube of 200)
Enheter
5Mbit/s - 80ns 40ns - 660нм Through Hole 6 18.29 x 12.19 x 7.62mm Versatile Link 7.62mm 18.29mm 12.19mm
RS-artikelnummer 189-4753
Tillv. art.nrAFBR-1634Z
VarumärkeBroadcom
167,003 kr
Each (In a Tube of 200)
Enheter
50Mbit/s - 5 (Max)ns 5 (Max)ns - 685нм Through Hole 4 18.1 x 12.2 x 18.9mm Versatile Link 18.9mm 18.1mm 12.2mm
RS-artikelnummer 189-4830
Tillv. art.nrHFBR-1604Z
VarumärkeBroadcom
289,093 kr
Each (In a Tube of 60)
Enheter
2Mbit/s - 57ns 40ns - 675нм Through Hole 8 22.2 x 12.7 x 12.7mm SMA 12.7mm 22.2mm 12.7mm
RS-artikelnummer 236-818
Tillv. art.nrHFBR-1604Z
VarumärkeBroadcom
369,36 kr
Each
Enheter
2MBd Round 57ns 40ns - 655нм Through Hole 8 27.2 x 12.7 x 10.2mm - 10.2mm 27.2mm 12.7mm
RS-artikelnummer 830-5066
Tillv. art.nrAFBR-1634Z
VarumärkeBroadcom
244,27 kr
Each
Enheter
50MBd Square 5ns 5ns - 685нм Through Hole 4 18.29 x 12.19 x 18.8mm Fiber Optic 18.8mm 18.29mm 12.19mm
RS-artikelnummer 189-4751
Tillv. art.nrAFBR-1624Z
VarumärkeBroadcom
150,611 kr
Each (In a Tube of 200)
Enheter
50Mbit/s - 5 (Max)ns 5 (Max)ns - 685нм Through Hole 4 18.8 x 12.2 x 7.6mm Versatile Link 7.6mm 18.8mm 12.2mm
RS-artikelnummer 880-1974
Tillv. art.nrOPF372A
VarumärkeOptek
352,00 kr
Each
Enheter
- Square 10ns 10ns - 870нм Panel Mount 3 12.7 x 10.41 x 20.32mm ST 20.32mm 12.7mm 10.41mm
RS-artikelnummer 170-0949
Tillv. art.nrOPF372A
VarumärkeOptek
352,02 kr
Each (In a Tray of 25)
Enheter
- Square 10ns 10ns - 870нм Panel Mount 3 12.7 x 10.41 x 20.32mm ST 20.32mm 12.7mm 10.41mm
RS-artikelnummer 801-9207
Tillv. art.nrAFBR-1624Z
VarumärkeBroadcom
237,75 kr
Each
Enheter
50MBd Round 5ns 5ns - 685нм Through Hole 6 18.8 x 12.19 x 7.62mm Versatile Link 7.62mm 18.8mm 12.19mm
RS-artikelnummer 696-1829
Tillv. art.nrSP000063802
VarumärkeBroadcom
155,49 kr
Each
Enheter
10MBd Round 0.1µs 0.1µs - 660нм Through Hole 2 5.5 x 5.5 x 9mm - 9mm 5.5mm 5.5mm
RS-artikelnummer 178-2984
Tillv. art.nrSP000063871
VarumärkeBroadcom
112,697 kr
Each (In a Bag of 200)
Enheter
100Mbps Round 14ns 16ns - 685нм Through Hole 2 8.6 x 5.3mm Fiber Optic 8.6mm - 5.3 (Dia.)mm
RS-artikelnummer 868-0727
Tillv. art.nrSP000063871
VarumärkeBroadcom
177,68 kr
Each
Enheter
100Mbps Round 14ns 16ns - 685нм Through Hole 2 8.6 x 5.3mm Fiber Optic 8.6mm - 5.3 (Dia.)mm
RS-artikelnummer 910-7093
Tillv. art.nrAFBR-1529Z
VarumärkeBroadcom
171,79 kr
Each
Enheter
10Mbps - - - - 650нм - - - Versatile Link - - -
RS-artikelnummer 215-5739
Tillv. art.nrAFBR-1521CZ
VarumärkeBroadcom
148,33 kr
Each
Enheter
40Mbps Square 10ns 10ns - 685нм - - 10.2 x 18.8mm - - - -
RS-artikelnummer 189-4831
Tillv. art.nrHFBR-2316TZ
VarumärkeBroadcom
644,511 kr
Each (In a Tube of 60)
Enheter
155Mbit/s - 1.8ns 2.2ns - 1370нм Through Hole 8 29.8 x 12.6 x 12.6mm Fiber Optic 12.6mm 29.8mm 12.6mm
RS-artikelnummer 910-7138
Tillv. art.nrHFBR-1312TZ
VarumärkeBroadcom
750,50 kr
Each
Enheter
155MBd Round 1.8ns 2.2ns - 1300нм Panel Mount 8 29.8 x 12.6 x 10.2mm ST 10.2mm 29.8mm 12.6mm
RS-artikelnummer 189-4816
Tillv. art.nrHFBR-14E4Z
VarumärkeBroadcom
244,678 kr
Each (In a Tube of 12)
Enheter
5Mbit/s - 4ns 4ns - 865нм Through Hole 8 28.65 x 12.7 x 10.38mm SC 10.38mm 28.65mm 12.7mm